TDK - Safety Capacitors
3,921 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32924J3155K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 1.5uF 305Vac X2 LS= 27.5mm Hi Humidity | 0In Stock | 1.5 uF | 27.5 mm (1.083 in) | Safety Film Capacitors | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | B32924J3155K000 | ||||||||||||||||
0In Stock | 1.5 uF | X2 | 350 VAC | Through Hole | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 24.5 mm | Bulk | ||||||||
0In Stock | 150 nF | X2 | 350 VAC | Through Hole | 15 mm (0.591 in) | 650 VDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 12.5 mm | Bulk | ||||||||
0In Stock | 150 nF | X2 | 350 VAC | Through Hole | 15 mm (0.591 in) | 650 VDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 12.5 mm | Reel | ||||||||
0In Stock | 390 nF | X2 | 350 VAC | Through Hole | 15 mm (0.591 in) | 650 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Radial | + 110 C | 18.5 mm | Bulk | ||||||||
0In Stock | 390 nF | X2 | 350 VAC | Through Hole | 15 mm (0.591 in) | 650 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 18.5 mm | Bulk | ||||||||
0In Stock | 680 nF | X2 | 350 VAC | Through Hole | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Radial | + 110 C | 19 mm | Bulk | ||||||||
0In Stock | 680 nF | X2 | 350 VAC | Through Hole | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 19 mm | Bulk | ||||||||
0In Stock | 10 uF | X2 | 350 VAC | Through Hole | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 30 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 4 Pin | Radial | + 110 C | 45 mm | Bulk | ||||||||
0In Stock | 1.8 uF | X2 | 350 VAC | Through Hole | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Radial | + 110 C | 25 mm | Bulk | ||||||||
0In Stock | 3.3 uF | X2 | 350 VAC | Through Hole | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 17 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 32 mm | Bulk | ||||||||
0In Stock | 6.8 uF | X2 | 350 VAC | Through Hole | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 28 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 37 mm | Bulk | ||||||||
0In Stock | 8.2 uF | X2 | 350 VAC | Through Hole | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 28 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Radial | + 110 C | 42.5 mm | Bulk | ||||||||
0In Stock | 15 uF | X2 | 350 VAC | Through Hole | 52.5 mm (2.067 in) | 650 VDC | 57.5 mm | 30 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 4 Pin | Radial | + 110 C | 45 mm | Bulk | ||||||||
0In Stock | 68 nF | X2 | 350 VAC | Through Hole | 15 mm (0.591 in) | 650 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 10.5 mm | Reel | ||||||||
0In Stock | 120 nF | X2 | 350 VAC | Through Hole | 15 mm (0.591 in) | 650 VDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 12.5 mm | Bulk | ||||||||
0In Stock | 150 nF | X2 | 350 VAC | Through Hole | 15 mm (0.591 in) | 650 VDC | 18 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Radial | + 110 C | 14 mm | Ammo Pack | ||||||||
0In Stock | 220 nF | X2 | 350 VAC | Through Hole | 15 mm (0.591 in) | 650 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Radial | + 110 C | 14.5 mm | Bulk | ||||||||
0In Stock | 220 nF | X2 | 350 VAC | Through Hole | 15 mm (0.591 in) | 650 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 14.5 mm | Reel | ||||||||
0In Stock | 330 nF | X2 | 350 VAC | Through Hole | 15 mm (0.591 in) | 650 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Radial | + 110 C | 18.5 mm | Bulk | ||||||||
0In Stock | 330 nF | X2 | 350 VAC | Through Hole | 15 mm (0.591 in) | 650 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Radial | + 110 C | 18.5 mm | Reel | ||||||||
0In Stock | 330 nF | X2 | 350 VAC | Through Hole | 15 mm (0.591 in) | 650 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Radial | + 110 C | 18.5 mm | Ammo Pack | ||||||||
0In Stock | 330 nF | X2 | 350 VAC | Through Hole | 15 mm (0.591 in) | 650 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 18.5 mm | Reel | ||||||||
0In Stock | 150 nF | X2 | 350 VAC | Through Hole | 22.5 mm (0.886 in) | 650 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 15 mm | Bulk | ||||||||
0In Stock | 1.8 uF | X2 | 350 VAC | Through Hole | 22.5 mm (0.886 in) | 650 VDC | 26.5 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 29.5 mm | Bulk |