TDK - Safety Capacitors
3,921 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32022A3333M000 TTI: B32022A3333M000 TDK Availability: 136,100In StockSafety Capacitors 0.033uF 300volts 20% Y2 | 136,100In Stock | 33 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 8 mm | B3202* - Y2 Standard | Bulk | B32022A3333M | ||||
Mfr: B32021A3222M000 TTI: B32021A3222M000 TDK Availability: 9,800In StockSafety Capacitors 0.0022uF 300volt 20% Y2 | 9,800In Stock | 2.2 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3202* - Y2 Standard | Bulk | B32021A3222M | ||||
Mfr: B32912B3224M000 TTI: B32912B3224M000 TDK Availability: 7,250In Stock8,000 On Order Expected 01-Apr-27 Safety Capacitors 0.22uF 330volts 20% X1 | 7,250In Stock8,000 On Order Expected 01-Apr-27 | 220 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 760 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | B3291*A/B3 - X1 Standard | Bulk | B32912B3224M | ||||
Mfr: B81123C1222M000 TTI: B81123C1222M000 TDK Availability: 25,000In StockSafety Capacitors 0.0022uF 250V 20% Class Y1 | 25,000In Stock | 2.2 nF | Y1 | 500 VAC | Radial | 15 mm (0.591 in) | 3 kVDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 100 C | 12.5 mm | B81123* - Y1 | AEC-Q200 | Bulk | B81123C1222M | ||||
Mfr: B32923C3105M000 TTI: B32923C3105M000 TDK Availability: 41,820In StockSafety Capacitors 1.0uF 305V 20% 22.5mm L/S Class X2 | 41,820In Stock | 1 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20.5 mm | B3292*C/D - X2 Standard | Bulk | B32923C3105M | ||||
Mfr: B32023A3224M000 TTI: B32023A3224M000 TDK Availability: 515In Stock7,440 On Order Expected 30-Nov-26 Safety Capacitors 0.22uF 300volts 20% Y2 | 515In Stock7,440 On Order Expected 30-Nov-26 | 220 nF | Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | B3202* - Y2 Standard | Bulk | B32023A3224M | ||||
Mfr: B32023A3104M000 TTI: B32023A3104M000 TDK Availability: 10,710In Stock510 On Order Expected 12-Nov-26 Safety Capacitors 0.1uF 300volts 20% Y2 | 10,710In Stock510 On Order Expected 12-Nov-26 | 100 nF | Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3202*H/J* - Y2 Compact Automotive | Bulk | B32023A3104M | ||||
Mfr: B32921C3103M000 TTI: B32921C3103M000 TDK Availability: 81,400In StockSafety Capacitors 0.01uF 305VAC 20% | 81,400In Stock | 10 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3292*C/D - X2 Standard | Bulk | B32921C3103M | ||||
Mfr: B32913A3474M000 TTI: B32913A3474M000 TDK Availability: 1,560In Stock10,989 On Order Expected 18-Dec-26 Safety Capacitors 0.47uF 330volts 20% X1 | 1,560In Stock10,989 On Order Expected 18-Dec-26 | 470 nF | X1 | 330 VAC | Radial | 22.5 mm (0.886 in) | 760 VDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | B3291*A/B3 - X1 Standard | Bulk | B32913A3474M | ||||
Mfr: B32924C3225K000 TTI: B32924C3225K000 TDK Availability: 10In Stock8,320 On Order Expected 12-Nov-26 Safety Capacitors 2.2uF 305volts 10% X2 | 10In Stock8,320 On Order Expected 12-Nov-26 | 2.2 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | B3292*C/D - X2 Standard | Bulk | B32924C3225K | ||||
Mfr: B32022A3103M000 TTI: B32022A3103M000 TDK Availability: 15,500In StockSafety Capacitors 0.01uF 300volts 20% Y2 | 15,500In Stock | 10 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 5 mm | B3202*H/J* - Y2 Compact Automotive | Bulk | B32022A3103M | ||||
Mfr: B32912A3223M000 TTI: B32912A3223M TDK Availability: 16,990In StockSafety Capacitors 0.022uF 330volts 20% X1 | 16,990In Stock | 22 nF | 330 VAC | Radial | 15 mm (0.591 in) | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B32912x3 | Bulk | |||||||
Mfr: B32923C3474M000 TTI: B32923C3474M000 TDK Availability: 6,120In Stock19,890 On Order Expected Safety Capacitors 0.47uF 305VAC 20% | 6,120In Stock19,890 On Order Expected | 470 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3292*C/D - X2 Standard | Bulk | B32923C3474M | ||||
Mfr: B81123C1102M000 TTI: B81123C1102M000 TDK Availability: 20,200In Stock23,600 On Order Expected 19-Nov-26 Safety Capacitors 0.001uF 250V 20% Class Y1 | 20,200In Stock23,600 On Order Expected 19-Nov-26 | 1 nF | Y1 | 250 VAC | Radial | 15 mm (0.591 in) | 3 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 100 C | 10.5 mm | E5 SMD | AEC-Q200 | Bulk | B81123C1102M | ||||
Mfr: B32922C3104M000 TTI: B32922C3104M000 TDK Availability: 52,000In StockSafety Capacitors 0.1uF 305V 20% 15mm L/S Class X2 | 52,000In Stock | 100 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292*C/D - X2 Standard | Bulk | B32922C3104M | ||||
195In Stock | 10 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 5 mm | B32022 | Bulk | |||||||
Mfr: B81123C1472M000 TTI: B81123C1472M TDK Availability: 9,500In StockSafety Capacitors 0.0047uF 500Vac 20% Class Y1 | 9,500In Stock | 4.7 nF | 250 VAC | Radial | 15 mm (0.591 in) | 3 kVDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 17.5 mm | B81123C | AEC-Q200 | Bulk | |||||||||
Mfr: B32913A3334M000 TTI: B32913A3334M TDK Availability: 3,939In StockSafety Capacitors 0.33uF 330volts 20% X1 | 3,939In Stock | 330 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B32913x3 | Bulk | |||||||||||
Mfr: B32022A3223M000 TTI: B32022A3223M000 TDK Availability: 8,000In StockSafety Capacitors 0.022uF 300volts 20% Y2 | 8,000In Stock | 22 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 6 mm | B3202* - Y2 Standard | Bulk | B32022A3223M | ||||
Mfr: B32021A3102M000 TTI: B32021A3102M000 TDK Availability: 8,100In StockSafety Capacitors 0.001uF 300volt 20% Y2 | 8,100In Stock | 1 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | MKP DC Link HT - High Temperature | Bulk | B32021A3102M | ||||
Mfr: B32923C3684M000 TTI: B32923C3684M000 TDK Availability: 1,080In StockSafety Capacitors 0.68uF 305VAC 20% | 1,080In Stock | 680 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3292*C/D - X2 Standard | Bulk | B32923C3684M | ||||
Mfr: B32024A3105M000 TTI: B32024A3105M TDK Availability: 555In StockSafety Capacitors 1.0uF 300volts 20% Y2 | 555In Stock | 1 uF | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 36.5 mm | B32024 | Bulk | ||||||
Mfr: B32922C3224K000 TTI: B32922C3224K000 TDK Availability: 50,000In Stock20,000 On Order Expected 09-Dec-26 Safety Capacitors 0.22uF 305volts 10% X2 | 50,000In Stock20,000 On Order Expected 09-Dec-26 | 220 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | B3292*C/D - X2 Standard | Bulk | B32922C3224K | ||||
Mfr: B32922C3474K000 TTI: B32922C3474K000 TDK Availability: 37,200In StockSafety Capacitors 0.47uF 305volts 10% X2 | 37,200In Stock | 470 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | B3292*C/D - X2 Standard | Bulk | B32922C3474K | ||||
Mfr: B32924C3155M000 TTI: B32924C3155M000 TDK Availability: 1,320In StockSafety Capacitors 1.5uF 305volts 20% X2 | 1,320In Stock | 1.5 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 12.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 21.5 mm | B3292*C/D - X2 Standard | Bulk | B32924C3155M |