TDK - Safety Capacitors
3,921 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 3.3 uF | X2 | 350 VAC | Through Hole | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 33 mm | Bulk | ||||||||
0In Stock | 3.9 uF | X2 | 350 VAC | Through Hole | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Radial | + 110 C | 36.5 mm | Bulk | ||||||||
0In Stock | 4.7 uF | X2 | 350 VAC | Through Hole | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 36.5 mm | Bulk | ||||||||
0In Stock | 680 nF | X2 | 350 VAC | Through Hole | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 19 mm | Reel | ||||||||
0In Stock | 1 uF | X2 | 350 VAC | Through Hole | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 12.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Radial | + 110 C | 21.5 mm | Bulk | ||||||||
0In Stock | 1 uF | X2 | 350 VAC | Through Hole | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 12.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Radial | + 110 C | 21.5 mm | Bulk | ||||||||
0In Stock | 5.6 uF | X2 | 350 VAC | Through Hole | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Radial | + 110 C | 39.5 mm | Bulk | ||||||||
0In Stock | 10 uF | X2 | 350 VAC | Through Hole | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 30 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 4 Pin | Radial | + 110 C | 45 mm | Bulk | ||||||||
0In Stock | 1.8 uF | X2 | 350 VAC | Through Hole | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Radial | + 110 C | 25 mm | Bulk | ||||||||
0In Stock | 6.8 uF | X2 | 350 VAC | Through Hole | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 28 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Radial | + 110 C | 37 mm | Bulk | ||||||||
0In Stock | 15 uF | X2 | 350 VAC | Through Hole | 52.5 mm (2.067 in) | 650 VDC | 57.5 mm | 30 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 4 Pin | Radial | + 110 C | 45 mm | Bulk | ||||||||
Mfr: B32036B4334K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.33uF 10% 350VAC AEC-Q200 L/S=37.5mm | 0In Stock | 330 nF | 350 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 42 mm | 14 mm | Safety Film Capacitors | 10 % | 2 Pin | - 40 C | + 110 C | 25 mm | B3203* - Y2 Humidity/Auto-Grade | AEC-Q200 | Bulk | B32036B4334K | ||||||
Mfr: B32032B4563K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 350VAC 0.056uF 10% L/S=15mm AEC-Q200 | 0In Stock | 56 nF | 350 VAC | Radial | 15 mm (0.591 in) | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | + 110 C | 18.5 mm | B3203* - Y2 Humidity/Auto-Grade | AEC-Q200 | Bulk | B32032B4563K | ||||||||
Mfr: B32924A4474M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.47uF 20% 350Vac LS 27.5MM | 0In Stock | 470 nF | 350 VAC | Radial | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | 0 C | + 110 C | 19 mm | B3292 A/B - X2 High Current | AEC-Q200 | Bulk | B32924A4474M000 | ||||
Mfr: B32926A4475K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 4.7uF 10% 350Vac LS 37.5MM | 0In Stock | 4.7 uF | 350 VAC | Radial | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 28 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | 0 C | + 110 C | 37 mm | B3292 A/B - X2 High Current | AEC-Q200 | Bulk | B32926A4475K000 | ||||
Mfr: B32934B3155M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 305VAC 1.5uF 20% MKT X2 LS 27.5mm | 0In Stock | 1.5 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 13.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | 23 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32934B3155M | ||||||
Mfr: B32936A3155M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 305VAC 1.5uF 20% MKT X2 LS 37.5mm | 0In Stock | 1.5 uF | 305 VAC | Radial | 37.5 mm (1.476 in) | 41.5 mm | 12 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | 22 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32936A3155M | ||||||
Mfr: B32922D3394M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKP X2 0.39 F 20 305Vac LS 15mm | 0In Stock | 390 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | B3292*C/D - X2 Standard | Bulk | B32922D3394M | ||||||||
Mfr: B32934D3155M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 305VAC 1.5uF 20% MKT X2 LS 27.5mm | 0In Stock | 1.5 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 14 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | 24.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32934D3155M | ||||||
Mfr: B32936A3155K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 305VAC 1.5uF 10% MKT X2 LS 37.5mm | 0In Stock | 1.5 uF | 305 VAC | Radial | 37.5 mm (1.476 in) | 41.5 mm | 12 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 22 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32936A3155K | ||||||
Mfr: B32923H3155K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 1.5uF 10% 305VAC MKP X2 AEC-Q200 | 0In Stock | 1.5 uF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 14.5 mm | Safety Film Capacitors | 10 % | 2 Pin | - 40 C | + 110 C | 29.5 mm | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32923H3155K | ||||||
Mfr: B32926H3335K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 3.3uF 10% 305VAC MKP X2 AEC-Q200 | 0In Stock | 3.3 uF | 305 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 42 mm | 16 mm | Safety Film Capacitors | 10 % | 2 Pin | - 40 C | + 110 C | 28.5 mm | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32926H3335K | ||||||
Mfr: B32922C3224K026 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKP X2 0.22 F 10 305Vac LS 15mm | 0In Stock | 220 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | B3292*C/D - X2 Standard | Bulk | B32922C3224K26 | |||||
Mfr: B32926A4685M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 350VAC 6.8uF 20% MKP X2 LS 37.5mm | 0In Stock | 6.8 uF | 350 VAC | Radial | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 28 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 42.5 mm | B3292*A/B - X2 High Current | AEC-Q200 | Bulk | B32926A4685M | ||||
0In Stock | 1.8 uF | X2 | 350 VAC | Through Hole | 22.5 mm (0.886 in) | 650 VDC | 26.5 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 29.5 mm | Bulk |