TDK - Safety Capacitors
3,921 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 220 nF | X2 | 350 VAC | Through Hole | 22.5 mm (0.886 in) | 650 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Radial | + 110 C | 16 mm | Bulk | ||||||||
0In Stock | 220 nF | X2 | 350 VAC | Through Hole | 22.5 mm (0.886 in) | 650 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 16 mm | Bulk | ||||||||
0In Stock | 220 nF | X2 | 350 VAC | Through Hole | 22.5 mm (0.886 in) | 650 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 16 mm | Reel | ||||||||
0In Stock | 330 nF | X2 | 350 VAC | Through Hole | 22.5 mm (0.886 in) | 650 VDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Radial | + 110 C | 16.5 mm | Ammo Pack | ||||||||
0In Stock | 330 nF | X2 | 350 VAC | Through Hole | 22.5 mm (0.886 in) | 650 VDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 16.5 mm | Reel | ||||||||
0In Stock | 680 nF | X2 | 350 VAC | Through Hole | 22.5 mm (0.886 in) | 650 VDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Radial | + 110 C | 20.5 mm | Bulk | ||||||||
0In Stock | 820 nF | X2 | 350 VAC | Through Hole | 22.5 mm (0.886 in) | 650 VDC | 26.5 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 22 mm | Bulk | ||||||||
0In Stock | 2.2 uF | X2 | 350 VAC | Through Hole | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Radial | + 110 C | 32 mm | Bulk | ||||||||
0In Stock | 2.2 uF | X2 | 350 VAC | Through Hole | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Radial | + 110 C | 32 mm | Bulk | ||||||||
0In Stock | 3.9 uF | X2 | 350 VAC | Through Hole | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 36.5 mm | Bulk | ||||||||
0In Stock | 1 uF | X2 | 350 VAC | Through Hole | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 12.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Radial | + 110 C | 21.5 mm | Reel | ||||||||
Mfr: B32922C3564K189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.56uF 305volts 10% X2 | 0In Stock | 560 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | B3292*C/D - X2 Standard | Reel | |||||||||
Mfr: B32922D3334M189 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.33uF 305volts 20% X2 | Not Available Online | 330 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | B3292xC/D | Reel | ||||||
Mfr: B32922C3333M189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.033uF 305volts 20% X2 | 0In Stock | 33 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292*C/D - X2 Standard | Reel | ||||||
Mfr: B32922C3564M189 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.56uF 305volts 20% X2 | Not Available Online | 560 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | B3292xC/D | Reel | |||||||||
Mfr: B32924C3824M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.82uF 305volts 20% X2 | 0In Stock | 820 nF | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | Straight | - 40 C | + 110 C | 19 mm | B3292*C/D - X2 Standard | Bulk | B32924C3824M | ||||||
Mfr: B32922C3333K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.033uF 305volts 10% X2 | 0In Stock | 33 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292 C/D - X2 Standard | Bulk | B32922C3333K000 | |||||
Mfr: B32923D3155M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 1.5uF 305volts 20% X2 | Not Available Online | 1.5 uF | 305 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | Straight | - 40 C | + 110 C | B3292xC/D | Bulk | B32923D3155M000 | ||||||||||
Mfr: B32916B5335M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 3.3uF 530Vac X1 MKP 20% LS=37.5mm | 0In Stock | 3.3 uF | 530 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 42 mm | 28 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 42.5 mm | B32916 | Bulk | ||||||
Mfr: B32911A3103M289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.01uF 330volts 20% X1 | 0In Stock | 10 nF | 330 VAC | Radial | 10 mm (0.394 in) | 760 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3291*A/B3 - X1 Standard | Ammo Pack | ||||||
Mfr: B32911A4103M189 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.01uF 440volts 20% X1 | Not Available Online | 10 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Reel | |||||||||||||
Mfr: B32911A4103M289 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.01uF 440volts 20% X1 | Not Available Online | 10 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Ammo Pack | |||||||||||||
Mfr: B32022A3563K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 56NF 10% 300V FILM CAP MKPY5 | 0In Stock | 56 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 17.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3202* - Y2 Standard | Bulk | B32022A3563K | |||||
Mfr: B32913A3154K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.15uF 330volts 10% X1 | 0In Stock | 150 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | 15 mm | B3291*A/B3 - X1 Standard | Bulk | B32913A3154K | ||||||||
Mfr: B32021A3562K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 5.6 NF 10% 300V FILM CAP MKPY2 | 0In Stock | 5.6 nF | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B3202* - Y2 Standard | Bulk | B32021A3562K |