TDK - Safety Capacitors
3,921 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 2.7 uF | 350 VAC | Radial | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 32.5 mm | B32926_4 | Bulk | |||||||
Not Available Online | 5.6 uF | 350 VAC | Radial | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 28 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 42.5 mm | B32926_4 | Bulk | |||||||
0In Stock | 2.7 nF | 300 VAC | Radial | 1.5 kVDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | + 110 C | B3202* - Y2 Standard | Bulk | B32021A3272K | |||||||||||
0In Stock | 6.2 nF | 300 VAC | Radial | 1.5 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | B3202* - Y2 Standard | Bulk | B32021A3622M | |||||||||||
0In Stock | 39 nF | 300 VAC | Radial | 1.5 kVDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | + 110 C | B3202* - Y2 Standard | Bulk | B32022A3393K | |||||||||||
Mfr: B32914B5474M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP 1 0.47uF 20 % 530Vac LS 27.5mm | 0In Stock | 470 nF | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 13.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 23 mm | B3291*A/B5 - X1 530V | Bulk | B32914B5474M | |||||
Mfr: B32934A3824K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP X2 0.82uF 1 0% 305Vac LS 27.5mm | 0In Stock | 820 nF | 305 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 11 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 19 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32934A3824K | ||||||
Mfr: B32936A3105K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP 0.68uF 5% 6 30Vdc LS 22.5mm | 0In Stock | 1 uF | 305 VAC | Radial | 37.5 mm (1.476 in) | 41.5 mm | 12 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 22 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32936A3105K | ||||||
Mfr: B32923H3564K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.56uF 10% 305VAC MKP X2 AEC-Q200 | 0In Stock | 560 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | 10 % | 2 Pin | - 40 C | + 110 C | 18.5 mm | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32923H3564K | ||||||
Mfr: B32923J3684M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.68uF 20% 305VAC MKP X2 AEC-Q200 | 0In Stock | 680 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | 20 % | 2 Pin | - 40 C | + 110 C | 20.5 mm | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32923J3684M | ||||||
Mfr: B32913A5154K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 530VAC 150nF 10% MKP X1 LS 22.5mm | 0In Stock | 150 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3291*A/B5 - X1 530V | Bulk | B32913A5154K | |||||
Not Available Online | 10 nF | Y1 | 250 VAC | Radial | 22.5 mm (0.886 in) | 3 kVDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 100 C | KMK0839-M-E | 16.5 mm | B81123C | ||||||
0In Stock | 33 nF | 530 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | B3291*A/B5 - X1 530V | Bulk | B32912B5333M | ||||||
0In Stock | 150 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B32913 | Bulk | B32913A5154K000 | ||||||
0In Stock | 330 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | B32913 | Bulk | B32913B5334M000 | ||||||
Not Available Online | Safety Film Capacitors | B32033 | ||||||||||||||||||||||
0In Stock | 1 uF | 350 VAC | Radial | 37.5 mm (1.476 in) | 350 VDC | 42 mm | 39.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | B3203* - Y2 Humidity/Auto-Grade | AEC-Q200 | Bulk | B32036A4105K | |||||
Mfr: B32924A4185M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP X2 High Humidity(85/85/330) MKP 1.8 F 20 350Vac LS 27.5mm | 0In Stock | 1.8 uF | 350 VAC | Radial | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 27.5 mm | B3292*A/B - X2 High Current | AEC-Q200 | Bulk | B32924A4185M | ||||
Mfr: B32033A4274K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.27uF 10% 350VAC AEC-Q200 L/S=22.5mm | 0In Stock | 270 nF | 350 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 14.5 mm | Safety Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 29.5 mm | B3203* - Y2 Humidity/Auto-Grade | AEC-Q200 | Bulk | B32033A4274K | ||||||
Mfr: B32033A4394M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 350VAC 0.39uF 20% L/S=22.5mm AEC-Q200 | 0In Stock | 390 nF | 350 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 15.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | + 110 C | 33.5 mm | B3203* - Y2 Humidity/Auto-Grade | AEC-Q200 | Bulk | B32033A4394M | ||||||||
Mfr: B32034A4684M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 350VAC 0.68uF 20% L/S=27.5mm AEC-Q200 | 0In Stock | 680 nF | Y2 | 350 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 36.5 mm | B3203* - Y2 Humidity/Auto-Grade | AEC-Q200 | Bulk | B32034A4684M | ||||
Mfr: B32034C4474K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 350VAC 0.47uF 10% L/S=27.5mm AEC-Q200 | 0In Stock | 350 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | + 110 C | 33 mm | B3203* - Y2 Humidity/Auto-Grade | AEC-Q200 | Bulk | B32034C4474K | |||||||||
Mfr: B32036A4684M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 350VAC 0.68uF 20% L/S=37.5mm AEC-Q200 | 0In Stock | 680 nF | Y2 | 350 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 42 mm | 17 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 32 mm | B3203* - Y2 Humidity/Auto-Grade | AEC-Q200 | Bulk | B32036A4684M | ||||
Mfr: B32922P3473K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 305VAC 0.047uF 10% LS=15mm MKP X2 | 0In Stock | 47 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 125 C | 10.5 mm | B3292*P/Q - X2 High Temp | AEC-Q200 | Bulk | B32922P3473K | ||||
Mfr: B32922Q3334K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 305VAC 0.33uF 10% LS=15mm MKP X2 | 0In Stock | 330 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 125 C | 14.5 mm | B3292*P/Q - X2 High Temp | AEC-Q200 | Bulk | B32922Q3334K |