TDK - Safety Capacitors
3,921 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32932A3473K189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors AEC-Q200,X2 .047uF 10% 305Vac LS 15mm | 0In Stock | 47 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 500 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 10.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Reel | |||||
Mfr: B32934A3684K189 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors FILM CAP MKT (85/85/1000) X2 0.68 F 10 305Vac LS 27.5mm | Not Available Online | 680 nF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 500 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 19 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Reel | |||||
Mfr: B32926H3156M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 15uF 305Vac X2 LS= 37.5mm AEC-Q200 | 0In Stock | 15 uF | 305 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 42 mm | 33 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 48 mm | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | B32926H3156M000 | |||||
Mfr: B32033A4154M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 350VAC 0.15uF 20% L/S=22.5mm AEC-Q200 | 0In Stock | 150 nF | Y2 | 350 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 20.5 mm | B3203* - Y2 Humidity/Auto-Grade | AEC-Q200 | Bulk | B32033A4154M | ||||
Mfr: B32912B3224M189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.22uF 330volts 20% X1 | 0In Stock | 220 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 760 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | B3291*A/B3 - X1 Standard | Reel | |||||
0In Stock | 330 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 760 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | B3291*A/B3 - X1 Standard | Reel | ||||||
Mfr: B32921C3473K026 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKP X2 0.047 F 10 305Vac LS 10mm | 0In Stock | 47 nF | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B3292*C/D - X2 Standard | Bulk | B32921C3473K26 | |||||
Mfr: B32922C3104K026 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKP X2 0.1 F 10 305Vac LS 15mm | 0In Stock | 100 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292*C/D - X2 Standard | Bulk | B32922C3104K26 | |||||
Mfr: B32922C3104M026 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKP X2 0.1 F 20 305Vac LS 15mm | 0In Stock | 100 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292*C/D - X2 Standard | Bulk | B32922C3104M26 | |||||
Mfr: B32921C3223K289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.022uF 305volts 10% X2 | 0In Stock | 22 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
Mfr: B32928C3206K TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 20uF 305Vac X2 MKP 10% LS=52.5mm | Not Available Online | 20 uF | X2 | 305 VAC | Radial | 52.5 mm (2.067 in) | 630 VDC | 57.5 mm | 30 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 4 Pin | Straight | - 40 C | + 110 C | 45 mm | B3292 C/D - X2 Standard | Bulk | B32928C3206K000 | ||||
Mfr: B32912A5473M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.047uF 530Vac X1 MKP 20% LS=15mm | 0In Stock | 47 nF | X1 | 530 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | B32912 | Bulk | B32912A5473M000 | ||||
Mfr: B32924P3475M000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 305VAC 4.7uF 20% LS=27.5mm MKP X2 | Not Available Online | 4.7 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 125 C | 33 mm | B3292*P/Q - X2 High Temp | AEC-Q200 | Bulk | B32924P3475M | ||||
Mfr: B32912A5473M000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 530VAC 47nF 20% MKP X1 LS 15mm | Not Available Online | 47 nF | X1 | 530 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | B3291*A/B5 - X1 530V | Bulk | B32912A5473M | ||||
Mfr: B32914A5185M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 530VAC 1.8uF 20% MKP X1 LS 27.5mm | 0In Stock | 1.8 uF | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 36.5 mm | B3291*A/B5 - X1 530V | Bulk | B32914A5185M | |||||
Mfr: B32913A5474M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 530VAC 470nF 20% MKP X1 LS 22.5mm | 0In Stock | 470 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 29.5 mm | B3291*A/B5 - X1 530V | Bulk | B32913A5474M | |||||
Mfr: B32916A5475M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP BOX 56NF 5% 1600Vdc LS 22.5mm | 0In Stock | 4.7 uF | 530 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 42 mm | 30 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 4 Pin | Straight | - 40 C | + 110 C | 45 mm | B3291*A/B5 - X1 530V | Bulk | B32916A5475M | |||||
Mfr: B32032A4563M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors MKP Y2 0.056uF 350V AEC-Q200 L/S=15mm | 0In Stock | 56 nF | Y2 | 350 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | B3203* - Y2 Humidity/Auto-Grade | AEC-Q200 | Bulk | B32032A4563M | |||
Mfr: B32922C3334M289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.33uF 305volts 20% X2 | 0In Stock | 330 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
Mfr: B32926U4825M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors X2 350Vac compact, THB, 8,2uF 20% LS37,5 | 0In Stock | 8.2 uF | X2 | 350 VAC | Through Hole | 37.5 mm (1.476 in) | 42 mm | 28 mm | Safety Film Capacitors | 20 % | 2 Pin | - 40 C | + 110 C | 37 mm | B3292*U/V - X2 350Vac | Bulk | B32926U4825M | |||||||
Mfr: B32914A3105M189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 1.0uF 330volts 20% X1 | 0In Stock | 1 uF | X1 | 330 VAC | Radial | 27.5 mm (1.083 in) | 760 VDC | 31.5 mm | 13.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 23 mm | B3291*A/B3 - X1 Standard | Reel | |||||
Mfr: B32924J3335K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 3.3uF 305Vac X2 LS= 27.5mm Hi Humidity | 0In Stock | 3.3 uF | 27.5 mm (1.083 in) | Safety Film Capacitors | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | B32924J3335K000 | ||||||||||||||||
Mfr: B32921C3223K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.022uF 305volts 10% X2 | 0In Stock | 22 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3292 C/D - X2 Standard | Bulk | B32921C3223K000 | ||||
0In Stock | 2.2 uF | X2 | 305 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 25 mm | B3292 C/D - X2 Standard | Bulk | B32926C3225M000 | |||||
Mfr: B32916A3475M000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 4.7uF 330volts 20% X1 | Not Available Online | 4.7 uF | X1 | 330 VAC | Radial | 27.5 mm (1.083 in) | 760 VDC | 41.5 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 39.5 mm | B3291*A/B3 - X1 Standard | Bulk | B32916A3475M |