TDK - Safety Capacitors
3,921 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CS14-F2GA103MYNKA TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors SUGGESTED ALTERNATE 810-CS45F2GA103MVKA | Not Available Online | 10 nF | 400 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | 20 % | Vertical Kink | - 40 C | + 125 C | CS | Bulk | CS14-F2GA103MYNKA02 | |||||||||||
Mfr: CS45SL2GA220JYNKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 22pF SL 5% LS:7.5mm | 0In Stock | 22 pF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | 2 Pin | Vertical Kink | - 40 C | + 125 C | CS | Bulk | CS45SL2GA220JYNKA CS45SL2GA220JYNKA9C | |||||||
Mfr: CS75ZU2GA152MYNKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors SUGGESTED ALTERNATE 810-CS45E2GA152MVKA | 0In Stock | 1.5 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | Z5U | 20 % | 2 Pin | Vertical Kink | - 40 C | + 125 C | CS | Bulk | CS75ZU2GA152MYNKA3C | |||||||
Mfr: CS75-B2GA471KANKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 9mm X1/Y2 470pF 10% LS:7.5mm AECQ200 | 0In Stock | 470 pF | 400 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | 10 % | Vertical Kink | - 40 C | + 125 C | CS | AEC-Q200 | Bulk | CS75-B2GA471KANKA CS75-B2GA471KANKA1C | ||||||||||
Mfr: CD45SL2GA680JYNKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 9mm X1/Y1 68pF SL 5% LS:10mm | 0In Stock | 68 pF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 6 mm | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | 2 Pin | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD45SL2GA680JYNKA CD45SL2GA680JYNKA6C | |||||||
Mfr: CS45-B2GA101K-NKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 6.5mm X1/Y2 100pF B 10% LS:7.5mm | 0In Stock | 100 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45-B2GA101K-NKA CS45-B2GA101K-NKA82 | |||||||||||
Mfr: CD45-B2GA151K-GKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 6.5mm X1/Y1 150pF B 10% LS:10mm | 0In Stock | 150 pF | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD45-B2GA151K-GKA CD45-B2GA151K-GKA1C | |||||||||||
Mfr: CS45-B2GA101K-VKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 6.5mm X1/Y2 100pF B 10% LS:7.5mm | 0In Stock | 100 pF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 25 C | + 125 C | CS45 | Ammo Pack | CS45-B2GA101K-VKA CS45-B2GA101K-VKA52 | |||||||
Mfr: CS45-B2GA331K-NKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 6.5mm X1/Y2 330pF B 10% LS:7.5mm | 0In Stock | 330 pF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45-B2GA331K-NKA CS45-B2GA331K-NKA1C | |||||||
Mfr: CS45SL2GA220J-GKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 22pF SL 5% LS:7.5mm | 0In Stock | 22 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45SL2GA220J-GKA CS45SL2GA220J-GKA6C | |||||||||||
Mfr: CS45SL2GA470J-NKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 47pF SL 5% LS:7.5mm | 0In Stock | 47 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45SL2GA470J-NKA CS45SL2GA470J-NKA1C | |||||||||||
Mfr: B32926D3156K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 305VAC 15uF 10% MKP X2 LS 37.5mm | 0In Stock | 15 uF | X2 | 305 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 42 mm | 33 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 4 Pin | Straight | - 40 C | + 110 C | 48 mm | B3292*C/D - X2 Standard | Bulk | B32926D3156K | ||||
Mfr: B32922U4224M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors X2 350Vac compact, THB, 220nF 20% LS15 | 0In Stock | 220 nF | X2 | 350 VAC | Through Hole | 15 mm (0.591 in) | 18 mm | 8 mm | Safety Film Capacitors | 20 % | 2 Pin | - 40 C | + 110 C | 14 mm | B3292*U/V - X2 350Vac | Bulk | B32922U4224M | |||||||
Mfr: B32924A4335M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP 3.3uF 20% 350VAC LS 27.5mm | 0In Stock | 3.3 uF | X2 | 350 VAC | Radial | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 36.5 mm | B3292*A/B - X2 High Current | AEC-Q200 | Bulk | B32924A4335M | |||
Mfr: B32933A3105M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 305VAC 1uF 20% 2pin L/S=22.5mm | 0In Stock | 1 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 500 VDC | 26.5 mm | 12 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | 22 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32933A3105M | ||||
Mfr: B32922P3224K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 305VAC 0.22uF 10% LS=15mm MKP X2 | 0In Stock | 220 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 125 C | 12.5 mm | B3292*P/Q - X2 High Temp | AEC-Q200 | Bulk | B32922P3224K | ||||
0In Stock | 2.2 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45-E2GA222M-GKA CS45-E2GA222M-GKA82 | ||||||||
0In Stock | 250 VAC | Radial | 3 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 100 C | B81123* - Y1 | AEC-Q200 | Bulk | B81123C1102M26 | ||||||||||||
Mfr: B32923C3105M026 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKP X2 1.0 F 20 305Vac LS 21.5mm | 0In Stock | 1 uF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20.5 mm | B3292*C/D - X2 Standard | Bulk | B32923C3105M26 | |||||
0In Stock | 2.7 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | Straight | - 40 C | + 110 C | B3292 C/D - X2 Standard | Bulk | B32924C3275K000 | ||||||||||
Mfr: B32021A3152M289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 1.5 NF 20% 300V FILM CAP MKPY2 LS 10 | 0In Stock | 1.5 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 9 mm | B3202* - Y2 Standard | Ammo Pack | ||||||
0In Stock | 2.2 nF | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3202* - Y2 Standard | Ammo Pack | |||||||
0In Stock | 33 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 8 mm | B3202* - Y2 Standard | Ammo Pack | ||||||
Mfr: B32924C3155K189 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 1.5uF 305volts 10% X2 | Not Available Online | 1.5 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 12.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 21.5 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: CS11ZU2GA472MANKA TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors D: 13.5mm Y2 4700pF 20% LS:7.5mm AECQ200 | Not Available Online | 4.7 nF | X1, Y1 | 440 VAC, 400 VAC | Radial | 7.5 mm (0.295 in) | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | Z5U | 20 % | 2 Pin | Vertical Kink | - 40 C | + 125 C | CS | AEC-Q200 | Bulk | CS11ZU2GA472MANKA CS11ZU2GA472MANKA72 |