TDK - Safety Capacitors
3,921 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32022B3473K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors .047uF 10% 300Vac MKP Y2, LS 15MM | 0In Stock | 47 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 17.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3202* - Y2 Standard | Bulk | B32022B3473K000 | ||||
Mfr: B32922M3104K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.10uF 10% 305Vac MKP Suppression X2 | 0In Stock | 100 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292*M/N - X2 Compact Humidity | Bulk | B32922M3104K | |||||
Mfr: B32922M3474M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.47uF 20% 305Vac MKP Suppression X2 | 0In Stock | 470 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8.5 mm | Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | B3292*M/N - X2 Compact Humidity | Bulk | B32922M3474M | |||||
Mfr: B32926C3685M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 6.8uF 305V 20% 37.5mm L/S Class X2 | 0In Stock | 6.8 uF | X2 | 305 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 39.5 mm | B3292 C/D - X2 Standard | Bulk | B32926C3685M000 | ||||
Mfr: CS45-E2GA102M-NKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D:6.5mm X1/Y2 1000pF E 20% LS:7.5mm | 0In Stock | 1 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45-E2GA102M-NKA CS45-E2GA102M-NKA52 | |||||||
Mfr: B32022A3103M289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 10NF 20% 300V FILM CAP MKPY3 | 0In Stock | 10 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 5 mm | B3202* - Y2 Standard | Ammo Pack | |||||
Mfr: B32022B3223M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.022uF 300volts 20% Y2 | 0In Stock | 22 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 12.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 7 mm | B3202* - Y2 Standard | Bulk | B32022B3223M000 | ||||
Mfr: B32922C3683K TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.068uF 305volts 10% X2 | Not Available Online | 68 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292 C/D - X2 Standard | Bulk | B32922C3683K000 | ||||
0In Stock | 680 nF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | B3292*C/D - X2 Standard | Bulk | B32924C3684M | |||||
Mfr: B81123C1102M289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.001uF 500Vac 20% Class Y1 | 0In Stock | 1 nF | Y1 | 250 VAC | Radial | 15 mm (0.591 in) | 3 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 10.5 mm | B81123* - Y1 | AEC-Q200 | Ammo Pack | ||||
Mfr: B32923C3474K289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.47uF 305volts 10% X2 | 0In Stock | 470 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
Mfr: B32912A3224K289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.22uF 330volts 10% X1 | 0In Stock | 220 nF | 330 VAC | Radial | 15 mm (0.591 in) | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | 17.5 mm | B3291*A/B3 - X1 Standard | Ammo Pack | |||||||||
0In Stock | 4.7 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | KMK0826-Q-E | 11 mm | B3202* - Y2 Standard | Reel | |||||
Mfr: B32914A5155M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 1.5uF 530Vac X1 MKP 20% LS=27.5mm | Not Available Online | 1.5 uF | X1 | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 36.5 mm | B32914 | Bulk | B32914A5155M000 | ||||
Mfr: B32933B3474K189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKT (85/85/1000) X2 0.47 F 10 305Vac LS 22.5mm | 0In Stock | 470 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 500 VDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 105 C | 16.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Reel | ||||
Mfr: B32932A3104K189 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors AEC-Q200, X2 .1uF 10% 305Vac LS 15mm | Not Available Online | 100 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 500 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 11 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Reel | B32932A3104M189 B32932A3104M289 B32932A3104M B32932A3104K289 B32932A3104K | ||||
Mfr: B32923P3105K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 305VAC 1uF 10% LS=22.5mm MKP X2 | 0In Stock | 1 uF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 125 C | 20.5 mm | B3292*P/Q - X2 High Temp | AEC-Q200 | Bulk | B32923P3105K | ||||
Mfr: B32923P3824K000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 305VAC 0.82uF 10% LS=22.5mm MKP X2 | Not Available Online | 820 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 125 C | 18.5 mm | B3292*P/Q - X2 High Temp | AEC-Q200 | Bulk | B32923P3824K | ||||
Mfr: B81123C1682M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.0068uF 500Vac 20% Class Y1 | Not Available Online | 6.8 nF | Y1 | 250 VAC | Radial | 22.5 mm (0.886 in) | 3 kVDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 100 C | 16.5 mm | B81123C | AEC-Q200 | Bulk | B81123C1682M000 | ||||
0In Stock | 4.7 nF | Y1 | 250 VAC | Radial | 15 mm (0.591 in) | 3 kVDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 17.5 mm | B81123* - Y1 | AEC-Q200 | Ammo Pack | |||||
Mfr: B32022A3153K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 15NF 10% 300V FILM CAP MKP Y2 | 0In Stock | 15 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 6 mm | B3202* - Y2 Standard | Bulk | B32022A3153K | ||||
0In Stock | 15 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 6 mm | B3202* - Y2 Standard | Reel | |||||||
Mfr: B32023B3104K000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors .1uF 10% 300Vac MKP Y2, LS 22.5MM | Not Available Online | 100 nF | Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3202* - Y2 Standard | Bulk | B32023B3104K | ||||
0In Stock | 330 nF | Y2 | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 13.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 23 mm | B3202* - Y2 Standard | Bulk | B32024A3334M | |||||
Mfr: B32933A3104K000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors FILM CAP .1uF 10% 305Vac LS 22.5mm | Not Available Online | 100 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 500 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 15 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32933A3104K |