TDK - Safety Capacitors
3,921 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CS45-B2GA681K-NKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 8mm X1/Y2 690pF B 10% LS:7.5mm | 0In Stock | 680 pF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45-B2GA681K-NKA CS45-B2GA681K-NKA3C | |||||||
Mfr: CS45-B2GA151K-VKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 6.5mm X1/Y2 150pF B 10% LS:7.5mm | 0In Stock | 150 pF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 25 C | + 125 C | CS45 | Ammo Pack | CS45-B2GA151K-VKA CS45-B2GA151K-VKA62 | |||||||
Mfr: CS45-B2GA221K-NKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 6.5mm X1/Y2 220pF B 10% LS:7.5mm | 0In Stock | 220 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45-B2GA221K-NKA CS45-B2GA221K-NKA02 | |||||||||||
Mfr: CS45-B2GA681K-GKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 8mm X1/Y2 690pF B 10% LS:7.5mm | 0In Stock | 680 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45-B2GA681K-GKA CS45-B2GA681K-GKA5C | |||||||||||
Mfr: CS45SL2GA470J-VKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 47pF SL 5% LS:7.5mm | 0In Stock | 47 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CS45 | Ammo Pack | CS45SL2GA470J-VKA CS45SL2GA470J-VKA3C | |||||||||||
Mfr: CD45-B2GA331K-GKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y1 330pF B 10% LS:10mm | 0In Stock | 330 pF | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD45-B2GA331K-GKA CD45-B2GA331K-GKA32 | |||||||||||
Mfr: CS70-B2GA331KYNKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors SUGGESTED ALTERNATE 810-CS45B2GA331KVKA | 0In Stock | 330 pF | 400 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | 10 % | Vertical Kink | - 40 C | + 125 C | CS | Bulk | CS70-B2GA331KYNKA5C | |||||||||||
Mfr: CS45SL2GA220JANKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 22pF 5% LS:7.5mm AEC-Q200 | 0In Stock | 22 pF | 400 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | 5 % | Vertical Kink | - 40 C | + 125 C | CS | AEC-Q200 | Bulk | CS45SL2GA220JANKA CS45SL2GA220JANKA3C | ||||||||||
Mfr: CS45SL2GA150JYNKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 15pF SL 5% LS:7.5mm | 0In Stock | 15 pF | 400 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | 5 % | Vertical Kink | - 40 C | + 125 C | CS | Bulk | CS45SL2GA150JYNKA CS45SL2GA150JYNKA8C | |||||||||||
0In Stock | Safety Film Capacitors | B32911 | Bulk | |||||||||||||||||||||
Mfr: B32926U4335M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors X2 350Vac compact, THB, 3,3uF 20% LS37,5 | 0In Stock | 3.3 uF | X2 | 350 VAC | Through Hole | 37.5 mm (1.476 in) | 42 mm | 16 mm | Safety Film Capacitors | 20 % | 2 Pin | - 40 C | + 110 C | 28.5 mm | B3292*U/V - X2 350Vac | Bulk | B32926U4335M | |||||||
Mfr: B32922U4104M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors X2 350Vac compact, THB, 100nF 20% LS15 | 0In Stock | 100 nF | X2 | 350 VAC | Through Hole | 15 mm (0.591 in) | 18 mm | 6 mm | Safety Film Capacitors | 20 % | 2 Pin | - 40 C | + 110 C | 11 mm | B3292*U/V - X2 350Vac | Bulk | B32922U4104M | |||||||
Mfr: B81123C1222M289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.0022uF 500Vac 20% Class Y1 | 0In Stock | 2.2 nF | Y1 | 250 VAC | Radial | 15 mm (0.591 in) | 3 kVDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 12.5 mm | B81123* - Y1 | AEC-Q200 | Ammo Pack | ||||
Mfr: B32932A3683K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP 0.068 uF 20% LS 27.5mm | 0In Stock | 68 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 500 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 10.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32932A3683K | ||||
Mfr: CD12ZU2GA472MYGKA TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors SUGGESTED ALTERNATE 810-CD45-E2GA472MNKA | Not Available Online | 4.7 nF | X1, Y1 | 400 VAC | Radial | 10 mm (0.394 in) | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | Z5U | 20 % | 2 Pin | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD12ZU2GA472MYGKA02 | |||||||
Mfr: B32933A3474M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP X2 0.47uF 2 0% 305Vac LS 22.5mm | 0In Stock | 470 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 500 VDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | 16.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32933A3474M | ||||
Mfr: B32022B3473K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors .047uF 10% 300Vac MKP Y2, LS 15MM | 0In Stock | 47 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 17.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3202* - Y2 Standard | Bulk | B32022B3473K000 | ||||
Mfr: B32922M3104K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.10uF 10% 305Vac MKP Suppression X2 | 0In Stock | 100 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292*M/N - X2 Compact Humidity | Bulk | B32922M3104K | |||||
Mfr: B32922M3474M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.47uF 20% 305Vac MKP Suppression X2 | 0In Stock | 470 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8.5 mm | Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | B3292*M/N - X2 Compact Humidity | Bulk | B32922M3474M | |||||
Mfr: B32926C3685M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 6.8uF 305V 20% 37.5mm L/S Class X2 | 0In Stock | 6.8 uF | X2 | 305 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 39.5 mm | B3292 C/D - X2 Standard | Bulk | B32926C3685M000 | ||||
Mfr: CS45-E2GA102M-NKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D:6.5mm X1/Y2 1000pF E 20% LS:7.5mm | 0In Stock | 1 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45-E2GA102M-NKA CS45-E2GA102M-NKA52 | |||||||
Mfr: B32022A3103M289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 10NF 20% 300V FILM CAP MKPY3 | 0In Stock | 10 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 5 mm | B3202* - Y2 Standard | Ammo Pack | |||||
Mfr: B32022B3223M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.022uF 300volts 20% Y2 | 0In Stock | 22 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 12.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 7 mm | B3202* - Y2 Standard | Bulk | B32022B3223M000 | ||||
Mfr: B32922C3683K TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.068uF 305volts 10% X2 | Not Available Online | 68 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292 C/D - X2 Standard | Bulk | B32922C3683K000 | ||||
0In Stock | 680 nF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | B3292*C/D - X2 Standard | Bulk | B32924C3684M |