TDK - Safety Capacitors
3,921 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32023A3104M289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 100NF 20% 300V FILM CAP MKP Y2 | 0In Stock | 100 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3202* - Y2 Standard | Ammo Pack | ||||||
Mfr: B32932A3154K189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors AEC-Q200, X2 .15uF 10% 305Vac LS 15mm | 0In Stock | 150 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 500 VDC | 18 mm | 7 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 105 C | 12.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Reel | B32932A3154M289 B32932A3154M189 B32932A3154M B32932A3154K | |||
0In Stock | Safety Film Capacitors | B3202* - Y2 Standard | Bulk | B32021A3222M26 | ||||||||||||||||||||
Not Available Online | 10 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3292*C/D - X2 Standard | Reel | ||||||
0In Stock | 22 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | B3292 C/D - X2 Standard | Bulk | B32922C3223M000 | |||||||||
0In Stock | 3.3 uF | X1 | 330 VAC | Radial | 37.5 mm (1.476 in) | 760 VDC | 41.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 32.5 mm | B3291*A/B3 - X1 Standard | Bulk | B32916A3335M | |||||
Mfr: B32922C3684K189 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.68uF 10% 305Vac MKP X2 L/S=15mm | Not Available Online | 680 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: B32024A3684M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.68uF 300volts 20% Y2 | 0In Stock | 680 nF | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 30 mm | B3202* - Y2 Standard | Bulk | B32024A3684M | |||||
Mfr: B32922C3334M026 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKP X2 0.33 F 20 305Vac LS 15mm | 0In Stock | 330 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | B3292*C/D - X2 Standard | Bulk | B32922C3334M26 | |||||
Mfr: B32914A3474M189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.47uF 330volts 20% X1 | 0In Stock | 470 nF | X1 | 330 VAC | Radial | 27.5 mm (1.083 in) | 760 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 21 mm | B3291*A/B3 - X1 Standard | Reel | |||||
Mfr: B32912A3104K289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.1uF 330volts 10% X1 | 0In Stock | 100 nF | 330 VAC | Radial | 15 mm (0.591 in) | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | 12.5 mm | B3291*A/B3 - X1 Standard | Ammo Pack | |||||||||
Mfr: B32913A3474M189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.47uF 330volts 20% X1 | 0In Stock | 470 nF | X1 | 330 VAC | Radial | 22.5 mm (0.886 in) | 760 VDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | B3291*A/B3 - X1 Standard | Reel | |||||
Mfr: B32922C3473M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.047uF 305VAC 20% | Not Available Online | 47 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292 C/D - X2 Standard | Bulk | B32922C3473M000 | ||||
Mfr: B32914A5334M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.33uF 530Vac X1 MKP 20% LS=27.5mm | 0In Stock | 330 nF | X1 | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | B32914 | Bulk | B32914A5334M000 | ||||
Mfr: B32914A5474M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP 1 0.47uF 20 % 530Vac LS 27.5mm | 0In Stock | 470 nF | X1 | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 12.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 21.5 mm | B3291*A/B5 - X1 530V | Bulk | B32914A5474M | ||||
Mfr: CS45-B2GA681K-VKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 8mm X1/Y2 690pF B 10% LS:7.5mm | 0In Stock | 680 pF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 25 C | + 125 C | CS45 | Ammo Pack | CS45-B2GA681K-VKA CS45-B2GA681K-VKA02 | |||||||
Mfr: B32912B3154M189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.15uF 330volts 20% X1 | 0In Stock | 150 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 760 VDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | B3291*A/B3 - X1 Standard | Reel | |||||
0In Stock | 10 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | B3202* - Y2 Standard | Reel | ||||||
Mfr: B32914A5155K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 530VAC 1.5uF 10% MKP X1 LS 27.5mm | 0In Stock | 1.5 uF | X1 | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 36.5 mm | B3291*A/B5 - X1 530V | Bulk | B32914A5155K | ||||
Mfr: B32922C3224M003 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKP X2 0.22 F 20 305Vac LS 15mm - short leads | 0In Stock | 220 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | B3292*C/D - X2 Standard | Bulk | B32922C3224M3 | ||||
Mfr: B32923J3684K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.68uF 305Vac X2 LS= 22.5mm Hi Humidity | 0In Stock | 680 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | + 110 C | 20.5 mm | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | B32923J3684K000 | ||||
0In Stock | 1 nF | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3202* - Y2 Standard | Reel | |||||||
Mfr: B32922C3223M189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 22NF 20% 305V FILM CAP MKP X2 | 0In Stock | 22 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | B3292*C/D - X2 Standard | Reel | |||||||||
Mfr: B32921C3683M289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.068uF 305volts 20% X2 | 0In Stock | 68 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
Mfr: CD70ZU2GA102MYGKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors SUGGESTED ALTERNATE 810-CD45-E2GA102MNKA | 0In Stock | 1 nF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | Z5U | 20 % | 2 Pin | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD70ZU2GA102MYGKA22 |