TDK - Safety Capacitors
3,921 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CS45SL2GA220JYVKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 22pF SL 5% LS:7.5mm | 0In Stock | 22 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CS | Ammo Pack | CS45SL2GA220JYVKA CS45SL2GA220JYVKA3C | |||||||||||
Mfr: CS45SL2GA100JYVKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 10pF SL 5% LS:7.5mm | 0In Stock | 10 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CS | Ammo Pack | CS45SL2GA100JYVKA CS45SL2GA100JYVKA9C | |||||||||||
Mfr: CS80ZU2GA222MYVKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors SUGGESTED ALTERNATE 810-CS45B2GA681KGKA | 0In Stock | 2.2 nF | Safety Radial Leaded Ceramic Disc Capacitors | CS | Ammo Pack | CS80ZU2GA222MYVKA02 | ||||||||||||||||||
Mfr: CD45SL2GA150J-VKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y1 15pF SL 10% LS:10mm | 0In Stock | 15 pF | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CD | Ammo Pack | CD45SL2GA150J-VKA CD45SL2GA150J-VKA9C | |||||||||||
Mfr: CD45SL2GA100J-NKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y1 10pF SL 10% LS:10mm | 0In Stock | 10 pF | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD45SL2GA100J-NKA CD45SL2GA100J-NKA1C | |||||||||||
Mfr: CD45SL2GA330J-NKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y1 33pF SL 10% LS:10mm | 0In Stock | 33 pF | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD45SL2GA330J-NKA CD45SL2GA330J-NKA4C | |||||||||||
Mfr: CD45-E2GA152M-NKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 8mm X1/Y1 1500pF E 20% LS:10mm | 0In Stock | 1.5 nF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 6 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD45-E2GA152M-NKA CD45-E2GA152M-NKA32 | |||||||
Mfr: B32924H3105M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 1.0uF 305Vac X2 LS= 27.5mm Hi Humidity | 0In Stock | 1 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 21 mm | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | B32924H3105M000 | ||||
Mfr: B32924H3335M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 3.3uF 305Vac X2 LS= 27.5mm Hi Humidity | 0In Stock | 3.3 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 30 mm | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | B32924H3335M000 | ||||
Mfr: B32922H3474M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.47uF 305Vac X2 LS=15mm AEC-Q200 | 0In Stock | 470 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | B32922H3474M000 | |||
Mfr: CS45SL2GA150JYGKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 15pF SL 5% LS:7.5mm | 0In Stock | 15 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CS | Bulk | CS45SL2GA150JYGKA CS45SL2GA150JYGKA4C | |||||||||||
Mfr: CD45SL2GA150JYGKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y1 15pF SL 5% LS:10mm | 0In Stock | 15 pF | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD45SL2GA150JYGKA CD45SL2GA150JYGKA1C | |||||||||||
Mfr: CS11ZU2GA472MAGKA TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors D: 13.5mm Y2 4700pF 20% LS:7.5mm AECQ200 | Not Available Online | 4.7 nF | 400 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | 20 % | Vertical Kink | - 40 C | + 125 C | CS | AEC-Q200 | Bulk | CS11ZU2GA472MAGKA CS11ZU2GA472MAGKA6C | ||||||||||
Mfr: CS65ZU2GA102MYGKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors SUGGESTED ALTERNATE 810-CS45E2GA102MNKA | 0In Stock | 1 nF | 400 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | 20 % | Vertical Kink | - 40 C | + 125 C | CS | Bulk | CS65ZU2GA102MYGKA9C | |||||||||||
Mfr: CS85-B2GA681KYGKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors SUGGESTED ALTERNATE 810-CS45B2GA681KNKA | 0In Stock | 680 pF | 400 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | 10 % | Vertical Kink | - 40 C | + 125 C | CS | Bulk | CS85-B2GA681KYGKA3C | |||||||||||
Mfr: CD80ZU2GA152MYGKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors SUGGESTED ALTERNATE 810-CD45-E2GA152MNKA | 0In Stock | 1.5 nF | 400 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | 20 % | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD80ZU2GA152MYGKAM2 | |||||||||||
Mfr: CS45SL2GA220JAGKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 22pF 5% LS:7.5mm AEC-Q200 | 0In Stock | 22 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CS | AEC-Q200 | Bulk | CS45SL2GA220JAGKA CS45SL2GA220JAGKA1C | ||||||||||
Mfr: B32922H3394M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.39uF 20% 305VAC MKP X2 AEC-Q200 | 0In Stock | 390 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32922H3394M | |||||||
Mfr: B32934A3474K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP X2 0.47uF 1 0% 305Vac LS 27.5mm | 0In Stock | 470 nF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 500 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 19 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32934A3474K | ||||
Mfr: B32922U4474M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors X2 350Vac compact, THB, 470nF 20% LS15 | 0In Stock | 470 nF | X2 | 350 VAC | Through Hole | 15 mm (0.591 in) | 18 mm | 11 mm | Safety Film Capacitors | 20 % | 2 Pin | - 40 C | + 110 C | 18.5 mm | B3292*U/V - X2 350Vac | Bulk | B32922U4474M | |||||||
Mfr: B32022B3223M289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 22NF 20% 300V FILM CAP MKP Y2 LS15 | 0In Stock | 22 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 12.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 7 mm | B3202* - Y2 Standard | Ammo Pack | |||||
Mfr: CS45SL2GA220J-NKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 22pF SL 5% LS:7.5mm | 0In Stock | 22 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45SL2GA220J-NKA CS45SL2GA220J-NKA9C | |||||||||||
Mfr: CS45SL2GA330J-GKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 33pF SL 5% LS:7.5mm | 0In Stock | 33 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45SL2GA330J-GKA CS45SL2GA330J-GKA7C | |||||||||||
Mfr: CS45-B2GA681K-NKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 8mm X1/Y2 690pF B 10% LS:7.5mm | 0In Stock | 680 pF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45-B2GA681K-NKA CS45-B2GA681K-NKA3C | |||||||
Mfr: CS45-B2GA151K-VKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 6.5mm X1/Y2 150pF B 10% LS:7.5mm | 0In Stock | 150 pF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 25 C | + 125 C | CS45 | Ammo Pack | CS45-B2GA151K-VKA CS45-B2GA151K-VKA62 |