TDK - Safety Capacitors
3,921 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32922C3224M000 TTI: B32922C3224M000 TDK Availability: 72,000In Stock4,000 On Order Expected 30-Nov-26 Safety Capacitors MKP 0.22uF 305VAC 630VDC 20% X2 | 72,000In Stock4,000 On Order Expected 30-Nov-26 | 220 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | B3292*C/D - X2 Standard | Bulk | B32922C3224M | |||||
Mfr: B81123C1222M000 TTI: B81123C1222M TDK Availability: 25,000In StockSafety Capacitors 0.0022uF 500Vac 20% Class Y1 | 25,000In Stock | 2.2 nF | Y1 | 500 VAC | Radial | 15 mm (0.591 in) | 3 kVDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 100 C | 12.5 mm | B81123C | AEC-Q200 | Bulk | B81123C1222M000 | ||||
Mfr: B32912B3224M000 TTI: B32912B3224M TDK Availability: 7,250In Stock8,000 On Order Expected 01-Apr-27 Safety Capacitors 0.22uF 330volts 20% X1 | 7,250In Stock8,000 On Order Expected 01-Apr-27 | 220 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 760 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | B32912x3 | Bulk | B32912B3224M000 | ||||
Mfr: B32913A3474M000 TTI: B32913A3474M TDK Availability: 1,560In Stock10,989 On Order Expected 18-Dec-26 Safety Capacitors 0.47uF 330volts 20% X1 | 1,560In Stock10,989 On Order Expected 18-Dec-26 | 470 nF | X1 | 330 VAC | Radial | 22.5 mm (0.886 in) | 760 VDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | B32913x3 | Bulk | B32913A3474M000 | ||||
Mfr: B32022A3333M000 TTI: B32022A3333M TDK Availability: 136,100In StockSafety Capacitors 0.033uF 300volts 20% Y2 | 136,100In Stock | 33 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 8 mm | B3202* - Y2 Standard | Bulk | B32022A3333M000 | ||||
Mfr: B32023A3224M000 TTI: B32023A3224M TDK Availability: 515In Stock7,440 On Order Expected 30-Nov-26 Safety Capacitors .22uF 20% 300Vac MKP Y2, LS 22.5MM | 515In Stock7,440 On Order Expected 30-Nov-26 | 220 nF | Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | B3202* - Y2 Standard | Bulk | B32023A3224M000 | ||||
Mfr: B32021A3222M000 TTI: B32021A3222M TDK Availability: 9,800In StockSafety Capacitors 0.0022uF 300volt 20% Y2 | 9,800In Stock | 2.2 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3202* - Y2 Standard | Bulk | B32021A3222M000 | ||||
Mfr: B32023A3104M000 TTI: B32023A3104M TDK Availability: 10,710In Stock510 On Order Expected 12-Nov-26 Safety Capacitors 0.1uF 300volts 20% Y2 | 10,710In Stock510 On Order Expected 12-Nov-26 | 100 nF | Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3202* - Y2 Standard | Bulk | B32023A3104M000 | ||||
Mfr: B32021A3222M189 TTI: B32021A3222M189 TDK Availability: 17,000In Stock34,000 On Order Expected 30-Nov-26 Safety Capacitors 2.2NF 20% 300V FILM CAP MKPY2 | 17,000In Stock34,000 On Order Expected 30-Nov-26 | 2.2 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3202* - Y2 Standard | Reel | |||||
Mfr: B32923C3155M000 TTI: B32923C3155M000 TDK Availability: 13,800In StockSafety Capacitors 1.5uF 305V 20% 22.5mm L/S Class X2 | 13,800In Stock | 1.5 uF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | B3292*C/D - X2 Standard | Bulk | B32923C3155M | |||||
Mfr: B32921C3104M000 TTI: B32921C3104M000 TDK Availability: 91,200In StockSafety Capacitors 0.1uF 305V 20% 10mm L/S Class X2 | 91,200In Stock | 100 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | B3292*C/D - X2 Standard | Bulk | B32921C3104M | ||||
Mfr: B32021A3103M000 TTI: B32021A3103M TDK Availability: 49,300In StockSafety Capacitors 0.01uF 300volts 20% Y2 | 49,300In Stock | 10 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | B3202* - Y2 Standard | Bulk | B32021A3103M000 | ||||
Mfr: B32921C3103M000 TTI: B32921C3103M TDK Availability: 81,400In StockSafety Capacitors 0.01uF 305VAC 20% | 81,400In Stock | 10 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3292 C/D - X2 Standard | Bulk | B32921C3103M000 | ||||
Mfr: B32923C3105M000 TTI: B32923C3105M TDK Availability: 41,820In StockSafety Capacitors 1.0uF 305V 20% 22.5mm L/S Class X2 | 41,820In Stock | 1 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20.5 mm | B3292 C/D - X2 Standard | Bulk | B32923C3105M000 | ||||
Mfr: B32022A3223M000 TTI: B32022A3223M TDK Availability: 8,000In StockSafety Capacitors 0.022uF 300volts 20% Y2 | 8,000In Stock | 22 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 6 mm | B32022 | Bulk | B32022A3223M000 | ||||
Mfr: B32021A3472K289 TTI: B32021A3472K289 TDK Availability: 4,150In StockSafety Capacitors 4.7NF 10% 300V FILM CAP MKPY2 | 4,150In Stock | 4.7 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | KMK0826-Q-E | 11 mm | B3202* - Y2 Standard | Ammo Pack | ||||
Mfr: B32913A3334M000 TTI: B32913A3334M000 TDK Availability: 3,939In StockSafety Capacitors 0.33uF 330volts 20% X1 | 3,939In Stock | 330 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291*A/B3 - X1 Standard | Bulk | B32913A3334M | ||||||||||
Mfr: CS11ZU2GA472MYNKA TTI: CS11ZU2GA472MYNKA TDK Availability: 5,800In StockSafety Capacitors SUGGESTED ALTERNATE 810-CS45E2GA472MVKA | 5,800In Stock | 4.7 nF | X1, Y1 | 440 VAC, 400 VAC | Radial | 7.5 mm (0.295 in) | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | Z5U | 20 % | 2 Pin | Vertical Kink | - 40 C | + 125 C | CS | Bulk | CS11ZU2GA472MYNKA72 | |||||||
Mfr: B32928C3256K000 TTI: B32928C3256K TDK Availability: 159In StockSafety Capacitors 25uF 305Vac X2 MKP 10% LS=52.5mm | 159In Stock | 25 uF | 305 VAC | Radial | 52.5 mm (2.067 in) | 630 VDC | 57.5 mm | 35 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 4 Pin | Straight | - 40 C | + 110 C | 50 mm | B3292 C/D - X2 Standard | Bulk | B32928C3256K000 | |||||
Mfr: B32922C3104M189 TTI: B32922C3104M189 TDK Availability: 14,300In StockSafety Capacitors 0.1uF 305volts 20% X2 | 14,300In Stock | 100 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: B81123C1102M000 TTI: B81123C1102M TDK Availability: 20,200In Stock23,600 On Order Expected 19-Nov-26 Safety Capacitors 0.001uF 500Vac 20% Class Y1 | 20,200In Stock23,600 On Order Expected 19-Nov-26 | 1 nF | Y1 | 250 VAC | Radial | 15 mm (0.591 in) | 3 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 100 C | 10.5 mm | B81123C | AEC-Q200 | Bulk | B81123C1102M000 | ||||
Mfr: B32021A3102M189 TTI: B32021A3102M189 TDK Availability: 34,000In StockSafety Capacitors 1.0NF 20% 300V FILM CAP MKPY2 LS 10 | 34,000In Stock | 1 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 9 mm | B3202* - Y2 Standard | Reel | ||||||
Mfr: B32924C3335M000 TTI: B32924C3335M TDK Availability: 12,630In StockSafety Capacitors 3.3uF 305V 20% 27.5mm L/S Class X2 | 12,630In Stock | 3.3 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 27.5 mm | B3292 C/D - X2 Standard | Bulk | B32924C3335M000 | ||||
Mfr: B32912A3223M000 TTI: B32912A3223M000 TDK Availability: 16,990In StockSafety Capacitors 0.022uF 330volts 20% X1 | 16,990In Stock | 22 nF | 330 VAC | Radial | 15 mm (0.591 in) | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3291*A/B3 - X1 Standard | Bulk | B32912A3223M | ||||||
Mfr: B32923C3474M000 TTI: B32923C3474M TDK Availability: 6,120In Stock19,890 On Order Expected Safety Capacitors 0.47uF 305VAC 20% | 6,120In Stock19,890 On Order Expected | 470 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3292 C/D - X2 Standard | Bulk | B32923C3474M000 |