Panasonic - Safety Capacitors
560 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECK-ATS103MF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors .01uF 250V 20% 10mm LS | Not Available Online | 10 nF | 440 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | Y5V | 20 % | - 25 C | + 125 C | ECK-TS | Bulk | |||||||||||
Mfr: ECQ-U2A393MV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors .039UF UV BOX TYPE | Not Available Online | 39 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 12.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 85 C | 5.5 mm | ECQUV | |||||||
Mfr: ECQ-UAAF474KA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 0.47uF 275VAC 10% MPP L/S=22.5mm | Not Available Online | 470 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 15 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | ECQ-U(A) | Bulk | |||||
Mfr: ECQ-UAAF685TA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 6.8uF 10% LS=37.5mm AEC-Q200 | Not Available Online | 6.8 uF | X2 | 275 VAC | Radial | 37.5 mm (1.476 in) | 41 mm | 23 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 37.5 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF822K TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.0082uF 10% LS=12.5mm ST Lead | Not Available Online | 8.2 nF | X2 | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF124MA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.12uF 20% LS=15mm Cut Lead | Not Available Online | 120 nF | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13 mm | ECQUA | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAF125K TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 1.2uF 10% LS=27.5mm ST Lead | Not Available Online | 1.2 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF183KA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.018uF 10% LS=12.5mm Cut Lead | Not Available Online | 18 nF | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQUA | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAF183M TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.018uF 20% LS=12.5mm ST Lead | Not Available Online | 18 nF | X2 | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF183MA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.018uF 20% LS=12.5mm Cut Lead | Not Available Online | 18 nF | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQUA | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAF184K TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.18uF 10% LS=15mm ST Lead | Not Available Online | 180 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF184KA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.18uF 10% LS=15mm Cut Lead | Not Available Online | 180 nF | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | ECQUA | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAF185KA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 1.8uF 10% LS=27.5mm Cut Lead | Not Available Online | 1.8 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF273MA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.027uF 20% LS=12.5mm Cut Lead | Not Available Online | 27 nF | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQUA | AEC-Q200 | Bulk | ||||||
Mfr: ECQ-UAAF274M TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.27uF 20% LS=15mm ST Lead | Not Available Online | 270 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF473KA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.047uF 10% LS=12.5mm Cut Lead | Not Available Online | 47 nF | X2 | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 13 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF475RD TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 4.7uF 20% LS=37.5mm AEC-Q200 | Not Available Online | 4.7 uF | X2 | 275 VAC | Radial | 37.5 mm (1.476 in) | 41 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 33 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF564K TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.56uF 10% LS=22.5mm ST Lead | Not Available Online | 560 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF685MA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 6.8uF 20% LS=37.5mm Cut Lead | Not Available Online | 6.8 uF | X2 | 275 VAC | Radial | 37.5 mm (1.476 in) | 41 mm | 23 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 37.5 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF685SA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 6.8uF 20% LS=37.5mm AEC-Q200 | Not Available Online | 6.8 uF | X2 | 275 VAC | Radial | 37.5 mm (1.476 in) | 41 mm | 23 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 37.5 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF824MA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.82uF 20% LS=22.5mm Cut Lead | Not Available Online | 820 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | ECQUA | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAV105TA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 310VAC 1uF 10% LC LS=22.5mm AEC-Q200 | Not Available Online | 1 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 21 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV184S1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 310VAC 0.18uF 20% ST LS=15mm AEC-Q200 | Not Available Online | 180 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV224R1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 310VAC 0.22uF 20% ST LS=22.5mm AEC-Q200 | Not Available Online | 220 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV274R1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 310VAC 0.27uF 20% ST LS=22.5mm AEC-Q200 | Not Available Online | 270 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18 mm | ECQUA | AEC-Q200 | Bulk |