Panasonic - Safety Capacitors
560 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-U2A392KV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors | Not Available Online | 3.9 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 10.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | 4 mm | ECQUV | |||||||||
Mfr: ECQ-U2A392ML TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors .0039uF 275VAC 20% MPET L/S=12.5mm | Not Available Online | 3.9 nF | 250 VAC | Radial | 12.5 mm (0.492 in) | 15 mm | 11.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | 5 mm | ECQUL | Bulk | ||||||||
Mfr: ECQ-U2A392MV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors ECQ UV X-2 Met Poly Film Cap Molded | Not Available Online | 3.9 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 10.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 85 C | 4 mm | ECQUV | |||||||
Mfr: ECQ-U2A394KLA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.39uF 1% MPET L/S=22.5mm | Not Available Online | 390 nF | 250 VAC | Radial | 22.5 mm (0.886 in) | 25.5 mm | 17.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | 8.5 mm | ECQUL | Bulk | ||||||||
Mfr: ECQ-U2A472KLA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.0047uF 1% MPET L/S=12.5mm | Not Available Online | 4.7 nF | 250 VAC | Radial | 12.5 mm (0.492 in) | 15 mm | 11.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | 5 mm | ECQUL | Bulk | ||||||||
Mfr: ECQ-U2A472KV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors ECQ UV X-2 Met Poly Film Cap Molded | Not Available Online | 4.7 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 10.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | 4 mm | ECQUV | |||||||||
Mfr: ECQ-U2A563MLA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.056uF 2% MPET L/S=15mm | Not Available Online | 56 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 11.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 4.5 mm | ECQUL | Bulk | ||||||
Mfr: ECQ-U2A684KV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors | Not Available Online | 680 nF | 250 VAC | Radial | 27.5 mm (1.083 in) | 30.5 mm | 23.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | 13.5 mm | ECQUV | |||||||||
Mfr: ECQ-U2A822KLA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.0082uF 1% MPET L/S=12.5mm | Not Available Online | 8.2 nF | 250 VAC | Radial | 12.5 mm (0.492 in) | 15 mm | 11.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | 5 mm | ECQUL | Bulk | ||||||||
Mfr: ECQ-U3A104MGA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 300VAC 0.10uF 2% MPET L/S=12.5mm | Not Available Online | 100 nF | 300 VAC | Radial | 12.5 mm (0.492 in) | 15 mm | 15 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 8 mm | ECQUG | Bulk | ||||||
Mfr: ECQ-U2A473ML2 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC .047uF 20% MPET L/S=12.5mm | Not Available Online | Safety Film Capacitors | ECQUY | ||||||||||||||||||||
Mfr: ECQ-UAAF334MA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 0.33uF 275VAC 20% MPP L/S=15mm | Not Available Online | 330 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | ECQ-U(A) | Bulk | |||||
Mfr: ECQ-UAAV105S1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 310VAC 1uF 20% ST LS=22.5mm AEC-Q200 | Not Available Online | 1 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 21 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF104SA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.1uF 20% LD Cut 4.0 AEC-Q200 | Not Available Online | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF335TA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 3.3uF 10% LD Cut 4.0 AEC-Q200 | Not Available Online | 3.3 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 29 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV104S1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 310VAC 0.1uF 20% ST LS=15mm AEC-Q200 | Not Available Online | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV154TA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 310VAC 0.15uF 10% LC LS=15mm AEC-Q200 | Not Available Online | 150 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV274SA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 310VAC 0.27uF 20% LC LS=15mm AEC-Q200 | Not Available Online | 270 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV394TA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 310VAC 0.39uF 10% LC LS=15mm AEC-Q200 | Not Available Online | 390 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV824S1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 310VAC 0.82uF 20% ST LS=22.5mm AEC-Q200 | Not Available Online | 820 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 21 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV824TA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 310VAC 0.82uF 10% LC LS=22.5mm AEC-Q200 | Not Available Online | 820 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 21 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF475MA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 4.7uF 275VAC 20% MPP LS=27.5mm LD Cut 4m | Not Available Online | 4.7 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 33 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 23 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF225MA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 2.2uF 20% MPP L/S=27.5mm | Not Available Online | 2.2 uF | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 24.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | ECQ-U(A) | AEC-Q200 | ||||||
Mfr: ECQ-UAAF103MA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.01uF 20% LS=12.5mm Cut Lead | Not Available Online | 10 nF | X2 | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF123M TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.012uF 20% LS=12.5mm ST Lead | Not Available Online | 12 nF | X2 | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQUA | AEC-Q200 | Bulk |