Murata - Safety Capacitors
1,217 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EVA86Q7UTF471KB01K TTI: EVA86Q7UTF471KB01K Murata Electronics Availability: 0In StockSafety Capacitors U2J 305VAC 470pF 10% Inside AEC-Q200 | 0In Stock | 470 pF | X1, Y2 | 305 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | U2J | 10 % | - 55 C | + 125 C | 3.7 mm | EVA | AEC-Q200 | Reel | ||||||
Mfr: EVA86Q7UTF681KB01K TTI: EVA86Q7UTF681KB01K Murata Electronics Availability: 0In StockSafety Capacitors U2J 305VAC 680pF 10% Inside AEC-Q200 | 0In Stock | 680 pF | X1, Y2 | 305 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | U2J | 10 % | - 55 C | + 125 C | 3.7 mm | EVA | AEC-Q200 | Reel | ||||||
Mfr: EVA86Q7UTF102KB01K TTI: EVA86Q7UTF102KB01K Murata Electronics Availability: 0In StockSafety Capacitors U2J 305VAC 1000pF 10% Inside AEC-Q200 | 0In Stock | 1 nF | X1, Y2 | 305 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | U2J | 10 % | - 55 C | + 125 C | 3.7 mm | EVA | AEC-Q200 | Reel | ||||||
Mfr: DE6E3KJ152MN3A TTI: DE6E3KJ152MN3A Murata Electronics Availability: 0In StockSafety Capacitors 1500PF 300V 20% 7.5MM | 0In Stock | 1.5 nF | X1, Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE6 Type KJ | AEC-Q200 | Ammo Pack | ||||||
Mfr: DE1B3RA681KN4AP01F TTI: DE1B3RA681KN4AP01F Murata Electronics Availability: 0In StockSafety Capacitors 680PF 300V 10% 10.0MM | 0In Stock | 680 pF | X1, Y1 | 300 VAC | Radial | 10 mm (0.394 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Ammo Pack | |||||||
Mfr: DE1B3RA101KA4BN01F TTI: DE1B3RA101KA4BN01F Murata Electronics Availability: 0In StockSafety Capacitors 100PF 250V 10% 10.0MM | 0In Stock | 100 pF | X1, Y1 | 250 VAC | Radial | 10 mm (0.394 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Bulk | |||||||
Mfr: DE6E3KJ472MB3B TTI: DE6E3KJ472MB3B Murata Electronics Availability: 0In StockSafety Capacitors 4700PF 300V 20% 7.5MM | 0In Stock | 4.7 nF | X1, Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE6 Type KJ | AEC-Q200 | Bulk | ||||||
Mfr: EVA86Q7UTF152KA01K TTI: EVA86Q7UTF152KA01K Murata Electronics Availability: 0In StockSafety Capacitors U2J 305VAC 1500pF 10% Outside AEC-Q200 | 0In Stock | 1.5 nF | X1, Y2 | 305 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | U2J | 10 % | - 55 C | + 125 C | 3.7 mm | EVA | AEC-Q200 | Reel | ||||||
Mfr: EVA86Q7UTF471KA01K TTI: EVA86Q7UTF471KA01K Murata Electronics Availability: 0In StockSafety Capacitors U2J 305VAC 470pF 10% Outside AEC-Q200 | 0In Stock | 470 pF | X1, Y2 | 305 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | U2J | 10 % | - 55 C | + 125 C | 3.7 mm | EVA | AEC-Q200 | Reel | ||||||
Mfr: EVA86Q7UTF221KB01K TTI: EVA86Q7UTF221KB01K Murata Electronics Availability: 0In StockSafety Capacitors U2J 305VAC 220pF 10% Inside AEC-Q200 | 0In Stock | 220 pF | X1, Y2 | 305 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | U2J | 10 % | - 55 C | + 125 C | 3.7 mm | EVA | AEC-Q200 | Reel | ||||||
Mfr: DE2B3SA101KA3BT02F TTI: DE2B3SA101KA3BT02F Murata Electronics Safety Capacitors 100PF 250V 10% 7.5MM | 0In Stock | 100 pF | 250 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | - 40 C | + 125 C | DE2 Type SA | Bulk | |||||||||||
Mfr: DE1E3RA222MA4BN01F TTI: DE1E3RA222MA4BN01F Murata Electronics Availability: 0In StockSafety Capacitors 2200PF 250V 20% 10.0MM | 0In Stock | 2.2 nF | X1, Y1 | 250 VAC | Radial | 10 mm (0.394 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Ammo Pack | |||||||
Mfr: DE2E3SA102MN3AT02F TTI: DE2E3SA102MN3AT02F Murata Electronics Safety Capacitors 1000PF 250V 20% 7.5MM | 0In Stock | 1 nF | X1, Y2 | 250 VAC | Radial | 7.5 mm (0.295 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Vertical Crimp | - 40 C | + 125 C | DE2 Type SA | Ammo Pack | |||||||
Mfr: DE1E3RA472MN4AP01F TTI: DE1E3RA472MN4AP01F Murata Electronics Availability: 0In StockSafety Capacitors 4700PF 300V 20% 10.0MM | 0In Stock | 4.7 nF | X1, Y1 | 300 VAC | Radial | 10 mm (0.394 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Ammo Pack | |||||||
Mfr: DE2E3SA222MN2AT01F TTI: DE2E3SA222MN2AT01F Murata Electronics Availability: 0In StockSafety Capacitors 2200PF 250V 20% 5.0MM | 0In Stock | 2.2 nF | X1, Y2 | 250 VAC | Radial | 5 mm (0.197 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE2 Type SA | Ammo Pack | |||||||
Mfr: GA342QR7GD221KW01L TTI: GA342QR7GD221KW01L Murata Electronics Availability: 0In StockSafety Capacitors 220PF 250V 10% 1808 | 0In Stock | 220 pF | X1, Y2 | 250 VAC | SMD/SMT | 4.5 mm | 2 mm | Safety MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 1.5 mm | GA3 | Reel | |||||||
Mfr: DE6E3KJ102MA3B TTI: DE6E3KJ102MA3B Murata Electronics Availability: 0In StockSafety Capacitors 1000PF 300V 20% 7.5MM | 0In Stock | 1 nF | X1, Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE6 Type KJ | AEC-Q200 | Bulk | ||||||
Mfr: DE6E3KJ152MB3B TTI: DE6E3KJ152MB3B Murata Electronics Availability: 0In StockSafety Capacitors 1500PF 300V 20% 7.5MM | 0In Stock | 1.5 nF | 300 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | - 40 C | + 125 C | DE6 Type KJ | AEC-Q200 | Bulk | ||||||||||
Mfr: DE6E3KJ472MN3A TTI: DE6E3KJ472MN3A Murata Electronics Availability: 0In StockSafety Capacitors 4700PF 300V 20% 7.5MM | 0In Stock | 4.7 nF | X1, Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE6 Type KJ | AEC-Q200 | Ammo Pack | ||||||
Mfr: DE1E3RB222MJ4BR01F TTI: DE1E3RB222MJ4BR01F Murata Electronics Availability: 0In StockSafety Capacitors 4700PF 500V 20% 0.8MM | 0In Stock | 2.2 nF | X1, Y1 | 500 VAC | Radial | 10 mm (0.394 in) | 6 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Crimp | - 40 C | + 125 C | DE1 Type RB | Bulk | |||||||
Mfr: EVA86Q7UTF151KB01K TTI: EVA86Q7UTF151KB01K Murata Electronics Availability: 0In StockSafety Capacitors U2J 305VAC 150pF 10% Inside AEC-Q200 | 0In Stock | 150 pF | X1, Y2 | 305 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | U2J | 10 % | - 55 C | + 125 C | 3.7 mm | EVA | AEC-Q200 | Reel | ||||||
Mfr: DE1B3RB681KN4AR01F TTI: DE1B3RB681KN4AR01F Murata Electronics Availability: 0In StockSafety Capacitors 680PF 500V 10% 10.0MM | 0In Stock | 680 pF | X1, Y1 | 500 VAC | Radial | 10 mm (0.394 in) | 6 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RB | Ammo Pack | |||||||
Mfr: DE2E3SA472MJ3BX02F TTI: DE2E3SA472MJ3BX02F Murata Electronics Availability: 0In StockSafety Capacitors 4700PF 300V 20% 7.5MM | 0In Stock | 4.7 nF | X1, Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE2 Type SA | Bulk | |||||||
Mfr: DK1E3EA152M86RBH01 TTI: DK1E3EA152M86RBH01 Murata Electronics Availability: 0In StockSafety Capacitors 1500PF 300V 20% 11.4 X 6MM | 0In Stock | 1.5 nF | X1, Y1 | 250 VAC | SMD/SMT | 1 kVDC | 11.4 mm | 6 mm | Safety MLCCs | E | 20 % | 2 Pin | - 40 C | + 125 C | 2.5 mm | DK1 | Reel | ||||||
Mfr: GA352QR7GF101KW31L TTI: GA352QR7GF101KW31L Murata Electronics Safety Capacitors 100PF 250V 10% 2211 | 0In Stock | 100 pF | X1, Y2 | 250 VAC | SMD/SMT | 5.7 mm | 2.8 mm | Safety MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 1.5 mm | GA3 | Reel |