Murata - Safety Capacitors
1,217 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DE1B3RA471KJ4BH01F TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors 400Vac(r.m.s.) 470pF 10% | 0In Stock | 470 pF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 5 mm | Safety Ceramic Disc Capacitors | B | 10 % | Vertical Crimp | - 40 C | + 125 C | DE1 Type RA | Bulk | |||||||
Mfr: DE6B3KJ221KN4AE01J TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors 220pF 10% 300VAC AEC-Q200 | 0In Stock | 220 pF | X1, Y2 | 440 VAC, 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 6 mm | Safety Certified MLCCs | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE6 Type KJ | AEC-Q200 | Ammo Pack | ||||||
Mfr: DE1B3RA681KN4AH01F TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors 400Vac(r.m.s.) 680pF 10% | 0In Stock | 680 pF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 5 mm | Safety Ceramic Disc Capacitors | B | 10 % | Vertical Crimp | - 40 C | + 125 C | DE1 Type RA | Ammo Pack | |||||||
Mfr: EVA86QR7TF222KD01K TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors 8x6mm 1500VDC 2200pF 10% X7R AEC-Q200 | 0In Stock | 2.2 nF | SMD/SMT | 8.4 mm (0.331 in) | 6 mm (0.236 in) | Ceramic Capacitors | X7R | 10 % | - 55 C | + 125 C | 3.7 mm (0.146 in) | EVA | AEC-Q200 | Reel | |||||||||
0In Stock | 1.5 nF | X1, Y2 | 400 VAC | Radial | 7.5 mm (0.295 in) | 1 kVDC | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Vertical Crimp | - 40 C | + 125 C | DE2 Type SA | Ammo Pack | |||||||
0In Stock | 1 nF | X1, Y1 | 500 VAC | Radial | 10 mm (0.394 in) | 6 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Crimp | - 40 C | + 125 C | DE1 Type RB | Bulk | ||||||||
0In Stock | 22 pF | X1, Y1 | 250 VAC | Radial | 10 mm (0.394 in) | 8 mm | Safety Radial Leaded Ceramic Disc Capacitors | SL | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Bulk | ||||||||
0In Stock | 220 pF | X1, Y1 | 300 VAC | Radial | 10 mm (0.394 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Bulk | ||||||||
0In Stock | 330 pF | X1, Y1 | 250 VAC | Radial | 10 mm (0.394 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Ammo Pack | ||||||||
Mfr: DE2E3SA102MJ3BX02F TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSafety Capacitors | Not Available Online | 1 nF | X1, Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE2 Type SA | Bulk | |||||||
0In Stock | 100 pF | X1, Y1 | 500 VAC | Radial | 10 mm (0.394 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Bulk | ||||||||
0In Stock | 2.2 nF | X1, Y2 | 250 VAC | Metal Frame | 630 VDC | 6.1 mm | 5.3 mm | Safety Certified MLCCs | U2J | 10 % | 2 Pin | - 55 C | + 125 C | 2220 (5750 metric) | 2.8 mm | KCA | AEC-Q200 | Reel | |||||
0In Stock | 3.3 nF | X1, Y2 | 250 VAC | Metal Frame | 630 VDC | 6.1 mm | 5.3 mm | Safety Certified MLCCs | U2J | 10 % | 2 Pin | - 55 C | + 125 C | 2220 (5750 metric) | 2.8 mm | KCA | AEC-Q200 | Reel | |||||
0In Stock | 470 pF | 300 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | - 40 C | + 125 C | DE2 Type SA | Bulk | ||||||||||||
0In Stock | 470 pF | X1, Y1 | 300 VAC | Radial | 10 mm (0.394 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Ammo Pack | ||||||||
0In Stock | 2.2 nF | X1, Y1 | 500 VAC | Radial | 10 mm (0.394 in) | 6 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RB | Ammo Pack | ||||||||
Mfr: DK11XEA220K86HBH01 TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors SL(JIS) 300Vac(r.m.s.) 22pF 10% Anti-Crack | 0In Stock | 22 pF | X1, Y1 | 440 VAC, 300 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | SL | 10 % | 2 Pin | Gull Wing | - 40 C | + 125 C | 3124 (8060 metric) | 2.5 mm | DK1 | Reel | ||||
Mfr: DK1B3EA331K86HBH01 TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors B(JIS) 300Vac(r.m.s.) 330pF 10% Anti-Crack | 0In Stock | 330 pF | X1, Y1 | 440 VAC, 300 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | B | 10 % | 2 Pin | Gull Wing | - 40 C | + 125 C | 3124 (8060 metric) | 2.5 mm | DK1 | Reel | ||||
0In Stock | 220 pF | X1, Y2 | 250 VAC | Metal Frame | 630 VDC | 6.1 mm | 5.3 mm | Safety Certified MLCCs | U2J | 10 % | 2 Pin | - 55 C | + 125 C | 2220 (5750 metric) | 2.8 mm | KCA | AEC-Q200 | Reel | |||||
0In Stock | 10 nF | X1, Y2 | 250 VAC | Metal Frame | 630 VDC | 6.1 mm | 5.1 mm | Safety Certified MLCCs | U2J | 0.25 pF | 2 Pin | - 55 C | + 125 C | 6.4 mm | KCA | AEC-Q200 | Reel | ||||||
Mfr: GA342QR7GD151KW01L TTI: GA342QR7GD151KW01L Murata Electronics Availability: 0In StockSafety Capacitors 150PF 250V 10% 1808 | 0In Stock | 150 pF | 250 VAC | SMD/SMT | 4.5 mm | 2 mm | Safety MLCCs | X7R | 10 % | - 55 C | + 125 C | 1808 (4520 metric) | 1.5 mm | GA3 | Reel | ||||||||
Mfr: EVA86Q7UTF681KA01K TTI: EVA86Q7UTF681KA01K Murata Electronics Availability: 0In StockSafety Capacitors U2J 305VAC 680pF 10% Outside AEC-Q200 | 0In Stock | 680 pF | X1, Y2 | 305 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | U2J | 10 % | - 55 C | + 125 C | 3.7 mm | EVA | AEC-Q200 | Reel | ||||||
0In Stock | 47 pF | 250 VAC | SMD/SMT | 11.4 mm | 6 mm | Safety MLCCs | SL | 10 % | - 40 C | + 125 C | 2.5 mm | DK1 | Reel | ||||||||||
0In Stock | Metal Frame | Safety Certified MLCCs | KCA | AEC-Q200 | Reel | ||||||||||||||||||
0In Stock | Metal Frame | Safety Certified MLCCs | KCA | AEC-Q200 | Reel |