Murata - Safety Capacitors
1,217 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 330 pF | 250 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | - 40 C | + 125 C | DE2 Type SA | Bulk | ||||||||||||
0In Stock | 330 pF | 300 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | - 40 C | + 125 C | DE2 Type SA | Bulk | ||||||||||||
0In Stock | 18 pF | 250 VAC | SMD/SMT | 4.5 mm | 2 mm | Safety MLCCs | SL | 5 % | - 55 C | + 125 C | 1808 (4520 metric) | 1 mm | GA3 | Reel | |||||||||
0In Stock | 3.3 nF | 500 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | Crimp | - 40 C | + 125 C | DE1 Type RB | Bulk | |||||||||||
0In Stock | 47 pF | 500 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 10 % | Crimp | - 40 C | + 125 C | DE1 Type RB | Bulk | |||||||||||
0In Stock | 47 pF | 500 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 10 % | Crimp | - 40 C | + 125 C | DE1 Type RB | Bulk | |||||||||||
0In Stock | 68 pF | 500 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 10 % | Straight | - 40 C | + 125 C | DE1 Type RB | Ammo Pack | |||||||||||
0In Stock | 100 pF | X1, Y1 | 500 VAC | Radial | 10 mm (0.394 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RB | Ammo Pack | ||||||||
0In Stock | 150 pF | 500 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | Crimp | - 40 C | + 125 C | DE1 Type RB | Bulk | |||||||||||
0In Stock | 150 pF | 500 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | Crimp | - 40 C | + 125 C | DE1 Type RB | Bulk | |||||||||||
0In Stock | 330 pF | 500 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | Crimp | - 40 C | + 125 C | DE1 Type RB | Bulk | |||||||||||
0In Stock | 680 pF | 500 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | Crimp | - 40 C | + 125 C | DE1 Type RB | Bulk | |||||||||||
0In Stock | 10 pF | 500 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 10 % | Crimp | - 40 C | + 125 C | DE1 Type RB | Bulk | |||||||||||
Mfr: DE1E3KX472MA4BP01F TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSafety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE1E3RA472MA4BP01F | Not Available Online | 4.7 nF | 300 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | - 40 C | + 125 C | DE1 Type RA | Bulk | |||||||||||
Mfr: EVA86QR7TF102KC01K TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors 8x6mm 1500VDC 1000pF 10% X7R AEC-Q200 | 0In Stock | 1 nF | SMD/SMT | 12.7 mm (0.5 in) | 6 mm (0.236 in) | Ceramic Capacitors | X7R | 10 % | - 55 C | + 125 C | 3.7 mm (0.146 in) | EVA | AEC-Q200 | Reel | |||||||||
Mfr: DE11XRA330KJ4BH01F TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors 400Vac(r.m.s.) 33pF 10% | 0In Stock | 33 pF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 4 mm | Safety Ceramic Disc Capacitors | SL | 10 % | Vertical Crimp | - 40 C | + 125 C | DE1 Type RA | Bulk | |||||||
0In Stock | 100 pF | X1, Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE6 Type KJ | AEC-Q200 | Reel | |||||||
0In Stock | 330 pF | X1, Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 6 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE6 Type KJ | AEC-Q200 | Reel | |||||||
Mfr: EVA86QR7TF152KD01K TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors 8x6mm 1500VDC 1500pF 10% X7R AEC-Q200 | 0In Stock | 1.5 nF | SMD/SMT | 8.4 mm (0.331 in) | 6 mm (0.236 in) | Ceramic Capacitors | X7R | 10 % | - 55 C | + 125 C | 3.7 mm (0.146 in) | EVA | AEC-Q200 | Reel | |||||||||
Mfr: EVA86QR7TF471KC01K TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors 8x6mm 1500VDC 470pF 10% X7R AEC-Q200 | 0In Stock | 470 pF | SMD/SMT | 12.7 mm (0.5 in) | 6 mm (0.236 in) | Ceramic Capacitors | X7R | 10 % | - 55 C | + 125 C | 3.7 mm (0.146 in) | EVA | AEC-Q200 | Reel | |||||||||
Mfr: DK1B3EA221K86HAH01 TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors B(JIS) 250Vac(r.m.s.) 220pF 10% Anti-Crack | 0In Stock | 220 pF | X1, Y1 | 440 VAC, 250 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | B | 10 % | 2 Pin | Gull Wing | - 40 C | + 125 C | 3124 (8060 metric) | 2.5 mm | DK1 | Reel | ||||
0In Stock | 330 pF | X1, Y2 | 250 VAC | Metal Frame | 630 VDC | 6.1 mm | 5.3 mm | Safety Certified MLCCs | U2J | 10 % | 2 Pin | - 55 C | + 125 C | 2220 (5750 metric) | 2.8 mm | KCA | AEC-Q200 | Reel | |||||
Mfr: DE6B3KJ101KN4AE01J TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors 100pF 10% 300VAC AEC-Q200 | 0In Stock | 100 pF | X1, Y2 | 440 VAC, 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 5 mm | Safety Certified MLCCs | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE6 Type KJ | AEC-Q200 | Ammo Pack | ||||||
Mfr: DE6B3KJ221KA4BE01J TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors 220pF 10% 300VAC AEC-Q200 | 0In Stock | 220 pF | X1, Y2 | 440 VAC, 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 6 mm | Safety Certified MLCCs | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE6 Type KJ | AEC-Q200 | Bulk | ||||||
Mfr: DE6B3KJ331KA4BE01J TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors 330pF 10% 300VAC AEC-Q200 | 0In Stock | 330 pF | X1, Y2 | 440 VAC, 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 6 mm | Safety Certified MLCCs | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE6 Type KJ | AEC-Q200 | Bulk |