Murata - Safety Capacitors
1,217 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DE1B3RA681KA4BH01F TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors 400Vac(r.m.s.) 680pF 10% | 0In Stock | 680 pF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 5 mm | Safety Ceramic Disc Capacitors | B | 10 % | Vertical Crimp | - 40 C | + 125 C | DE1 Type RA | Bulk | |||||||
0In Stock | 330 pF | X1, Y1 | 250 VAC | SMD/SMT | 1 kVDC | 11.4 mm | 6 mm | Safety MLCCs | B | 10 % | 2 Pin | - 40 C | + 125 C | 2.5 mm | DK1 | Reel | |||||||
Mfr: DE1E3RA332MJ4BH01F TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors 400Vac(r.m.s.) 3300pF 20% | 0In Stock | 3.3 nF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 5 mm | Safety Ceramic Disc Capacitors | E | 20 % | Vertical Crimp | - 40 C | + 125 C | DE1 Type RA | Bulk | |||||||
0In Stock | 1 nF | X1, Y2 | 250 VAC | Metal Frame | 630 VDC | 6.1 mm | 5.3 mm | Safety Certified MLCCs | U2J | 10 % | 2 Pin | - 55 C | + 125 C | 2220 (5750 metric) | 2.8 mm | KCA | AEC-Q200 | Reel | |||||
0In Stock | 470 pF | X1, Y1 | 250 VAC | SMD/SMT | 1 kVDC | 11.4 mm | 6 mm | Safety MLCCs | B | 10 % | 2 Pin | - 40 C | + 125 C | 2.5 mm | DK1 | Reel | |||||||
Mfr: DK1B3EA471K86HBH01 TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors B(JIS) 300Vac(r.m.s.) 470pF 10% Anti-Crack | 0In Stock | 470 pF | X1, Y1 | 440 VAC, 300 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | B | 10 % | 2 Pin | Gull Wing | - 40 C | + 125 C | 3124 (8060 metric) | 2.5 mm | DK1 | Reel | ||||
0In Stock | 100 pF | X1, Y1 | 250 VAC | SMD/SMT | 1 kVDC | 11.4 mm | 6 mm | Safety MLCCs | B | 10 % | 2 Pin | - 40 C | + 125 C | 2.5 mm | DK1 | Reel | |||||||
0In Stock | 2.2 nF | 250 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | Straight | - 40 C | + 125 C | DE1 Type RA | Bulk | |||||||||||
0In Stock | 2.2 nF | X1, Y2 | 250 VAC | Radial | 7.5 mm (0.295 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE2 Type SA | Bulk | ||||||||
0In Stock | 1 nF | X1, Y1 | 300 VAC | Radial | 10 mm (0.394 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Bulk | ||||||||
0In Stock | 2.2 nF | 300 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | Straight | - 40 C | + 125 C | DE1 Type RA | Bulk | |||||||||||
0In Stock | 1.5 nF | 250 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | Straight | - 40 C | + 125 C | DE1 Type RA | Bulk | |||||||||||
0In Stock | 470 pF | 300 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | - 40 C | + 125 C | DE2 Type SA | Bulk | ||||||||||||
0In Stock | 2.2 nF | 400 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | - 40 C | + 125 C | DE2 Type SA | Bulk | ||||||||||||
Mfr: DE1E3RA472MJ4BH01F TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors 400Vac(r.m.s.) 4700pF 20% | 0In Stock | 4.7 nF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 5 mm | Safety Ceramic Disc Capacitors | E | 20 % | Vertical Crimp | - 40 C | + 125 C | DE1 Type RA | Bulk | |||||||
Mfr: DE11XRA470KJ4BH01F TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors 400Vac(r.m.s.) 47pF 10% | 0In Stock | 47 pF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 4 mm | Safety Ceramic Disc Capacitors | SL | 10 % | Vertical Crimp | - 40 C | + 125 C | DE1 Type RA | Bulk | |||||||
0In Stock | 100 pF | X1, Y1 | 500 VAC | Radial | 10 mm (0.394 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Bulk | ||||||||
Mfr: DE6B3KJ331KN4AE01J TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors 330pF 10% 300VAC AEC-Q200 | 0In Stock | 330 pF | X1, Y2 | 440 VAC, 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 6 mm | Safety Certified MLCCs | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE6 Type KJ | AEC-Q200 | Ammo Pack | ||||||
Mfr: DE6E3KJ102MN4A TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors 1000pF 20% 300VAC AEC-Q200 | 0In Stock | 1 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 7 mm | Safety Certified MLCCs | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE6 Type KJ | AEC-Q200 | Ammo Pack | ||||||
0In Stock | 47 pF | X1, Y1 | 250 VAC | Radial | 10 mm (0.394 in) | 8 mm | Safety Radial Leaded Ceramic Disc Capacitors | SL | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Bulk | ||||||||
0In Stock | 2.2 nF | X1, Y2 | 400 VAC | Radial | 7.5 mm (0.295 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE2 Type SA | Bulk | ||||||||
0In Stock | 150 pF | 250 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | Straight | - 40 C | + 125 C | DE1 Type RA | Ammo Pack | |||||||||||
Mfr: DE1E3KX222MA4BP01F TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSafety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE1E3RA222MA4BP01F | Not Available Online | 2.2 nF | 300 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | - 40 C | + 125 C | DE1 Type RA | Bulk | |||||||||||
Mfr: DE11XKX330JA4BC05F TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE11XRA330KA4BN01F | 0In Stock | 33 pF | 250 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | - 40 C | + 125 C | DE1 Type KX | Bulk | |||||||||||
Mfr: DE11XKX470JB4BC05F TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE11XRA470KJ4BN01F | 0In Stock | 47 pF | 250 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | - 40 C | + 125 C | DE1 Type KX | Bulk |