A25 - PY2/SY2 - Knowles - Safety Capacitors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1808JA250100JCTPY2 TTI: Not Assigned Knowles Syfer Availability: 0In StockSafety Capacitors 10pF C0G (NP0) 1808 5percent | 0In Stock | 10 pF | 250 VAC | SMD/SMT | 4.5 mm (0.177 in) | 2 mm (0.079 in) | Safety MLCCs | C0G (NP0) | 5 % | - 55 C | + 125 C | 1808 (4520 metric) | 2 mm (0.079 in) | A25 - PY2/SY2 | Reel | ||||||||
0In Stock | 1 nF | 250 VAC | SMD/SMT | 4.5 mm (0.177 in) | 2 mm (0.079 in) | Safety MLCCs | X7R | 20 % | - 55 C | + 125 C | 2 mm (0.079 in) | A25 - PY2/SY2 | Reel | ||||||||||
0In Stock | 100 pF | 250 VAC | SMD/SMT | 4.5 mm (0.177 in) | 2 mm (0.079 in) | Safety MLCCs | C0G (NP0) | 10 % | - 55 C | + 125 C | 2 mm (0.079 in) | A25 - PY2/SY2 | Reel | ||||||||||
0In Stock | 2.2 nF | 250 VAC | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Safety MLCCs | X7R | 20 % | - 55 C | + 125 C | 2.5 mm (0.098 in) | A25 - PY2/SY2 | Reel | ||||||||||
0In Stock | 250 VAC | Safety MLCCs | A25 - PY2/SY2 | Reel | |||||||||||||||||||
0In Stock | 1 nF | 250 VAC | SMD/SMT | 4.52 mm (0.178 in) | 2 mm (0.079 in) | Safety MLCCs | X7R | 10 % | - 55 C | + 125 C | 2 mm (0.079 in) | A25 - PY2/SY2 | Reel | ||||||||||
Mfr: 1808JA250681KCTPY2 TTI: Not Assigned Knowles Syfer Availability: Not Available OnlineSafety Capacitors | Not Available Online | 250 VAC | Safety MLCCs | A25 - PY2/SY2 | Reel | ||||||||||||||||||
0In Stock | 1 nF | 250 VAC | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Safety MLCCs | X7R | 10 % | - 55 C | + 125 C | 2.5 mm (0.098 in) | A25 - PY2/SY2 | Reel |