62O - KYOCERA AVX - Safety Capacitors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 62O472MBKCA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSafety Capacitors 250V 4700pF 20% | Not Available Online | 4.7 nF | 250 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | 20 % | - 40 C | + 125 C | 62O | |||||||||||||
Mfr: 62O222MCHCA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSafety Capacitors 2.2nF 20% SAFETY | Not Available Online | 2.2 nF | 250 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | 20 % | - 40 C | + 125 C | 62O | Bulk | ||||||||||||
Not Available Online | 4.7 nF | 250 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | - 20 %, + 50 % | - 40 C | + 125 C | 62O |