R49_X1 310 - KEMET - Safety Capacitors
104 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 10 nF | 330 VAC | Radial | 10 mm (0.394 in) | 800 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | R49_X1 310 | Bulk | ||||||||||||
0In Stock | 100 nF | X1 | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R49_X1 310 | Bulk | ||||||
0In Stock | 220 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | R49_X1 310 | Bulk | ||||||||||||
0In Stock | 470 nF | X1 | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R49_X1 310 | Bulk | ||||||
Mfr: R49AI2330DQ01K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 330vac 0.033uF 10% | 0In Stock | 33 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | R49_X1 310 | Ammo Pack | |||||||||||
0In Stock | 100 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | R49_X1 310 | Bulk | ||||||
0In Stock | 100 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | R49_X1 310 | Bulk | ||||||
Mfr: R49AI310040M1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800volts 0.1uF 20% LS 15mm | 0In Stock | 100 nF | X1 | 310 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 13.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R49_X1 310 | Bulk | 49AI310040M1M | ||||
Mfr: R49AI24700001M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 330vac 0.047uF 20% | 0In Stock | 47 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | R49_X1 310 | Bulk | |||||||||||
0In Stock | 220 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | R49_X1 310 | Bulk | ||||||||||||
0In Stock | 220 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | R49_X1 310 | Bulk | ||||||||||||
Mfr: R49AN32205001K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 0.22 uF 10% 310 VAC 800 VDC | 0In Stock | 220 nF | X1 | 310 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | R49_X1 310 | AEC-Q200 | Bulk | ||||
0In Stock | 470 nF | X1 | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R49_X1 310 | Bulk | ||||||
0In Stock | 150 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R49_X1 310 | Bulk | ||||||
0In Stock | 220 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | R49_X1 310 | Bulk | ||||||||||||
0In Stock | 220 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | R49_X1 310 | Reel | ||||||||||||
0In Stock | 470 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | R49_X1 310 | Bulk | ||||||||||||
Mfr: R49AI2680DQ01M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 330vac 0.068uF 20% | 0In Stock | 68 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | R49_X1 310 | Ammo Pack | |||||||||||
Mfr: R49AN34700001K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 0.47 uF 10% 310VAC 800 VDC | 0In Stock | 470 nF | X1 | 310 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R49_X1 310 | AEC-Q200 | Bulk | ||||
Mfr: R49AI31005101K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310V 0.1uF 10% LS=15mm | 0In Stock | 100 nF | X1 | 310 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | R49_X1 310 | Bulk | |||||
Mfr: R49AI24705001K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 330vac 0.047uF 10% | 0In Stock | 47 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | R49_X1 310 | Bulk | |||||||||||
0In Stock | 100 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | R49_X1 310 | Bulk | ||||||||||||
0In Stock | 150 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | R49_X1 310 | Reel | ||||||||||||
Mfr: R49AF2220CK01M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 330vac 0.022uF 20% | 0In Stock | 22 nF | 310 VAC | Radial | 800 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | R49_X1 310 | Reel | ||||||||||||
Mfr: R49AI22200001M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 330vac 0.022uF 20% | 0In Stock | 22 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | R49_X1 310 | Bulk |