R47 V057 - KEMET - Safety Capacitors
52 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R474N310050A1KV057 TTI: R474N310050A1KV057 KEMET Availability: 0In StockSafety Capacitors .1UF 1000V 10% | 0In Stock | 100 nF | X1 | 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 0.1 | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R47 V057 | AEC-Q200 | Bulk | ||||
Mfr: R474R333050A2K V057 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440VAC 0.33uF 10% LS=27.5mm AEC-Q200 | 0In Stock | 330 nF | X1 | 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 32 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R47 V057 | AEC-Q200 | Bulk | ||||
Mfr: R474W368050A1K V057 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440VAC 0.68uF 10% LS=37.5mm AEC-Q200 | 0In Stock | 680 nF | X1 | 440 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 41.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 24 mm | R47 V057 | AEC-Q200 | Bulk | ||||
Mfr: R474I310050A1K V057 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440VAC 0.10uF 10% LS=15MM AEC-Q200 | 0In Stock | 100 nF | X1 | 440 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | R47 V057 | AEC-Q200 | Bulk | 474I310050A1K V057 | |||
Mfr: R474I247050A1K V057 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440VAC 0.047uF 10% LS=15MM AEC-Q200 | 0In Stock | 47 nF | X1 | 440 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R47 V057 | AEC-Q200 | Bulk | ||||
Mfr: R474W415050A1K V057 TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 440VAC 1.5uF 10% LS=37.5mm AEC-Q200 | Not Available Online | 1.5 uF | X1 | 440 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 41.5 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 32 mm | R47 V057 | AEC-Q200 | Bulk | ||||
Mfr: R474I218050A1K V057 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440VAC 0.018uF 10% LS=15MM AEC-Q200 | 0In Stock | 18 nF | X1 | 440 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R47 V057 | AEC-Q200 | Bulk | ||||
Mfr: R474R339050A1K V057 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440VAC 0.39uF 10% LS=27.5mm AEC-Q200 | 0In Stock | 390 nF | X1 | 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 32 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R47 V057 | AEC-Q200 | Bulk | ||||
Mfr: R474I268050A2K V057 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440VAC 0.068uF 10% LS=15MM AEC-Q200 | 0In Stock | 68 nF | X1 | 440 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R47 V057 | AEC-Q200 | Bulk | R474I268050A2KV057 | |||
Mfr: R474F182050A1K V057 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440VAC 0.0082uF 10% LS=10mm AEC-Q200 | 0In Stock | 8.2 nF | X1 | 440 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R47 V057 | AEC-Q200 | Bulk | ||||
Mfr: R474N315050A1K V057 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440VAC 0.15uF 10% LS=22.5mm AEC-Q200 | 0In Stock | 150 nF | X1 | 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R47 V057 | AEC-Q200 | Bulk | ||||
Mfr: R474W422050A1K V057 TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 440VAC 2.2uF 10% LS=37.5mm AEC-Q200 | Not Available Online | 2.2 uF | X1 | 440 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 41.5 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 40 mm | R47 V057 | AEC-Q200 | Bulk | ||||
Mfr: R474R412050A1K V057 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440VAC 1.2uF 10% LS=27.5mm AEC-Q200 | 0In Stock | 1.2 uF | X1 | 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 32 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 33 mm | R47 V057 | AEC-Q200 | Bulk | ||||
Mfr: R474W418050A1K V057 TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 440VAC 1.8uF 10% LS=37.5mm AEC-Q200 | Not Available Online | 1.8 uF | X1 | 440 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 41.5 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 40 mm | R47 V057 | AEC-Q200 | Bulk | 474W418050A1K V057 | |||
Mfr: R474F147050A1K V057 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440VAC 0.0047uF 10% LS=10mm AEC-Q200 | 0In Stock | 4.7 nF | X1 | 440 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R47 V057 | AEC-Q200 | Bulk | ||||
Mfr: R474I215050A1K V057 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440VAC 0.015uF 10% LS=15MM AEC-Q200 | 0In Stock | 15 nF | X1 | 440 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R47 V057 | AEC-Q200 | Bulk | ||||
Mfr: R474F210050A1K V057 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440VAC 0.010uF 10% LS=10mm AEC-Q200 | 0In Stock | 10 nF | X1 | 440 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R47 V057 | AEC-Q200 | Bulk | ||||
Mfr: R474I212050A1K V057 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440VAC 0.012uF 10% LS=15MM AEC-Q200 | 0In Stock | 12 nF | X1 | 440 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R47 V057 | AEC-Q200 | Bulk | ||||
Mfr: R474N318050A1K V057 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440VAC 0.18uF 10% LS=22.5mm AEC-Q200 | 0In Stock | 180 nF | X1 | 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R47 V057 | AEC-Q200 | Bulk | ||||
Mfr: R474R356050A1K V057 TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 440VAC 0.56uF 10% LS=27.5mm AEC-Q200 | Not Available Online | 560 nF | X1 | 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 32 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R47 V057 | AEC-Q200 | Bulk | ||||
Mfr: R474I256050A1K V057 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440VAC 0.056uF 10% LS=15MM AEC-Q200 | 0In Stock | 56 nF | X1 | 440 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | R47 V057 | AEC-Q200 | Bulk | ||||
Mfr: R474I227050A1K V057 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440VAC 0.027uF 10% LS=15MM AEC-Q200 | 0In Stock | 27 nF | X1 | 440 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R47 V057 | AEC-Q200 | Bulk | ||||
0In Stock | 680 nF | X1 | 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 32 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 28 mm | R47 V057 | AEC-Q200 | Bulk | |||||
Mfr: R474R415050A1K V057 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440VAC 1.5uF 10% LS=27.5mm AEC-Q200 | 0In Stock | 1.5 uF | X1 | 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 32 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 37 mm | R47 V057 | AEC-Q200 | Bulk | ||||
Mfr: R474I222050A1K V057 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440VAC 0.022uF 10% LS=15MM AEC-Q200 | 0In Stock | 22 nF | X1 | 440 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R47 V057 | AEC-Q200 | Bulk |