R46 X2 310 - KEMET - Safety Capacitors
608 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 463I322000M2M TTI: R463I322000M2M KEMET Availability: 0In Stock7,000 On Order Expected 08-Dec-26 Safety Capacitors 310 VAC 630 VDC 0.22uF 20% | 0In Stock7,000 On Order Expected 08-Dec-26 | 220 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R46 X2 310 | Bulk | 463I322000M2M | ||||
Mfr: 463I347050N0M TTI: R463I347050N0M KEMET Availability: 21,000In StockSafety Capacitors .47uF 310VAC 20% X2 Rad | 21,000In Stock | 470 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 310 | Bulk | |||||
Mfr: 463F310000M1M TTI: R463F310000M1M KEMET Availability: 2,000In StockSafety Capacitors 310 VAC 630 VDC 0.1uF 20% | 2,000In Stock | 100 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 310 | Bulk | 463F310000M1M | ||||
Mfr: 463R447000M2M TTI: R463R447000M2M KEMET Availability: 1,032In StockSafety Capacitors 310 VAC 630 VDC 4.7uF 20% | 1,032In Stock | 4.7 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 33 mm | R46 X2 310 | Bulk | 463447000M2M | ||||
3,000In Stock | 470 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 310 | Bulk | ||||||
Mfr: 463R422000M1K TTI: R463R422000M1K KEMET Availability: 1,236In StockSafety Capacitors 310 VAC 630 VDC 2.2uF 10% | 1,236In Stock | 2.2 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 28 mm | R46 X2 310 | Bulk | 463R422000M1K | ||||
Mfr: 463W468050M2K TTI: R463W468050M2K KEMET Availability: 168In StockSafety Capacitors 6.8uF 310VAC 10% X2 Rad | 168In Stock | 6.8 uF | X2 | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 40 mm | R46 X2 310 | Tray | |||||
Mfr: 463I310000M1M TTI: R463I310000M1M KEMET Availability: 2,500In StockSafety Capacitors 310 VAC 630 VDC 0.1uF 20% | 2,500In Stock | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 310 | Bulk | 463I310000M1M | ||||
Mfr: 463F310040M1M TTI: R463F310040M1M KEMET Availability: 1,200In StockSafety Capacitors 630V .1uF 20% LS=10mm | 1,200In Stock | 100 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 310 | Bulk | |||||
Mfr: 463I333050N0K TTI: R463I333050N0K KEMET Availability: 2,000In StockSafety Capacitors .33uF 310VAC 10% X2 Rad | 2,000In Stock | 330 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | R46 X2 310 | Bulk | |||||
Mfr: 463W510050M1K TTI: R463W510050M1K KEMET Availability: 360In StockSafety Capacitors 10uF 310VAC 10% X2 Rad | 360In Stock | 10 uF | X2 | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 30 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 45 mm | R46 X2 310 | Bulk | |||||
Mfr: R463F222050N0K TTI: R463F222050N0K KEMET Availability: 5,400In StockSafety Capacitors .022uF 310VAC 10% X2 Rad | 5,400In Stock | 22 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R46 X2 310 | Bulk | |||||
Mfr: R463W447000M1M TTI: R463W447000M1M KEMET Availability: 576In StockSafety Capacitors 310volts 4.7uF 20% | 576In Stock | 4.7 uF | X2 | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 32 mm | R46 X2 310 | Tray | 463W447000M1M | ||||
2,000In Stock | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 310 | Bulk | ||||||
Mfr: 463R422000M2K TTI: R463R422000M2K KEMET Availability: 0In Stock7,200 On Order Expected 16-Mar-27 Safety Capacitors 310V 2.2uF 0.1 | 0In Stock7,200 On Order Expected 16-Mar-27 | 2.2 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 25 mm | R46 X2 310 | Tray | |||||
Mfr: 463N410000N2M TTI: R463N410000N2M KEMET Availability: 0In Stock1,188 On Order Expected 08-Dec-26 Safety Capacitors 1.0uF 20% | 0In Stock1,188 On Order Expected 08-Dec-26 | 1 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 310 | Bulk | |||||
Mfr: 463R410000M1K TTI: R463R410000M1K KEMET Availability: 0In Stock1,680 On Order Expected 04-Feb-27 Safety Capacitors 310 VAC 630 VDC 1uF 10% 310V | 0In Stock1,680 On Order Expected 04-Feb-27 | 1 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R46 X2 310 | Tray | 463R410000M1K | ||||
Mfr: 463N347000N0M TTI: R463N347000N0M KEMET Availability: 0In Stock1,400 On Order Expected 27-Apr-27 Safety Capacitors 0.47uF 20% | 0In Stock1,400 On Order Expected 27-Apr-27 | 470 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 310 | Bulk | |||||
Mfr: 463I322050M1K TTI: R463I322050M1K KEMET Availability: 0In Stock1,000 On Order Expected 27-Apr-27 Safety Capacitors 310 VAC 630 VDC 0.22uF 10% | 0In Stock1,000 On Order Expected 27-Apr-27 | 220 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R46 X2 310 | Bulk | 463I322050M1K | ||||
Mfr: 463I3220NEL2K TTI: R463I3220NEL2K KEMET Availability: 0In Stock8,000 On Order Expected 09-Feb-27 Safety Capacitors 310 VAC 630 VDC 0.22uF 10% | 0In Stock8,000 On Order Expected 09-Feb-27 | 220 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | R46 X2 310 | Bulk | 463I3220NEL2K | |||||
Mfr: 463I347040N0M TTI: R463I347040N0M KEMET Availability: 0In Stock4,000 On Order Expected 11-Feb-27 Safety Capacitors 630V 0.47uF 20% LS=15mm | 0In Stock4,000 On Order Expected 11-Feb-27 | 470 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 310 | Bulk | |||||
Mfr: 463N410050N2M TTI: R463N410050N2M KEMET Availability: 0In Stock300 On Order Expected 27-Apr-27 Safety Capacitors 1uF 310VAC 20% X2 Rad | 0In Stock300 On Order Expected 27-Apr-27 | 1 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 310 | Bulk | |||||
Mfr: R463R34700001M TTI: R463R34700001M KEMET Availability: 0In Stock2,448 On Order Expected 03-Nov-26 Safety Capacitors 0.47uF 310 VAC 630 | 0In Stock2,448 On Order Expected 03-Nov-26 | 470 nF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | R46 X2 310 | Tray | |||||
Mfr: R463R34704001M TTI: R463R34704001M KEMET Availability: 0In Stock3,672 On Order Expected Safety Capacitors 310V .47uF 20% LS=27.5mm | 0In Stock3,672 On Order Expected | 470 nF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | R46 X2 310 | Tray | R46KR34705001M | ||||
Mfr: 463N333050N0K TTI: R463N333050N0K KEMET Availability: 0In Stock1,000 On Order Expected 27-Apr-27 Safety Capacitors .33uF 310VAC 10% X2 Rad | 0In Stock1,000 On Order Expected 27-Apr-27 | 330 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R46 X2 310 | Bulk |