PME271Y-E - KEMET - Safety Capacitors
49 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P272HL472M300A TTI: PME271YA4470MR30 KEMET Availability: 2,500In StockSafety Capacitors 300V 4700pF 20% LS=10.2mm | 2,500In Stock | 4.7 nF | Y2 | 300 VAC | Radial | 10.2 mm (0.402 in) | 1 kVDC | 13.5 mm | 5.1 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | PME271Y-E | Bulk | P272HL472M300A | ||||
Mfr: P272CE333M300A TTI: PME271YC5330MR30 KEMET Availability: 401In StockSafety Capacitors 300V 0.033uF 20% LS=20.3mm | 401In Stock | 33 nF | Y2 | 300 VAC | Radial | 20.3 mm (0.799 in) | 1 kVDC | 24 mm | 7.6 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | PME271Y-E | Bulk | P272CE333M300A | ||||
Mfr: P272CJ473M300A TTI: PME271YC5470MR30 KEMET Availability: 0In Stock800 On Order Expected 16-Aug-27 Safety Capacitors 300V 0.047uF 20% LS=20.3mm | 0In Stock800 On Order Expected 16-Aug-27 | 47 nF | Y2 | 300 VAC | Radial | 20.3 mm (0.799 in) | 1 kVDC | 24 mm | 9 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | PME271Y-E | Bulk | P272CJ473M300A | ||||
Mfr: PME271YE6100MR30 TTI: PME271YE6100MR30 KEMET Availability: 0In StockSafety Capacitors 300V 0.1uF 20% LS=25.4mm | 0In Stock | 100 nF | Y2 | 300 VAC | Radial | 25.4 mm (1 in) | 1 kVDC | 30.5 mm | 12.1 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | PME271Y-E | Bulk | P272EJ104M300A | ||||
Mfr: P272QE103M300A 6/29 TTI: PME271YB5100MR30 KEMET Availability: 0In StockSafety Capacitors 300V 0.01uF 20% LS=15.2mm | 0In Stock | 10 nF | Y2 | 300 VAC | Radial | 15.2 mm (0.598 in) | 1 kVDC | 18.5 mm | 5.2 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | PME271Y-E | Bulk | P272QE103M300A | ||||
0In Stock | 4.7 nF | Y2 | 300 VAC | Radial | 10.2 mm (0.402 in) | 1 kVDC | 13.5 mm | 5.1 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | PME271Y-E | Reel | P272HL472M300L | |||||
Mfr: P272HE222M300A TTI: PME271YA4220MR30 KEMET Availability: 0In StockSafety Capacitors 300V 2200pF 20% LS=10.2mm | 0In Stock | 2.2 nF | Y2 | 300 VAC | Radial | 10.2 mm (0.402 in) | 1 kVDC | 13.5 mm | 3.9 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 7.5 mm | PME271Y-E | Bulk | P272HE222M300A | ||||
Mfr: PME271YA4250MR30 TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 300V 2500pF 20% LS=10.2mm | Not Available Online | 2.5 nF | Y2 | 300 VAC | Radial | 10.2 mm (0.402 in) | 1 kVDC | 13.5 mm | 4.1 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 8.2 mm | PME271Y-E | Bulk | P272HH252M300A | ||||
Not Available Online | 100 nF | Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 27 mm | 12 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | PME271Y-E | Bulk | P272SU104M300A | |||||
Mfr: PME271YA4330MR30 TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 300V 3300pF 20% LS=10.2mm | Not Available Online | 3.3 nF | Y2 | 300 VAC | Radial | 10.2 mm (0.402 in) | 1 kVDC | 13.5 mm | 4.1 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 8.2 mm | PME271Y-E | Bulk | P272HH332M300A | ||||
Mfr: PME271YD5330MR30 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300V 0.033uF 20% LS=22.5mm | 0In Stock | 33 nF | Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 27 mm | 8 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | PME271Y-E | Bulk | P272SJ333M300A | ||||
Mfr: PME271YB5150MR30 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300V 0.015uF 20% LS=15.2mm | 0In Stock | 15 nF | Y2 | 300 VAC | Radial | 15.2 mm (0.598 in) | 1 kVDC | 18.5 mm | 5.5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | PME271Y-E | Bulk | P272QH153M300A | ||||
Mfr: PME271YC5680MR30 TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 300V 0.068uF 20% LS=20.3mm | Not Available Online | 68 nF | Y2 | 300 VAC | Radial | 20.3 mm (0.799 in) | 1 kVDC | 24 mm | 11.3 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | PME271Y-E | Bulk | P272CP683M300A | ||||
0In Stock | 1 nF | Y2 | 300 VAC | Radial | 10.2 mm (0.402 in) | 1 kVDC | 13.5 mm | 3.9 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 7.5 mm | PME271Y-E | Bulk | P272HE102M300A | |||||
Not Available Online | 10 nF | Y2 | 300 VAC | Radial | 15.2 mm (0.598 in) | 1 kVDC | 18.5 mm | 5.2 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | PME271Y-E | Reel | P272QE103M300L | |||||
Mfr: PME271YE6150KR30 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300V 0.15uF 10% LS=25.4mm | 0In Stock | 150 nF | Y2 | 300 VAC | Radial | 25.4 mm (1 in) | 1 kVDC | 30.5 mm | 15.3 mm | Safety Film Capacitors | Paper | 10 % | Straight | 22 mm | PME271Y-E | Bulk | P272EL154K300A | |||||||
Mfr: PME271YA4150MR30 TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 300V 1500pF 20% LS=10.2mm | Not Available Online | 1.5 nF | Y2 | 300 VAC | Radial | 10.2 mm (0.402 in) | 1 kVDC | 13.5 mm | 3.9 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 7.5 mm | PME271Y-E | Bulk | P272HE152M300A | ||||
Mfr: PME271YD5470MR30 TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 300V 0.047uF 20% LS=22.5mm | Not Available Online | 47 nF | Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 27 mm | 8 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | PME271Y-E | Bulk | P272SJ473M300A | ||||
Mfr: PME271YB5220MR30 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300V 0.022uF 20% LS=15.2mm | 0In Stock | 22 nF | Y2 | 300 VAC | Radial | 15.2 mm (0.598 in) | 1 kVDC | 18.5 mm | 7.3 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13 mm | PME271Y-E | Bulk | P272QM223M300A | ||||
Not Available Online | 4.7 nF | Y2 | 300 VAC | Radial | 10.2 mm (0.402 in) | 1 kVDC | 13.5 mm | 5.1 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | PME271Y-E | Bulk | P272HL472M300CL50J | |||||
Mfr: PME271YB4680MR30 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300V 6800pF 20% LS=15.2mm | 0In Stock | 6.8 nF | Y2 | 300 VAC | Radial | 15.2 mm (0.598 in) | 1 kVDC | 18.5 mm | 5.2 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | PME271Y-E | Bulk | P272QE682M300A | ||||
Mfr: PME271YA4470MR06 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300V 4700pF 20% LS=10.2mm | 0In Stock | 4.7 nF | Y2 | 300 VAC | Radial | 10.2 mm (0.402 in) | 1 kVDC | 13.5 mm | 10.5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 115 C | 5.1 mm | PME271Y-E | Bulk | |||||
Mfr: PME271YA4220MR05 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300V 2200pF 20% LS=10.2mm | 0In Stock | 2.2 nF | Y2 | 300 VAC | Radial | 10.2 mm (0.402 in) | 1 kVDC | 13.5 mm | 3.9 mm | Safety Film Capacitors | Paper | 20 % | Straight | 7.5 mm | PME271Y-E | Bulk | P272HE222M300CL50J | |||||||
Mfr: PME271YB5100MR05 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300V 0.01uF 20% LS=15.2mm | 0In Stock | 10 nF | Y2 | 300 VAC | Radial | 15.2 mm (0.598 in) | 1 kVDC | 18.5 mm | 5.2 mm | Safety Film Capacitors | Paper | 20 % | Straight | 10.5 mm | PME271Y-E | Bulk | P272QE103M300CL50J | |||||||
Mfr: PME271YB5220MR19T0 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300V 0.022uF 20% LS=15.2mm | 0In Stock | 22 nF | Y2 | 300 VAC | Radial | 15.2 mm (0.598 in) | 1 kVDC | 18.5 mm | 7.3 mm | Safety Film Capacitors | Paper | 20 % | Straight | 13 mm | PME271Y-E | Reel | P272QM223M300L |
- 1
- 2