PME271M - KEMET - Safety Capacitors
81 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P276QS104M275A TTI: PME271MB6100MR30 KEMET Availability: 1,200In StockSafety Capacitors 275V 0.1uF 20% LS=15.2mm | 1,200In Stock | 100 nF | X2 | 275 VAC | Radial | 15.2 mm (0.598 in) | 630 VDC | 18.5 mm | 8.5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.3 mm | PME271M | Bulk | P276QS104M275A | ||||
Mfr: P276CE104M275A TTI: PME271M610MR30 KEMET Availability: 0In Stock1,000 On Order Expected 07-Dec-26 Safety Capacitors 275V 0.1uF 20% LS=20.3mm | 0In Stock1,000 On Order Expected 07-Dec-26 | 100 nF | X2 | 275 VAC | Radial | 20.3 mm (0.799 in) | 630 VDC | 24 mm | 7.6 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | PME271M | Bulk | P276CE104M275A | ||||
Mfr: P276EL474K275A TTI: PME271M647KR30 KEMET Availability: 0In Stock225 On Order Expected 06-Jan-27 Safety Capacitors 275V 0.47uF 10% LS=25.4mm | 0In Stock225 On Order Expected 06-Jan-27 | 470 nF | X2 | 275 VAC | Radial | 25.4 mm (1 in) | 630 VDC | 30.5 mm | 15.3 mm | Safety Film Capacitors | Paper | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | PME271M | Bulk | P276EL474K275A | ||||
0In Stock | 47 nF | X2 | 275 VAC | Radial | 15.2 mm (0.598 in) | 630 VDC | 18.5 mm | 6 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | PME271M | Bulk | P276QL473M275A | |||||
Mfr: P276EL604K275A TTI: PME271M660KR30 KEMET Availability: 0In StockSafety Capacitors 275V 0.6uF 10% LS=25.4mm | 0In Stock | 600 nF | X2 | 275 VAC | Radial | 25.4 mm (1 in) | 630 VDC | 30.5 mm | 15.3 mm | Safety Film Capacitors | Paper | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | PME271M | Bulk | P276EL604K275A | ||||
Mfr: P276HL472M275A TTI: PME271M447MR30 KEMET Availability: 0In StockSafety Capacitors 275V 4700pF 20% LS=10.2mm | 0In Stock | 4.7 nF | X2 | 275 VAC | Radial | 10.2 mm (0.402 in) | 630 VDC | 13.5 mm | 5.1 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | PME271M | Bulk | P276HL472M275A | ||||
Mfr: P276QL333M275A TTI: PME271M533MR30 KEMET Availability: 0In StockSafety Capacitors 275V 0.033uF 20% LS=15.2mm | 0In Stock | 33 nF | X2 | 275 VAC | Radial | 15.2 mm (0.598 in) | 630 VDC | 18.5 mm | 6 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | PME271M | Bulk | P276QL333M275A | ||||
Mfr: P276CE104M275CL40J TTI: PME271M610MR04 KEMET Availability: 0In StockSafety Capacitors 275V 0.1uF 20% LS=20.3mm | 0In Stock | 100 nF | X2 | 275 VAC | Radial | 20.3 mm (0.799 in) | 630 VDC | 24 mm | 7.6 mm | Safety Film Capacitors | Paper | 20 % | Straight | - 40 C | + 110 C | 14 mm | PME271M | Bulk | P276CE104M275CL40J | |||||
Mfr: P276QL473M275CL40J TTI: PME271M547MR04 KEMET Availability: 0In StockSafety Capacitors 275V 0.047uF 20% LS=15.2mm | 0In Stock | 47 nF | X2 | 275 VAC | Radial | 15.2 mm (0.598 in) | 630 VDC | 18.5 mm | 6 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | PME271M | Bulk | P276QL473M275CL40J | ||||
Mfr: P276CE104K275A TTI: PME271M610KR30 KEMET Availability: 0In StockSafety Capacitors 275V 0.1uF 10% LS=20.3mm | 0In Stock | 100 nF | X1 | 275 VAC | Radial | 20.3 mm (0.799 in) | 630 VDC | 24 mm | 7.6 mm | Safety Film Capacitors | Paper | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | PME271M | Bulk | P276CE104K275A | ||||
0In Stock | 68 nF | X2 | 275 VAC | Radial | 15.2 mm (0.598 in) | 630 VDC | 18.5 mm | 7.8 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | PME271M | Bulk | P276QP683M275A | |||||
Mfr: P276EJ334K275A TTI: PME271M633KR30 KEMET Availability: 0In StockSafety Capacitors 275V 0.33uF 10% LS=25.4mm | 0In Stock | 330 nF | X2 | 275 VAC | Radial | 25.4 mm (1 in) | 630 VDC | 30.5 mm | 12.1 mm | Safety Film Capacitors | Paper | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | PME271M | Bulk | P276EJ334K275A | ||||
Mfr: P276QE103M275A TTI: PME271M510MR30 KEMET Availability: 0In StockSafety Capacitors 275V 0.01uF 20% LS=15.2mm | 0In Stock | 10 nF | X2 | 275 VAC | Radial | 15.2 mm (0.598 in) | 630 VDC | 18.5 mm | 5.2 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | PME271M | Bulk | P276QE103M275A | ||||
0In Stock | 220 nF | X2 | 275 VAC | Radial | 20.3 mm (0.799 in) | 630 VDC | 24 mm | 11.3 mm | Safety Film Capacitors | Paper | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | PME271M | Bulk | P276CP224K275A | |||||
Mfr: PME271M615KR06 TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 630V .15uF 10% LS=20.3mm | Not Available Online | 150 nF | X2 | 275 VAC | Radial | 20.3 mm (0.799 in) | 630 VDC | 24 mm | 9 mm | Safety Film Capacitors | Paper | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | PME271M | Bulk | |||||
0In Stock | 150 nF | X2 | 275 VAC | Radial | 20.3 mm (0.799 in) | 630 VDC | 24 mm | 9 mm | Safety Film Capacitors | Paper | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | PME271M | Bulk | P276CJ154K275A | |||||
Mfr: PME271M515MR30 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275V 0.015uF 20% LS=15.2mm | 0In Stock | 15 nF | X2 | 275 VAC | Radial | 15.2 mm (0.598 in) | 630 VDC | 18.5 mm | 5.2 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | PME271M | Bulk | P276QE153M275A | ||||
Mfr: PME271M522MR30 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275V 0.022uF 20% LS=15.2mm | 0In Stock | 22 nF | X2 | 275 VAC | Radial | 15.2 mm (0.598 in) | 630 VDC | 18.5 mm | 6 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | PME271M | Bulk | P276QL223M275A | ||||
Mfr: PME271MD6220KR30 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275V 0.22uF 10% LS=22.5mm | 0In Stock | 220 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 27 mm | 10 mm | Safety Film Capacitors | Paper | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | PME271M | Bulk | P276SP224K275A | ||||
Mfr: PME271MB6100KR30 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275V 0.1uF 10% LS=15.2mm | 0In Stock | 100 nF | X2 | 275 VAC | Radial | 15.2 mm (0.598 in) | 630 VDC | 18.5 mm | 8.5 mm | Safety Film Capacitors | Paper | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.3 mm | PME271M | Bulk | P276QS104K275A | ||||
Mfr: PME271M422MR30 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275V 2200pF 20% LS=10.2mm | 0In Stock | 2.2 nF | X2 | 275 VAC | Radial | 10.2 mm (0.402 in) | 630 VDC | 13.5 mm | 3.9 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 7.5 mm | PME271M | Bulk | P276HE222M275A | ||||
Mfr: PME271MD6100MR30 TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 275V 0.1uF 20% LS=22.5mm | Not Available Online | 100 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 27 mm | 8 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | PME271M | Bulk | P276SJ104M275A | ||||
Mfr: PME271MD6330KR30 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275V 0.33uF 10% LS=22.5mm | 0In Stock | 330 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 27 mm | 12 mm | Safety Film Capacitors | Paper | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | PME271M | Bulk | P276SU334K275A | ||||
Mfr: PME271M522MR19T0 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275V 0.022uF 20% LS=15.2mm | 0In Stock | 22 nF | X2 | 275 VAC | Radial | 15.2 mm (0.598 in) | 630 VDC | 18.5 mm | 6 mm | Safety Film Capacitors | Paper | 20 % | Straight | - 40 C | + 110 C | 12.5 mm | PME271M | Reel | P276QL223M275L | |||||
Mfr: PME271M547MR19T0 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275V 0.047uF 20% LS=15.2mm | 0In Stock | 47 nF | X2 | 275 VAC | Radial | 15.2 mm (0.598 in) | 630 VDC | 18.5 mm | 6 mm | Safety Film Capacitors | Paper | 20 % | Straight | - 40 C | + 110 C | 12.5 mm | PME271M | Reel | P276QL473M275L |