KEMET - Safety Capacitors
24,673 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 413N247050T0K TTI: R413N247050T0K KEMET Availability: 0In Stock1,500 On Order Expected 09-Nov-27 Safety Capacitors 300V 0.047uF 125C LS=22.5mm AEC-Q200 | 0In Stock1,500 On Order Expected 09-Nov-27 | 47 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 15 mm | R41-T | AEC-Q200 | Bulk | ||||
Mfr: 46KI3100DQM1K TTI: R46KI3100DQM1K KEMET Availability: 0In Stock800 On Order Expected 15-Jun-27 Safety Capacitors 275volts 0.1uF 10% | 0In Stock800 On Order Expected 15-Jun-27 | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Ammo Pack | 46KI3100DQM1K | ||||
Mfr: 474I210050A1K TTI: R474I210050A1K KEMET Availability: 0In Stock2,000 On Order Expected 08-Jun-27 Safety Capacitors .01uF 440VAC 10% X1 Rad | 0In Stock2,000 On Order Expected 08-Jun-27 | 10 nF | X1 | 440 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R47 | Bulk | |||||
Mfr: 46KF247000N0K TTI: R46KF247000N0K KEMET Availability: 0In Stock1,300 On Order Expected 15-Jun-27 Safety Capacitors 275volts 0.047uF 10% | 0In Stock1,300 On Order Expected 15-Jun-27 | 47 nF | X2 | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KF247000N0K | ||||
Mfr: 413I2100DQ00M TTI: R413I2100DQ00M KEMET Availability: 0In Stock2,400 On Order Expected 08-Jun-27 Safety Capacitors 300 VAC 1kVDC 0.01uF 20% | 0In Stock2,400 On Order Expected 08-Jun-27 | 10 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Ammo Pack | 413I2100DQ00M | |||
Mfr: 463I21005001K TTI: R463I21005001K KEMET Availability: 0In Stock1,000 On Order Expected 15-Jun-27 Safety Capacitors 310 VAC 630 VDC 0.01uF 10% | 0In Stock1,000 On Order Expected 15-Jun-27 | 10 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 310 | Bulk | 463I21005001K | ||||
Mfr: P272CJ473M300A TTI: PME271YC5470MR30 KEMET Availability: 0In Stock800 On Order Expected 16-Aug-27 Safety Capacitors 300V 0.047uF 20% LS=20.3mm | 0In Stock800 On Order Expected 16-Aug-27 | 47 nF | Y2 | 300 VAC | Radial | 20.3 mm (0.799 in) | 1 kVDC | 24 mm | 9 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | PME271Y-E | Bulk | P272CJ473M300A | ||||
Mfr: 474N33305001K TTI: R474N33305001K KEMET Availability: 0In Stock600 On Order Expected 15-Jun-27 Safety Capacitors .33uF 440VAC 10% X2 Rad | 0In Stock600 On Order Expected 15-Jun-27 | 330 nF | X2 | 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R47 | Bulk | |||||
Mfr: 46KN410000N1K TTI: R46KN410000N1K KEMET Availability: 0In Stock720 On Order Expected 22-Jun-27 Safety Capacitors 275volts 1uF 10% | 0In Stock720 On Order Expected 22-Jun-27 | 1 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R46 | Bulk | 46KN410000N1K | ||||
Mfr: 413N310050T1K TTI: R413N310050T1K KEMET Availability: 0In Stock1,200 On Order Expected 17-Nov-26 Safety Capacitors 300V 0.1uF 125C LS=22.5mm AEC-Q200 | 0In Stock1,200 On Order Expected 17-Nov-26 | 100 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 17 mm | R41-T | AEC-Q200 | Bulk | ||||
Mfr: 413I13300000M TTI: R413I13300000M KEMET Availability: 0In Stock2,000 On Order Expected 15-Jun-27 Safety Capacitors 1000volts 3300pF 20% | 0In Stock2,000 On Order Expected 15-Jun-27 | 3.3 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Bulk | ||||
Mfr: 46KF310050P0K TTI: R46KF310050P0K KEMET Availability: 0In Stock1,200 On Order Expected 15-Jun-27 Safety Capacitors 0.1uF 560VDC 275VAC '10% | 0In Stock1,200 On Order Expected 15-Jun-27 | 100 nF | X2 | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 275 MIN | Bulk | 46KF310050P0K | ||||
Mfr: P295BJ222M440A TTI: PME295RB4220MR19T0 KEMET Availability: 0In Stock20,800 On Order Expected Safety Capacitors 440V 2200pF 20% LS=15mm | 0In Stock20,800 On Order Expected | 2.2 nF | 440 VAC | Radial | 15 mm (0.591 in) | 18 mm | 6.5 mm | Safety Film Capacitors | Paper | 20 % | Straight | - 40 C | + 115 C | 12.5 mm | PME295 | Reel | P295BJ222M440L | |||||||
Mfr: F844FM474M440CL40J TTI: PHE844RF6470MR04L2 KEMET Availability: 0In Stock459 On Order Expected 25-Jan-27 Safety Capacitors 0.47 uF 20% 440 / 480 VAC | 0In Stock459 On Order Expected 25-Jan-27 | 470 nF | X1 | 480 VAC, 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 105 C | 24.5 mm | PHE844 | Box | F844FM474M440CL40J | ||||
Mfr: 46KW422000P0K TTI: R46KW422000P0K KEMET Availability: 0In Stock1,260 On Order Expected 07-Jan-30 Safety Capacitors 275V 2.2uF 10% | 0In Stock1,260 On Order Expected 07-Jan-30 | 2.2 uF | 275 VAC | Radial | 37.5 mm (1.476 in) | 560 VDC | 41.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R46 X2 275 MIN | Tray | ||||||
Mfr: 463I322000M2M TTI: 463I322000M2M KEMET Availability: 0In Stock5,000 On Order Expected 08-Dec-26 Safety Capacitors .22UF 300V 20% | 0In Stock5,000 On Order Expected 08-Dec-26 | 220 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R46 | Bulk | R463I322000M2M | ||||
Mfr: 46KI347000N0M TTI: 46KI347000N0M KEMET Availability: 0In Stock12,750 On Order Expected Safety Capacitors .47UF 275V 20% | 0In Stock12,750 On Order Expected | 470 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 | Bulk | R46KI347000N0M | ||||
Mfr: P295BE471M440A TTI: P295BE471M440A KEMET Availability: 0In Stock2,000 On Order Expected 10-Feb-27 Safety Capacitors 470PF 440V 20% | 0In Stock2,000 On Order Expected 10-Feb-27 | 470 pF | Y1 | 440 VAC | Radial | 15 mm (0.591 in) | 18 mm | 5.5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 115 C | 12.5 mm | P295 | Bulk | PME295RB3470MR30 | |||||
Mfr: 46KI333000M1M TTI: 46KI333000M1M KEMET Availability: 0In Stock5,082 On Order Expected 23-Mar-27 Safety Capacitors .33UF 275V 20% | 0In Stock5,082 On Order Expected 23-Mar-27 | 330 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 | Bulk | R46KI333000M1M | ||||
Mfr: 46KR410000M1K TTI: 46KR410000M1K KEMET Availability: 0In Stock15,120 On Order Expected Safety Capacitors 1.0UF 275V 10% | 0In Stock15,120 On Order Expected | 1 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R46 | Tray | R46KR410000M1K | ||||
Mfr: 463R422000M2K TTI: 463R422000M2K KEMET Availability: 0In Stock8,160 On Order Expected 16-Mar-27 Safety Capacitors 2.2UF 300V 10% | 0In Stock8,160 On Order Expected 16-Mar-27 | 2.2 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 25 mm | R46 | Tray | R463R422000M2KV806 | ||||
Mfr: 463N410000N2M TTI: 463N410000N2M KEMET Availability: 0In Stock1,188 On Order Expected 08-Dec-26 Safety Capacitors .1UF 310V 10% | 0In Stock1,188 On Order Expected 08-Dec-26 | 1 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 | Bulk | R463N410000N2MV801 | ||||
Mfr: 413I21005000M TTI: 413I21005000M KEMET Availability: 0In Stock1,000 On Order Expected 20-Apr-27 Safety Capacitors .01UF 300V 20% | 0In Stock1,000 On Order Expected 20-Apr-27 | 10 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R413 | Bulk | R413I21005000MAUTO | ||||
Mfr: 413I21000000M TTI: 413I21000000M KEMET Availability: 0In Stock3,300 On Order Expected 09-Mar-27 Safety Capacitors .01UF 300V 20% | 0In Stock3,300 On Order Expected 09-Mar-27 | 10 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R413 | Bulk | R413I21000000MAUTO | ||||
Mfr: 413N310050T0K TTI: 413N310050T0K KEMET Availability: 0In Stock3,900 On Order Expected 08-Jun-27 Safety Capacitors .1UF 1500V 10% | 0In Stock3,900 On Order Expected 08-Jun-27 | 100 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 18.5 mm | Bulk | R413N310050T0KV097 |