KEMET - Safety Capacitors
24,673 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 470 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R46 X2 275 MIN | Reel | |||||||
Mfr: R463F215040N0M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310V .015uF 20% LS=10mm | 0In Stock | 15 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R46 X2 310 | Bulk | R46KF215050N0K | ||||
Mfr: R463W422040M1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310V 2.2uF 20% LS=37.5mm | 0In Stock | 2.2 uF | X2 | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24 mm | R46 X2 310 | Bulk | R46KW422000M1K | ||||
0In Stock | 4.7 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Bulk | |||||
0In Stock | 100 nF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 310 | Bulk | |||||||||||
Mfr: R463W422050M2K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 2.2uF/ 310 VAC 630 | 0In Stock | 2.2 uF | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R46 X2 310 | Bulk | ||||||
0In Stock | X2 | Safety Film Capacitors | R47 | AEC-Q200 | Bulk | |||||||||||||||||||
TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .22uF 20% LS=22.5mm | 0In Stock | 220 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 760 VDC | 26 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 6.5 mm | PHE840M | Bulk | |||||
Mfr: R413N2470CK00K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000Vo 0.047uF 110C LS=22.5mm AEC-Q200 | 0In Stock | 47 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R41 | AEC-Q200 | Reel | ||||
Mfr: R463I3330CKM1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.33uF 20% LS=15mm | 0In Stock | 330 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 310 | Reel | ||||||
Mfr: R463N347040N0M TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 630V 0.47uF 20% LS=22.5mm | Not Available Online | 470 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 310 | Bulk | ||||||
Mfr: R463R422040M2M TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 630V 2.2uF 20% LS=27.5mm | Not Available Online | 2.2 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 25 mm | R46 X2 310 | Bulk | |||||
Mfr: R46KF2470DQH1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 560V 0.047uF 20% LS=10mm | 0In Stock | 47 nF | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 12 mm | R46 X2 275 HT | Ammo Pack | ||||||
Mfr: R46KI322040M2K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 560V 0.22uF 110C 10% LS=15mm | 0In Stock | 220 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R46 X2 275 | Bulk | ||||||
Mfr: R46KI3100NDM1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.1uF 20% | 0In Stock | 100 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Ammo Pack | 46KI3100NDM1M | |||||
Mfr: R46KI3330DQN1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.33uF 20% | 0In Stock | 330 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | R46 | Ammo Pack | 46KI3330DQN1M | |||||
0In Stock | 2.2 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 9 mm | R41 | AEC-Q200 | Cut Tape | 413F1220CK00M | ||||
0In Stock | 2.2 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 9 mm | R41 | AEC-Q200 | Bulk | |||||
Mfr: F881BT223K300R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.022uF 10% LS=15mm | 0In Stock | 22 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F881 | Ammo Pack | |||||||||||
Mfr: F861BR474K310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.47uF 10% LS=15mm | 0In Stock | 470 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Reel | |||||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 275V 0.068uF 20% LS=15mm | Not Available Online | 68 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 760 VDC | 18 mm | 5.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 10.5 mm | PHE840M | Reel | F840BD683M275L | ||||
Mfr: PHE845VD5100MR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 760V 0.010uF 20% LS=22.5mm | Not Available Online | 10 nF | X1 | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 6.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 105 C | 14.5 mm | PHE845 | Tray | F845DD103M760C | ||||
0In Stock | 680 nF | X1, Y2 | 300 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 32 mm | 33 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18 mm | R413 | Bulk | R413R36804000M | |||||
TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 280 VAC 0.10uF 20% $ | 0In Stock | 100 nF | X2 | 275 VAC | Radial | 10 mm (0.394 in) | 760 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 12 mm | PHE840M | Reel | |||||
Mfr: CAS18C120JAGFC TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 250VAC 12pF C0G 1812 5% X2 | 0In Stock | 12 pF | 250 VAC | SMD/SMT | 4.5 mm | 3.2 mm | Safety MLCCs | C0G (NP0) | 5 % | 2 Pin | - 55 C | + 125 C | 1812 (4532 metric) | 1.25 mm | CAS SMD SFTY 250 | Reel |