KEMET - Safety Capacitors
24,673 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R46KI3150JUM1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.15uF 20% | 0In Stock | 150 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Bulk | 46KI3150JUM1M | |||||||||
Mfr: R46KI3150NDN0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.15uF 10% | 0In Stock | 150 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Ammo Pack | 46KI3150NDN0K | |||||||||
Mfr: R46KI3150NGM1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.15uF 10% | 0In Stock | 150 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Bulk | 46KI3150NGM1K | |||||||||
0In Stock | 25 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F881 | Ammo Pack | ||||||||||||
Mfr: F881BZ823M300L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.082uF 20% LS=15mm | 0In Stock | 82 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F881 | Reel | |||||||||||
Mfr: F861BB823M310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.082uF 20% LS=15mm | 0In Stock | 82 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Reel | |||||||||||
Mfr: F881DB563M300L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.056uF 20% LS=22.5mm | 0In Stock | 56 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F881 | Reel | |||||||||||
Mfr: F881DI683K300L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.068uF 10% LS=22.5mm | 0In Stock | 68 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F881 | Reel | |||||||||||
Mfr: F881DM124M300L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.12uF 20% LS=22.5mm | 0In Stock | 120 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F881 | Reel | |||||||||||
Mfr: F873DI273M760L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .027uF 20% LS=22.5mm | 0In Stock | 27 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | F873 | Reel | ||||||
Mfr: F861BT184M310R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.18uF 20% LS=15mm | 0In Stock | 180 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Ammo Pack | |||||||||||
Mfr: F861BT254M310Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.25uF 20% LS=15mm | 0In Stock | 250 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F861 | Bulk | |||||
Mfr: F881BG223M300L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.022uF 20% LS=15mm | 0In Stock | 22 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F881 | Reel | |||||||||||
Mfr: R46KR3470JP01M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275vac .47uF 20% X2 27.5mm | 0In Stock | 470 nF | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | R46 X2 275 | Tray | ||||||
Mfr: R46KI26804001K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275vac 0.068uF 10% 15mm | 0In Stock | 68 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | |||||
Mfr: R46KI3100ZRM1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.1uF 10% | 0In Stock | 100 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI3100ZRM1K | |||||
Mfr: R46KI315040M1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.15uF 20% | 0In Stock | 150 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Bulk | 46KI315040M1M | |||||||||
Mfr: R46KI315040M2M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.15uF 20% | 0In Stock | 150 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 275 | Bulk | 46KI315040M2M | |||||
Mfr: R46KR415040M1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 1.5uF 10% | 0In Stock | 1.5 uF | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R46 X2 275 | Tray | 46KR415040M1K | |||||
0In Stock | 470 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 275 | Reel | |||||||
Mfr: R463R422050M2K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 2.2uF 310VAC 10% X2 Rad | 0In Stock | 2.2 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 25 mm | R46 X2 310 | Tray | |||||
Mfr: R413R32200000M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300volts .22uF 20% X1/Y2 | 0In Stock | 220 nF | X1, Y2 | 300 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 32 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R41 | AEC-Q200 | Bulk | ||||
0In Stock | 1 uF | X1 | 330 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC | 32 mm | 25 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 25 mm | R49_X1 330 | Tray | ||||||
0In Stock | 100 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 310 | Bulk | |||||||
Mfr: F861BT394M310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.39uF 20% LS=15mm | 0In Stock | 390 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Reel |