KEMET - Safety Capacitors
24,673 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R46KI368040P0M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors .68uF 275VAC 20% X2 Rad | 0In Stock | 680 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | R46 X2 275 MIN | Bulk | |||||
Mfr: R463I24704501M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 0.047uF 310 VAC 630 VDC | 0In Stock | 47 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 310 | Bulk | ||||||
Mfr: R463I26804501K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 0.068uF 310 VAC 630 VDC | 0In Stock | 68 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 310 | Bulk | ||||||
Mfr: R463N410050N1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1 uF 310 VAC 630 VDC | 0In Stock | 1 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R46 | Bulk | |||||
Mfr: R46KF233045H1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 0.033 uF 10% 275 VAC 560 VDC | 0In Stock | 33 nF | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 11 mm | R46 X2 275 HT | Bulk | ||||||
0In Stock | 560 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 MIN | Reel | |||||||||||
0In Stock | 10 nF | X1 | 440 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R47 | AEC-Q200 | Bulk | |||||
Mfr: CAS17C681KARGC TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 250VAC 680pF X7R 1808 10% X2 | Not Available Online | 680 pF | X1, Y2 | 250 VAC | SMD/SMT | 4.5 mm | 2.03 mm | Safety MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 1808 (4520 metric) | 1.6 mm | CAS SMD SFTY 250 | Reel | |||||||
Mfr: R413I168050T0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300V 0.0068uF 125C LS=15mm AEC-Q200 | 0In Stock | 6.8 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 11 mm | R41-T | AEC-Q200 | Bulk | ||||
0In Stock | 680 nF | 630 VDC | Safety Film Capacitors | 10 % | - 40 C | + 110 C | F861 | Bulk | ||||||||||||||||
0In Stock | 4.7 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F881 | Reel | ||||||||||||
Mfr: F873DB223K760L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .022uF 10% LS=22.5mm | 0In Stock | 22 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F873 | Reel | ||||||
Mfr: F881BS563K300L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.056uF 10% LS=15mm | 0In Stock | 56 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F881 | Reel | |||||||||||
Mfr: F881BT153M300L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.015uF 20% LS=15mm | 0In Stock | 15 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F881 | Reel | |||||||||||
Mfr: F861BB273K310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.027uF 10% LS=15mm | 0In Stock | 27 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Reel | |||||||||||
0In Stock | 10 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 310 | Reel | |||||||
Mfr: R46KI3470HAN0M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.47uF 20% | 0In Stock | 470 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 275 | Bulk | 46KI3470HAN0M | |||||
0In Stock | 5.6 uF | X2 | 275 VAC | Radial | 37.5 mm (1.476 in) | 560 VDC | 41.5 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 40 mm | R46 X2 275 | Tray | ||||||
0In Stock | 6.8 uF | 275 VAC | Radial | 37.5 mm (1.476 in) | 560 VDC | 41.5 mm | 24 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 44 mm | R46 X2 275 | Tray | |||||||
Mfr: R41BN247050T0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 0.047 uF 125C 10% LS=22.5 mm AEC-Q200 | 0In Stock | 47 nF | X1, Y2 | 350 VAC | Radial | 22.5 mm (0.886 in) | Safety Film Capacitors | 10 % | - 40 C | + 125 C | R41 | AEC-Q200 | Bulk | |||||||||||
Mfr: R413F115050D0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1200 V 300 VAC (X1/Y2) 0.0015 uF 10% 125C LS = 10mm THB Grade IIIB AEC-Q200 | 0In Stock | 1.5 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.2 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 9 mm | R41D | Bulk | 413F115050D0K | ||||
Mfr: R413N310050D1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1200 V 300 VAC (X1/Y2) 0.10 uF 10% 125C LS = 22.5mm THB Grade IIIB AEC-Q200 | 0In Stock | 100 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.2 kVDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 17 mm | R41D | Bulk | 413N310050D1K | ||||
Mfr: R463I315050H7K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.15uF 10% 125C LS=15mm | 0In Stock | 150 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 12 mm | R46 X2 310 HT | Bulk | |||||
Mfr: R474N333050A1K V057 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440VAC 0.33uF 10% LS=22.5mm AEC-Q200 | 0In Stock | 330 nF | X1 | 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R47 V057 | AEC-Q200 | Bulk | ||||
Mfr: C791U103MYVDBAWL25 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 400 VAC 0.01 uF Y5V 20% LS=10mm | 0In Stock | 10 nF | X1, Y2 | 400 VAC, 250 VAC | Radial | 10 mm (0.394 in) | Safety Film Capacitors | Y5V | 20 % | 2 Pin | Vertical Kink | - 55 C | + 125 C | C700KJY SFTY X1-400 Y2-250 | Bulk |