KEMET - Safety Capacitors
24,673 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F881BT333K300R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.033uF 10% LS=15mm | 0In Stock | 33 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F881 | Ammo Pack | |||||||||||
Mfr: F861DU185K310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 1.8uF 10% LS=22.5mm | 0In Stock | 1.8 uF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Reel | |||||||||||
Mfr: R46KF3100JMP0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275V 0.1uF 10% LS=10mm | 0In Stock | 100 nF | X2 | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 275 MIN | Bulk | |||||
Mfr: R413R34704000M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors .47uF 300VAC 20% Y2 Rad | 0In Stock | 470 nF | X1, Y2 | 300 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 32 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 33 mm | R41 | AEC-Q200 | Tray | ||||
0In Stock | 300 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 5 % | - 40 C | + 110 C | F881 | Reel | |||||||||||||||
0In Stock | 1 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | R46 X2 275 MIN | Reel | ||||||
Mfr: PHE845VF6100MR06L2 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V 0.10uF 20% LS=27.5mm | 0In Stock | 100 nF | X1 | 760 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 105 C | 20.5 mm | PHE845 | Tray | |||||
Mfr: R46KI310045M1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.1uF 20% | 0In Stock | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI310045M1M | ||||
Mfr: R46KI3100ZXM1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.1uF 20% | 0In Stock | 100 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI3100ZXM1M | |||||
Mfr: R413F11505000M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 1500pF 20% AEC-Q200 | 0In Stock | 1.5 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R41 | AEC-Q200 | Bulk | 413F11505000M | |||
0In Stock | 39 nF | X1, Y2 | 300 VAC | Radial | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R41 | AEC-Q200 | Bulk | |||||||||
Mfr: F881BB472K300L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 4700pF 10% LS=15mm | 0In Stock | 4.7 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F881 | Reel | |||||||||||
0In Stock | 1 uF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R46 | Bulk | |||||||||||
Mfr: R46KI22204001K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.022uF 10% | 0In Stock | 22 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI22204001K | ||||
Mfr: R46KN356045M1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.56uF 10% | 0In Stock | 560 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Bulk | 46KN356045M1K | |||||||||
Mfr: R46KI347040M1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.47uF 20% | 0In Stock | 470 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | R46 X2 275 | Bulk | 46KI347040M1M | |||||
Mfr: R46KN32700001K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.27uF 10% | 0In Stock | 270 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R46 X2 275 | Bulk | 46KN32700001K | ||||
Mfr: R46KN333051M1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.33uF 10% | 0In Stock | 330 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Bulk | 46KN333051M1K | |||||||||
Mfr: R46KI3220JBM1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.22uF 10% | 0In Stock | 220 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Bulk | 46KI3220JBM1K | |||||||||
Mfr: R46KI315000M1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.15uF 20% | 0In Stock | 150 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Bulk | 46KI315000M1M | |||||||||
Mfr: PHE840MA5820MA04R17 TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 280 VAC 0.082uF 20% LS=10mm | Not Available Online | 82 nF | 275 VAC | Radial | 10 mm (0.394 in) | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 105 C | 12 mm | PHE840M | Bulk | F840AP823M275A | ||||||||
Mfr: PHE840MB6330MB14R17 TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 280 VAC 0.33uF 20% $ | Not Available Online | 330 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 760 VDC | 18 mm | 9.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 17.5 mm | PHE840M | Tray | F840BV334M275A | ||||
Not Available Online | 100 nF | Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 27 mm | 12 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | PME271Y-E | Bulk | P272SU104M300A | |||||
Mfr: R463W447040M1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 4.7uF/ 310 VAC 630 | 0In Stock | 4.7 uF | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 32 mm | R46 X2 310 | Tray | ||||||
Mfr: R46KI22204001K1 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275vac 0.022uF 10% | 0In Stock | 22 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk |