KEMET - Safety Capacitors
24,673 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R413N322050D0K V234 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300VAC 1200VDC 0.22uF LS=22.5mm AEC-Q200 | 0In Stock | 220 nF | X1, Y2 | 300 VAC | Through Hole | 22.5 mm (0.886 in) | 1.2 kVDC | 26.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 | Straight | - 40 C | + 125 C | 22 mm | R41D V234 | Bulk | |||||
Mfr: R46KI3330JBM1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.33uF 20% | 0In Stock | 330 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 275 | Bulk | 46KI3330JBM1M | ||||
Mfr: R46KN322050M1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.22uF 20% | 0In Stock | 220 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R46 X2 275 | Bulk | 46KN322050M1M | |||||
Mfr: C771U332MSWDBA7317 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440VAC 0.0033uF Y5U 20% LS=10mm | 0In Stock | 3.3 nF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | Safety Film Capacitors | Y5U | 20 % | 2 Pin | Vertical Kink | - 40 C | + 125 C | C700KJN SFTY X1-440 Y1-400 | Ammo Pack | |||||||||
Mfr: C721U102MTWDBAWL25 TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 440VAC 1KpF Y5U 20 % LS=10mm | Not Available Online | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | C700KJN SFTY X1-440 Y1-250 | Bulk | |||||||||||||||||||
Mfr: R463I2680JHH1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.068uF 20% LS= 15mm | 0In Stock | 68 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 11 mm | R46 X2 310 HT | Bulk | |||||
Mfr: R463I315040H2M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.15 uF 20% LS= 15mm | 0In Stock | 150 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 18 mm x 6 mm x 12 mm | 12 mm | R46 X2 310 HT | Bulk | ||||
Mfr: R474F210050A1K V057 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440VAC 0.010uF 10% LS=10mm AEC-Q200 | 0In Stock | 10 nF | X1 | 440 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R47 V057 | AEC-Q200 | Bulk | ||||
Mfr: R474I212050A1K V057 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440VAC 0.012uF 10% LS=15MM AEC-Q200 | 0In Stock | 12 nF | X1 | 440 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R47 V057 | AEC-Q200 | Bulk | ||||
Mfr: R474N318050A1K V057 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440VAC 0.18uF 10% LS=22.5mm AEC-Q200 | 0In Stock | 180 nF | X1 | 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R47 V057 | AEC-Q200 | Bulk | ||||
Mfr: R474R356050A1K V057 TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 440VAC 0.56uF 10% LS=27.5mm AEC-Q200 | Not Available Online | 560 nF | X1 | 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 32 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R47 V057 | AEC-Q200 | Bulk | ||||
Mfr: R41BN268050T0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 0.068 uF 125C 10% LS=22.5 mm AEC-Q200 | 0In Stock | 68 nF | X1, Y2 | 350 VAC | Radial | 22.5 mm (0.886 in) | Safety Film Capacitors | 10 % | - 40 C | + 125 C | R41 | AEC-Q200 | Bulk | |||||||||||
Mfr: C711U102MYVDAAWL50 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 400 VAC 0.001 uF Y5V 20% LS=10mm | 0In Stock | 1 nF | X1, Y2 | 400 VAC, 250 VAC | Radial | 10 mm (0.394 in) | Safety Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Straight | - 55 C | + 125 C | C700KJY SFTY X1-400 Y2-250 | Bulk | |||||||||
Mfr: C715U471KYYDBA7317 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 400VAC 0.00047uF Y5P 20% LS=5mm | 0In Stock | 470 pF | X1, Y2 | 400 VAC, 250 VAC | Radial | 5 mm (0.197 in) | Safety Ceramic Disc Capacitors | Y5P | 10 % | 2 Pin | Vertical Kink | - 55 C | + 125 C | C700KJY SFTY X1-400 Y2-250 | Ammo Pack | |||||||||
Mfr: C717U221KZYDBA7317 TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 440VAC 0.00022uF Y5P 20% LS=7.5mm | Not Available Online | 200 pF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | Safety Ceramic Disc Capacitors | Y5P | 10 % | 2 Pin | Vertical Kink | - 55 C | + 125 C | C700KJY SFTY X1-400 Y2-300 | Ammo Pack | |||||||||
Mfr: R413F110050D0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1200 V 300 VAC (X1/Y2) 0.001 uF 10% 125C LS = 10mm THB Grade IIIB AEC-Q200 | 0In Stock | 1 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.2 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 9 mm | R41D | Bulk | 413F110050D0K | ||||
Mfr: R413I210050D0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1200 V 300 VAC (X1/Y2) 0.010 uF 10% 125C LS = 15mm THB Grade IIIB AEC-Q200 | 0In Stock | 10 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.2 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 11 mm | R41D | Bulk | 413I210050D0K | ||||
Mfr: R413N247050D0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1200 V 300 VAC (X1/Y2) 0.047 uF 10% 125C LS = 22.5mm THB Grade IIIB AEC-Q200 | 0In Stock | 47 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.2 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 15 mm | R41D | Bulk | 413N247050D0K | ||||
Mfr: C731U222MTVDDA7317 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440V / 250 V 2200pF Y5U 20% LS=10mm | 0In Stock | 2.2 nF | X1, Y1 | 440 VAC, 250 VAC | Radial | 10 mm (0.394 in) | 440 VDC | 6 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Inside Kink | - 25 C | + 125 C | 6 mm | C700 SFTY X1-400 Y2-266 | Ammo Pack | ||||||
Mfr: R413D1330JMT0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300Volt 0.0033uF 10% LS=7.5mm AECQ2 | 0In Stock | 3.3 nF | X1, Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 1.5 kVDC | 10.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 12 mm | R41-T | AEC-Q200 | Bulk | ||||
Mfr: R463I310050H7K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.10uF 10% 125C LS=15mm | 0In Stock | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 11 mm | R46 X2 310 HT | Bulk | |||||
Mfr: R463N333050H7K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.33uF 10% 125C LS=22.5mm | 0In Stock | 330 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 15 mm | R46 X2 310 HT | Bulk | |||||
Mfr: R463I32204002M TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 310V .22uF 20% LS=15mm | Not Available Online | 220 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | R46 X2 310 | Bulk | R46KI32200002K | ||||
Mfr: PME271M410MR30 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275V 1000pF 20% LS=10.2mm | 0In Stock | 1 nF | X2 | 275 VAC | Radial | 10.2 mm (0.402 in) | 630 VDC | 13.5 mm | 3.9 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 7.5 mm | PME271M | Bulk | P276HE102M275A | ||||
Mfr: R413I22200000M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors .022uF 300volts 20% | 0In Stock | 22 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R41 | AEC-Q200 | Bulk | 413I22200000M |