KEMET - Safety Capacitors
24,673 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F871BB253K330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.025uF 10% LS=15mm | 0In Stock | 25 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F871 | Reel | ||||||
Mfr: F871BC333K330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.033uF 10% LS=15mm | 0In Stock | 33 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | F871 | Reel | ||||||
0In Stock | 220 nF | X1 | 480 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | F872 | Bulk | F872DO224M480ZLH0A | |||||
Mfr: F871DY105K330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 1uF 10% LS=22.5mm | 0In Stock | 1 uF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 15.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | F871 | Reel | ||||||
Mfr: F871BE473K330C TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.047uF 10% LS=15mm | 0In Stock | 47 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 5.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F871 | Bulk | ||||||
Mfr: F871BT104K330R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.1uF 10% LS=15mm | 0In Stock | 100 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F871 | Ammo Pack | ||||||
Mfr: F871BY254M330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.25uF 20% LS=15mm | 0In Stock | 250 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | F871 | Reel | ||||||
Mfr: F871BZ254K330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.25uF 10% LS=15mm | 0In Stock | 250 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | F871 | Reel | ||||||
Mfr: F871BZ274M330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.27uF 20% LS=15mm | 0In Stock | 270 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | F871 | Reel | ||||||
Mfr: F872BR473M480R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.047uF 20% LS=15mm | 0In Stock | 47 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | F872 | Ammo Pack | ||||||
Mfr: F872DH124M480L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.12uF 20% LS=22.5mm | 0In Stock | 120 nF | 480 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | F872 | Reel | ||||||
Mfr: F872BB123K480L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.012uF 10% LS=15mm | 0In Stock | 12 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F872 | Reel | ||||||
Mfr: F871BP154M330R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.15uF 20% LS=15mm | 0In Stock | 150 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F871 | Ammo Pack | ||||||
Mfr: F872DB563K480L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.056uF 10% LS=22.5mm | 0In Stock | 56 nF | 480 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F872 | Reel | ||||||
Mfr: F871BB183M330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.018uF 20% LS=15mm | 0In Stock | 18 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F871 | Reel | ||||||
Mfr: F871DI224M330R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.22uF 20% LS=22.5mm | 0In Stock | 220 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | F871 | Ammo Pack | ||||||
Mfr: F871DB104K330R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.1uF 10% LS=22.5mm | 0In Stock | 100 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F871 | Ammo Pack | ||||||
Mfr: F871DU684K330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.68uF 10% LS=22.5mm | 0In Stock | 680 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | F871 | Reel | ||||||
Mfr: F871BB562K330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 5600pF 10% LS=15mm | 0In Stock | 5.6 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F871 | Reel | ||||||
Mfr: F871DB393K330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.039uF 10% LS=22.5mm | 0In Stock | 39 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F871 | Reel | ||||||
Mfr: F871DI154K330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.15uF 10% LS=22.5mm | 0In Stock | 150 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | F871 | Reel | ||||||
Mfr: F871BT823M330R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.082uF 20% LS=15mm | 0In Stock | 82 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F871 | Ammo Pack | ||||||
Mfr: F881AK472M300L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 4700pF 20% LS=10mm | 0In Stock | 4.7 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | F881 | Reel | |||||
TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 275V 0.047uF 20% LS=10mm | Not Available Online | 47 nF | X2 | 275 VAC | Radial | 10 mm (0.394 in) | 760 VDC | 13 mm | 4.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 10.5 mm | PHE840M | Reel | F840AH473M275L | ||||
TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 300V 2.2uF 20% LS=27.5mm | Not Available Online | 2.2 uF | X2 | 300 VAC | Radial | 27.5 mm (1.083 in) | 760 VDC | 31.5 mm | 17.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 28 mm | PHE840E | Tray | F840FR225M300A |