KEMET - Safety Capacitors
24,673 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R46KF2100JBM1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.01uF 20% | 0In Stock | 10 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Bulk | 46KF2100JBM1M | |||||||||
0In Stock | 1 uF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Bulk | 46KN410045M1K | ||||||||||
0In Stock | 220 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R46 X2 275 | Reel | 46KI3220JPM2M | |||||
Mfr: PME271Y422MR06 TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 1000V 2200pF 20% LS=10.2mm | Not Available Online | 2.2 nF | Y2 | 300 VAC | Radial | 10.2 mm (0.402 in) | 1 kVDC | 13.5 mm | 3.9 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 7.5 mm | PME271Y | Bulk | |||||
Mfr: PHE845VD5100MR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 760V 0.010uF 20% LS=22.5mm | Not Available Online | 10 nF | X1 | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 6.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 105 C | 14.5 mm | PHE845 | Tray | F845DD103M760C | ||||
Mfr: PHE845VF6100MR06L2 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V 0.10uF 20% LS=27.5mm | 0In Stock | 100 nF | X1 | 760 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 105 C | 20.5 mm | PHE845 | Tray | |||||
0In Stock | 150 nF | X2 | 275 VAC | Radial | 20.3 mm (0.799 in) | 630 VDC | 24 mm | 9 mm | Safety Film Capacitors | Paper | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | PME271M | Bulk | P276CJ154K275A | |||||
Mfr: PME271Y568MR30 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 250V 1kVDC 0.068uF 20% LS=20.3mm | 0In Stock | 68 nF | Y2 | 250 VAC | Radial | 20.3 mm (0.799 in) | 1 kVDC | 24 mm | 11.3 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | PME271Y | Bulk | P271CP683M250A | ||||
Mfr: R46KI333040P2M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors .33uF 275VAC 20% X2 Rad | 0In Stock | 330 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | R46 X2 275 MIN | Bulk | |||||
Mfr: R413I26804000M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors .068uF 300VAC 20% Y2 Rad | 0In Stock | 68 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | R41 | AEC-Q200 | Bulk | ||||
TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .22uF 20% LS=22.5mm | 0In Stock | 220 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 760 VDC | 26 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 6.5 mm | PHE840M | Bulk | |||||
Mfr: R413N2470CK00K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000Vo 0.047uF 110C LS=22.5mm AEC-Q200 | 0In Stock | 47 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R41 | AEC-Q200 | Reel | ||||
Mfr: R463N347040N0M TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 630V 0.47uF 20% LS=22.5mm | Not Available Online | 470 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 310 | Bulk | ||||||
0In Stock | 1 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | R46 X2 275 MIN | Reel | ||||||
Mfr: C717U102MYWDBAWL25 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440V / 250 V 1000pF Y5U 20% LS=7.5mm | 0In Stock | 1 nF | X1, Y2 | 400 VAC, 250 VAC | Radial | 7.5 mm (0.295 in) | 440 VDC | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 25 C | + 125 C | 5 mm | C700 SFTY X1-400 Y2-262 | Bulk | ||||||
Mfr: R463I247040H1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.047uF 20% LS= 15mm | 0In Stock | 47 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 11 mm | R46 X2 310 HT | Bulk | |||||
Mfr: R474W368050A1K V057 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440VAC 0.68uF 10% LS=37.5mm AEC-Q200 | 0In Stock | 680 nF | X1 | 440 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 41.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 24 mm | R47 V057 | AEC-Q200 | Bulk | ||||
Mfr: C731U222MSVDBAWL35 TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 440VAC 0.0022uF Y5V 20% LS=10mm | Not Available Online | 2.2 nF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | Safety Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Vertical Kink | - 40 C | + 125 C | C700KJN SFTY X1-440 Y1-400 | Bulk | |||||||||
Mfr: C751U102KWYDBA7317 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760 VAC 0.001 uF Y5P 10% LS=10mm | 0In Stock | 1 nF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | Safety Ceramic Disc Capacitors | Y5P | 10 % | 2 Pin | Vertical Kink | - 40 C | + 125 C | C700KJN SFTY X1-760 Y1-500 | Ammo Pack | |||||||||
Mfr: R413N315050D0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1200 V 300 VAC (X1/Y2) 0.15 uF 10% 125C LS = 22.5mm THB Grade IIIB AEC-Q200 | 0In Stock | 150 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.2 kVDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 18.5 mm | R41D | Bulk | 413N315050D0K | ||||
Mfr: SMP255FC6100MD32TR32 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 310 VAC 0.1 uF 20% 125C AEC-Q200 | 0In Stock | 100 nF | X2 | 310 VAC | SMD/SMT | 630 VDC | 17.8 mm | 17 mm | Safety Film Capacitors | Metallized Paper | 20 % | 2 Pin | - 40 C | + 125 C | 10.2 mm | SMP255 | AEC-Q200 | Reel | P106FK104M310V | |||||
0In Stock | 470 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | R49_X1 330 | Bulk | ||||||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 300V 3.3uF 20% LS=37.5mm | Not Available Online | 3.3 uF | 300 VAC | Radial | 37.5 mm (1.476 in) | 41 mm | 15 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 105 C | 26 mm | PHE840E | Tray | |||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 300V 4.7uF 20% LS=37.5mm | Not Available Online | 4.7 uF | X2 | 300 VAC | Radial | 37.5 mm (1.476 in) | 760 VDC | 41 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 36 mm | PHE840E | Tray | F840RM475M300C | ||||
TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 300V 6.8uF 20% LS=37.5mm | Not Available Online | 6.8 uF | X2 | 300 VAC | Radial | 37.5 mm (1.476 in) | 760 VDC | 41 mm | 21 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 38 mm | PHE840E | Tray |