KEMET - Safety Capacitors
24,673 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R46KI3470JBM1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 0.47 uF 560VDC 275VAC | 0In Stock | 470 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | R46 X2 275 | Bulk | 46KI3470JBM1K | ||||
Mfr: R46KI327045M1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.27uF 10% | 0In Stock | 270 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Bulk | ||||||||||
Mfr: R46KN3220CK01K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.22uF 10% | 0In Stock | 220 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Reel | 46KN3220CK01K | |||||||||
Mfr: R46KN347045N0M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.47uF 20% | 0In Stock | 470 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 275 | Bulk | 46KN347045N0M | ||||
Mfr: PME295RB3470MR19T0 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440V 470pF 20% LS=15mm | 0In Stock | 470 pF | Y1 | 440 VAC | Radial | 15 mm (0.591 in) | 18 mm | 5.5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 115 C | 12.5 mm | PME295 | Reel | P295BE471M440L | |||||
Mfr: R46KI3220JHH1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.22uF 10% | 0In Stock | 220 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 14.5 mm | R46 X2 275 HT | Bulk | 46KI3220JHH1K | |||||
Mfr: R46KI3220KLM2K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.22uF 10% | 0In Stock | 220 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R46 X2 275 | Ammo Pack | 46KI3220KLM2K | |||||
Mfr: R46KN3150ZJ01M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.15uF 20% | 0In Stock | 150 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R46 X2 275 | Bulk | 46KN3150ZJ01M | |||||
Mfr: R46KI315040M1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.15uF 10% | 0In Stock | 150 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Bulk | 46KI315040M1K | |||||||||
Mfr: R474I247000A1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440vac 0.047uF 20% | 0In Stock | 47 nF | X1 | 440 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R47 | Bulk | |||||
0In Stock | 220 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 275 MIN | Bulk | |||||||
Mfr: R46KR422050M2M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275vac 2.2uF 20% X2 27.5mm | 0In Stock | 2.2 uF | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 25 mm | R46 X2 275 | Tray | ||||||
Mfr: R463F247040N0M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310V .047uF 20% LS=10mm | 0In Stock | 47 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 310 | Bulk | PHE840EA5470MA03R17; PHE840MA5470MA02R17; PHE840MA5470MA02R17T0; R46KF247000N0M; R46KF2470JUM1M | ||||
0In Stock | 100 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F881 | Reel | ||||||||||||
Mfr: F881BT333K300L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.033uF 10% LS=15mm | 0In Stock | 33 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F881 | Reel | |||||||||||
Mfr: F881DO154K300L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.15uF 10% LS=22.5mm | 0In Stock | 150 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F881 | Reel | |||||||||||
Mfr: F881BB822K300L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 8200pF 10% LS=15mm | 0In Stock | 8.2 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F881 | Reel | |||||||||||
Mfr: R46KI2330CK01M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.033uF 20% | 0In Stock | 33 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Reel | 46KI2330CK01M | |||||
Mfr: R413F147040M1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 0.0047uF 1000VDC 300VAC '20% | 0In Stock | 4.7 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Bulk | 413F147040M1M | |||
Mfr: F881BR393M300L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.039uF 20% LS=15mm | 0In Stock | 39 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F881 | Reel | |||||||||||
Mfr: R413I222050M1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.022uF 20% AEC-Q200 | 0In Stock | 22 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R41 | AEC-Q200 | Bulk | 413I222050M1M | |||
Mfr: R463I3330DQ01K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310 VAC 630 VDC 0.33uF 10% | 0In Stock | 330 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 310 | Ammo Pack | 463I3330DQ01K | |||||
Mfr: R463N3330CKM1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310 VAC 630 VDC 0.33uF 20% | 0In Stock | 330 nF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 310 | Reel | 463N3330CKM1M | |||||||||
Mfr: R463R410040M1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310 VAC 630 VDC 1uF 10% 310V | 0In Stock | 1 uF | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R46 X2 310 | Tray | 463R410040M1K | |||||
Mfr: R463W468000M2M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310 VAC 630 VDC 6.8uF 20% | 0In Stock | 6.8 uF | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 40 mm | R46 X2 310 | Tray | 463W468000M2M |