KEMET - Safety Capacitors
24,673 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PHE844RF6680MR30L2 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440V 1kVDC 0.68uF 20% LS=27.5mm | 0In Stock | 680 nF | 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 17.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 105 C | 28 mm | PHE844 | Tray | ||||||
Mfr: R474N268050A1K V057 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440VAC 0.068uF 10% LS=22.5mm AEC-Q200 | 0In Stock | 68 nF | X1 | 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R47 V057 | AEC-Q200 | Bulk | ||||
0In Stock | 220 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R46 | Bulk | 46KN322000M1U | ||||||
Mfr: R46KN322050Z1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.22uF 10% | 0In Stock | 220 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R46 | Bulk | 46KN322050Z1K | |||||||||
Mfr: R46KI3100KNM1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.1uF 20% | 0In Stock | 100 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Ammo Pack | 46KI3100KNM1M | |||||
Mfr: R46KI3150DQM1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.15uF 10% | 0In Stock | 150 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Ammo Pack | 46KI3150DQM1K | |||||||||
Mfr: R46KI2220CK01K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.022uF 10% | 0In Stock | 22 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Reel | 46KI2220CK01K | |||||
Mfr: R46KI23304001M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.033uF 20% | 0In Stock | 33 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI23304001M | ||||
Mfr: R46KI310050ZZM TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.1uF 20% | 0In Stock | 100 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R46 | Bulk | 46KI310050ZZM | |||||||||
Mfr: R413N31004000K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 0.1uF 1000VDC 300VAC '10% | 0In Stock | 100 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | R41 | AEC-Q200 | Bulk | 413N31004000K | |||
Mfr: R46KI31004001M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.1uF 20% | 0In Stock | 100 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Bulk | 46KI31004001M | |||||||||
Mfr: R463I23304001M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310V .033uF 20% LS=15mm | 0In Stock | 33 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 310 | Bulk | R46KI23305001K | |||||
Mfr: R413R32205000K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1kV 0.22uF LS=27.5mm 10% Y2 Met Polyp AEC-Q200 | 0In Stock | 0.22 uF | X1, Y2 | 300 VAC | Through Hole | 27.5 mm (1.083 in) | 1 kVDC | 32 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R41 | AEC-Q200 | Tray | 413R32205000K | |||
Mfr: F861BP474K310R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.47uF 10% LS=15mm | 0In Stock | 470 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Ammo Pack | |||||||||||
Mfr: R46KF2470JBN0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275vac 0.047uF 10% | 0In Stock | 47 nF | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | ||||||
0In Stock | 10 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Reel | |||||||||||
Mfr: R46KN3680JEM1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.68uF 20% | 0In Stock | 680 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Bulk | 46KN3680JEM1M | |||||||||
Mfr: R46KI26805001M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275vac 0.068uF 20% | 0In Stock | 68 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI26805001M | |||||
0In Stock | 100 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R46 | Bulk | 46KI3100CB05K | ||||||||||
Mfr: R463N347000M1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310 VAC 630 VDC 0.47uF 10% | 0In Stock | 470 nF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 310 | Bulk | 463N347000M1K | |||||||||
Mfr: R463N368050M1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310 VAC 630 VDC 0.68uF 20% | 0In Stock | 680 nF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 310 | Bulk | 463N368050M1M | |||||||||
Mfr: R46KI3330KN01K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.33uF 10% | 0In Stock | 330 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 275 | Ammo Pack | 46KI3330KN01K | |||||
Mfr: F881BB562K300L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 5600pF 10% LS=15mm | 0In Stock | 5.6 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F881 | Reel | |||||||||||
Mfr: F881BK273K300L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.027uF 10% LS=15mm | 0In Stock | 27 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F881 | Reel | |||||||||||
Mfr: R413R347050T0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1500V 0.47uF 125C LS =27.5mm AEC-Q200 | 0In Stock | 470 nF | X1, Y2 | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 32 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 33 mm | R41-T | AEC-Q200 | Tray |