KEMET - Safety Capacitors
24,673 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R41BI215050T0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 0.015 uF 125C 10% LS=15 mm AEC-Q200 | 0In Stock | 15 nF | X1, Y2 | 350 VAC | Radial | 15 mm (0.591 in) | Safety Film Capacitors | 10 % | - 40 C | + 125 C | R41 | AEC-Q200 | Bulk | |||||||||||
0In Stock | 100 nF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 310 | Reel | |||||||||||
Mfr: R46KN3680JPM2M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.68uF 20% | 0In Stock | 680 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 275 | Bulk | 46KN3680JPM2M | |||||
Mfr: R46KF247045M1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.047uF 20% | 0In Stock | 47 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Bulk | 46KF247045M1M | |||||||||
Mfr: R413I22200000K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300vac 0.022uF 10% Y2 15mm | 0In Stock | 22 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R41 | AEC-Q200 | Bulk | ||||
Mfr: R46KI368000P1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275vac .68uF 20% X2 15mm | 0In Stock | 680 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 275 MIN | Bulk | ||||||
Mfr: F881BK253M300R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.025uF 20% LS=15mm | 0In Stock | 25 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F881 | Ammo Pack | |||||||||||
Mfr: F881BR273M300R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.027uF 20% LS=15mm | 0In Stock | 27 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F881 | Ammo Pack | |||||||||||
Mfr: F881BR333M300L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.033uF 20% LS=15mm | 0In Stock | 33 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F881 | Reel | |||||||||||
Mfr: R463I3470JHM1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310volts 0.47uF 20% | 0In Stock | 470 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | R46 X2 310 | Bulk | 463I3470JHM1M | |||||
Mfr: PHE840MD6220MR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 280 VAC 0.22uF 20% $ | Not Available Online | 220 nF | 275 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 105 C | PHE840M | Tray | F839DF224M275C | ||||||||||||
Mfr: R413N3220JU00M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000volts 0.22uF 20% | 0In Stock | 220 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R41 | AEC-Q200 | Bulk | ||||
Mfr: P295BQ392M500A TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 500volts 3900pF 20% LS=15mm | 0In Stock | 3.9 nF | Y1 | 500 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 8.5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 115 C | 16 mm | P295 | AEC-Q200 | Bulk | ||||
Mfr: R46KF310040P0M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors .1uF 275VAC 20% X2 Rad | 0In Stock | 100 nF | X2 | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 275 MIN | Bulk | |||||
Mfr: PHE844RF6220MR30L2 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440V 1kVDC 0.22uF 20% LS=27.5mm | 0In Stock | 220 nF | X1 | 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 105 C | 20.5 mm | PHE844 | Tray | |||||
Mfr: R463I333050H7K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.33uF 10% 125C LS=15mm | 0In Stock | 330 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 14.5 mm | R46 X2 310 HT | Bulk | |||||
Mfr: R413F110050P0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300VAC 1200V 0.001 uF 10% 125C LS= = 10.0mm THB Grd IIB AEC-Q200 | 0In Stock | 1 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | - 40 C | + 110 C | R41P | AEC-Q200 | Bulk | 413F110050P0K | ||||||||
Mfr: R413I2100CK00K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V .01uF 10% AEC-Q200 | 0In Stock | 10 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Reel | ||||
Mfr: PHE844RF6680MR30L2 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440V 1kVDC 0.68uF 20% LS=27.5mm | 0In Stock | 680 nF | 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 17.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 105 C | 28 mm | PHE844 | Tray | ||||||
Mfr: R474N268050A1K V057 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440VAC 0.068uF 10% LS=22.5mm AEC-Q200 | 0In Stock | 68 nF | X1 | 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R47 V057 | AEC-Q200 | Bulk | ||||
0In Stock | 220 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R46 | Bulk | 46KN322000M1U | ||||||
Mfr: R46KN322050Z1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.22uF 10% | 0In Stock | 220 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R46 | Bulk | 46KN322050Z1K | |||||||||
Mfr: R46KI3100KNM1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.1uF 20% | 0In Stock | 100 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Ammo Pack | 46KI3100KNM1M | |||||
Mfr: R46KI3150DQM1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.15uF 10% | 0In Stock | 150 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Ammo Pack | 46KI3150DQM1K | |||||||||
Mfr: R46KI2220CK01K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.022uF 10% | 0In Stock | 22 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Reel | 46KI2220CK01K |