KEMET - Safety Capacitors
24,673 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1 uF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 22 mm | R46 X2 275 HT | Reel | |||||||
Mfr: R463R447040M1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310V 4.7uF 20% LS=27.5mm | 0In Stock | 4.7 uF | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 37 mm | R46 X2 310 | Bulk | R46KR447000M1K | |||||
0In Stock | 1 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R46 X2 275 | Tray | 46KR4100JBM1K | |||||
Mfr: R463I322040H2M TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 630V 0.22uF 20% LS= 15mm | Not Available Online | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 14.5 mm | R46 X2 310 HT | Bulk | |||||
Mfr: F881BC153M300L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.015uF 20% LS=15mm | 0In Stock | 15 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F881 | Reel | |||||||||||
Mfr: F861BG224M310C TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 310vac 0.22uF 20% LS 15mm | Not Available Online | 220 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | F861 | Bulk | |||||
Mfr: F861BR334K310R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.33uF 10% LS=15mm | 0In Stock | 330 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Ammo Pack | |||||||||||
0In Stock | 1 uF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R46 | Bulk | |||||||
Mfr: R413N268050T0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300V 0.068uF 125C LS=22.5mm AEC-Q200 | 0In Stock | 68 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 16 mm | R41-T | AEC-Q200 | Bulk | ||||
Mfr: R46KN356045P1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 0.56 uF 0.2 275 VAC 560 VDC | 0In Stock | 560 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R46 | Bulk | ||||||||||
Mfr: R474I24705003K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors .047uF 440VAC 10% X2 Rad | 0In Stock | 47 nF | X2 | 440 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | R47 | Bulk | |||||
0In Stock | 680 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Reel | ||||||||||||
Mfr: F873DB103K760L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .010uF 10% LS=22.5mm | 0In Stock | 10 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F873 | Reel | ||||||
0In Stock | 1 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R46 | Bulk | ||||||
0In Stock | 2.2 uF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R46 X2 275 MIN | Bulk | |||||||
Mfr: R46KR433045M2M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 3.3uF 20% | 0In Stock | 3.3 uF | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 33 mm | R46 X2 275 | Tray | 46KR433045M2M | |||||
Mfr: R46KI3150KNM1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.15uF 10% | 0In Stock | 150 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Ammo Pack | 46KI3150KNM1K | |||||||||
Mfr: R46KN3330JH01K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.33uF 10% | 0In Stock | 330 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Bulk | 46KN3330JH01K | |||||||||
Mfr: R46KN3470JEM1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.47uF 10% | 0In Stock | 470 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Bulk | 46KN3470JEM1K | |||||||||
Mfr: R46KF215000M1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.015uF 20% | 0In Stock | 15 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Bulk | 46KF215000M1M | |||||||||
0In Stock | 1 uF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Bulk | 46KN410000M1M | ||||||||||
Mfr: R46KI33304502M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.33uF 20% | 0In Stock | 330 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 275 | Bulk | 46KI33304502M | |||||
Mfr: R46KI347040M1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.47uF 10% | 0In Stock | 470 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | R46 X2 275 | Bulk | 46KI347040M1K | ||||
Mfr: R46KN3220JNM1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.22uF 10% | 0In Stock | 220 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R46 X2 275 | Bulk | 46KN3220JNM1K | |||||
Mfr: R46KI333050M1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.33uF 10% | 0In Stock | 330 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 275 | Bulk | 46KI333050M1K |