KEMET - Safety Capacitors
24,673 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2.2 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R41 | AEC-Q200 | Ammo Pack | 413F1220DQ00K | ||||
Mfr: 46KI21005001K TTI: R46KI21005001K KEMET Availability: 0In StockSafety Capacitors 275volts 0.01uF 10% | 0In Stock | 10 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI21005001K | ||||
Mfr: 413N24700000M TTI: R413N24700000M KEMET Availability: 0In StockSafety Capacitors 1000V 0.047uF 20% AEC-Q200 | 0In Stock | 47 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R41 | AEC-Q200 | Bulk | 413N24700000M | |||
Mfr: 474N33300001K TTI: R474N33300001K KEMET Availability: 0In StockSafety Capacitors 440vac 0.33uF 10% | 0In Stock | 330 nF | X2 | 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | R47 | Bulk | ||||||||||
Mfr: 413W36800000M TTI: R413W36800000M KEMET Availability: 0In StockSafety Capacitors 300volts .68uF 20% X1/Y2 | 0In Stock | 680 nF | X1, Y2 | 300 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 41.5 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 28.5 mm | R41 | AEC-Q200 | Bulk | ||||
Mfr: 46KI22200001K TTI: R46KI22200001K KEMET Availability: 0In StockSafety Capacitors 275volts 0.022uF 10% | 0In Stock | 22 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI22200001K | ||||
Mfr: 463R422050M1K TTI: R463R422050M1K KEMET Availability: 0In StockSafety Capacitors 310 VAC 630 VDC 2.2uF 10% | 0In Stock | 2.2 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 28 mm | R46 X2 310 | Bulk | 463R422050M1K | ||||
Mfr: 463N347000N0K TTI: R463N347000N0K KEMET Availability: 0In StockSafety Capacitors 310 VAC 630 VDC 0.47uF 10% | 0In Stock | 470 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 310 | Bulk | 463N347000N0K | ||||
0In Stock | 100 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI3100JNM1M | ||||||
Mfr: 46KN3220DQM1M TTI: R46KN3220DQM1M KEMET Availability: 0In StockSafety Capacitors 275volts 0.22uF 20% | 0In Stock | 220 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R46 X2 275 | Bulk | 46KN3220DQM1M | ||||
Mfr: 413I247050T0K TTI: R413I247050T0K KEMET Availability: 0In StockSafety Capacitors 300V 0.047uF 125C LS=15mm AEC-Q200 | 0In Stock | 47 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 16 mm | R41-T | AEC-Q200 | Bulk | ||||
Mfr: F871BK104M330Z TTI: F871BK104M330Z KEMET Availability: 0In StockSafety Capacitors 300vac 0.1uF 20% LS 15mm | 0In Stock | 100 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | F871 | Bulk | |||||
0In Stock | 100 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | R41 | AEC-Q200 | Bulk | 413N31000000K | ||||
Mfr: F845RK474M760C TTI: PHE845VR6470MR06L2 KEMET Availability: 0In StockSafety Capacitors 760V 0.47uF 20% LS=37.5mm | 0In Stock | 470 nF | X1 | 760 VAC | Radial | 37.5 mm (1.476 in) | 1.5 kVDC | 41 mm | 16.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 105 C | 32 mm | PHE845 | Tray | F845RK474M760C | ||||
0In Stock | 4.7 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Bulk | 413F147000M1K | ||||
Mfr: 413N24700000K TTI: R413N24700000K KEMET Availability: 0In StockSafety Capacitors 300 VAC 1kVDC 0.047uF 10% | 0In Stock | 47 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R41 | AEC-Q200 | Bulk | 413N24700000K | |||
KEMET Availability: 0In StockSafety Capacitors 280 VAC 0.22uF 20% $ | 0In Stock | 220 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 6.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 105 C | 14.5 mm | PHE840M | Tray | F840DD224M275C | ||||||||
KEMET Availability: 0In StockSafety Capacitors 280 VAC 1uF 20% $ | 0In Stock | 1 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 760 VDC | 31.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 20.5 mm | PHE840M | Bulk | F840FE105M275C | ||||
KEMET Availability: 0In StockSafety Capacitors 300V 2.2uF 20% LS=27.5mm | 0In Stock | 300 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 105 C | PHE840E | Tray | F840FR225M300C | |||||||||||||
Mfr: 463F247050N0K TTI: R463F247050N0K KEMET Availability: 0In StockSafety Capacitors .047uF 310VAC 10% X2 Rad | 0In Stock | 47 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 310 | Bulk | |||||
Mfr: C717U471KYYDBAWL25 TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 440V / 250 V 470pF Y5P 10% LS=7.5mm | Not Available Online | 470 pF | X1, Y2 | 400 VAC, 250 VAC | Radial | 7.5 mm (0.295 in) | 440 VDC | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5P | 10 % | 2 Pin | Straight | - 25 C | + 125 C | 5 mm | C700 SFTY X1-400 Y2-263 | Bulk | ||||||
Mfr: CAS18C272KARGC TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 250VAC 2700pF X7R 1812 10% X2 | 0In Stock | 2.7 nF | 250 VAC | SMD/SMT | 4.5 mm | 3.2 mm | Safety MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 1812 (4532 metric) | 2 mm | CAS SMD SFTY 250 | Reel | ||||||||
Mfr: CAS21C222KARFC TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors MLCC 2220, 2200pF, 10%, X7R, 250VAC | Not Available Online | 2.2 nF | X1, Y2 | 250 VAC | SMD/SMT | 5.7 mm | 5 mm | Safety Certified MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 2220 (5750 metric) | 2.5 mm | CAS SMD SFTY 250 | Reel | |||||||
Mfr: CAS21C272KARFC TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 250VAC 2700pF X7R 2211 10% X2 | 0In Stock | 2.7 nF | X1, Y2 | 250 VAC | SMD/SMT | 5.7 mm | 5 mm | Safety MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 2220 (5750 metric) | 2.5 mm | CAS SMD SFTY 250 | Reel | |||||||
Mfr: CAS21C332KARFC TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors Safety Capacitors 250VAC 3300pF X7R 2220 10% X1/Y2 | 0In Stock | 3.3 nF | X1, Y2 | 250 VAC | SMD/SMT | 5.7 mm | 5 mm | Safety Certified MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 2220 (5750 metric) | 2.5 mm | CAS SMD SFTY 250 | Reel |