KEMET - Safety Capacitors
24,673 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 413I215050T0K TTI: R413I215050T0K KEMET Availability: 0In StockSafety Capacitors 300V 0.015uF 125C LS=15mm AEC-Q200 | 0In Stock | 15 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 12 mm | R41-T | AEC-Q200 | Bulk | ||||
Mfr: 413N315050T1K TTI: R413N315050T1K KEMET Availability: 0In StockSafety Capacitors 300V 0.15uF 125C LS=22.5mm AEC-Q200 | 0In Stock | 150 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 18.5 mm | R41-T | AEC-Q200 | Bulk | ||||
Mfr: R463I368050H7M TTI: R463I368050H7M KEMET Availability: 0In StockSafety Capacitors 630V 0.68uF 20% 125C LS=15mm | 0In Stock | 680 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 19 mm | R46 X2 310 HT | Box | |||||
Mfr: R41BR333050T0K TTI: R41BR333050T0K KEMET Availability: 0In StockSafety Capacitors 0.33 uF 125C 10% LS=27.5 mm AEC-Q200 | 0In Stock | 330 nF | X1, Y2 | 350 VAC | Radial | 27.5 mm (1.083 in) | Safety Film Capacitors | 10 % | - 40 C | + 125 C | R41 | AEC-Q200 | Tray | |||||||||||
Mfr: P276HL472M275A TTI: PME271M447MR30 KEMET Availability: 0In StockSafety Capacitors 275V 4700pF 20% LS=10.2mm | 0In Stock | 4.7 nF | X2 | 275 VAC | Radial | 10.2 mm (0.402 in) | 630 VDC | 13.5 mm | 5.1 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | PME271M | Bulk | P276HL472M275A | ||||
Mfr: 474I310050A1K TTI: R474I310050A1K KEMET Availability: 0In StockSafety Capacitors 0.1uF 440VAC 10% X1 Rad | 0In Stock | 100 nF | X1 | 440 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | R47 | Bulk | |||||
0In Stock | 4.7 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 11 mm | R41-T | AEC-Q200 | Bulk | |||||
Mfr: 474F147050A1K TTI: R474F147050A1K KEMET Availability: 0In StockSafety Capacitors .0047uF 440VAC 10% X1 Rad | 0In Stock | 4.7 nF | X1 | 440 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R47 | Bulk | |||||
Mfr: R463R422050M1M TTI: R463R422050M1M KEMET Availability: 0In StockSafety Capacitors 310 VAC 630 VDC 2.2uF 20% | 0In Stock | 2.2 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 28 mm | R46 X2 310 | Box | 463R422050M1M | ||||
Mfr: R463R410050H7K TTI: R463R410050H7K KEMET Availability: 0In StockSafety Capacitors 630Volt 1uF 10% 125C LS=27.5mm | 0In Stock | 1 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 20 mm | R46 X2 310 HT | Bulk | |||||
Mfr: 474N32205001K TTI: R474N32205001K KEMET Availability: 0In StockSafety Capacitors 0.22uF 440VAC 10% X2 Rad | 0In Stock | 220 nF | X2 | 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R47 | Bulk | |||||
Mfr: F861DJ105M310Z TTI: F861DJ105M310Z KEMET Availability: 0In StockSafety Capacitors 310vac 1uF 20% LS 22.5mm | 0In Stock | 1 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | F861 | Bulk | |||||
0In Stock | 68 nF | X2 | 275 VAC | Radial | 15.2 mm (0.598 in) | 630 VDC | 18.5 mm | 7.8 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | PME271M | Bulk | P276QP683M275A | |||||
Mfr: P271QH153M250A TTI: PME271Y515MR30 KEMET Availability: 0In StockSafety Capacitors 250V 1kVDC 0.015uF 20% LS=15.2mm | 0In Stock | 15 nF | Y2 | 250 VAC | Radial | 15.2 mm (0.598 in) | 1 kVDC | 18.5 mm | 5.5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | PME271Y | Bulk | P271QH153M250A | ||||
KEMET Availability: 0In StockSafety Capacitors 300V 1.0uF 20% LS=37.5mm | 0In Stock | 1 uF | Y2 | 300 VAC | Radial | 37.5 mm (1.476 in) | 1.25 kVDC | 41 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 36 mm | PHE850 | Bulk | |||||
Mfr: P271HL472M250CL40J TTI: PME271Y447MR04 KEMET Availability: 0In StockSafety Capacitors 250V 1kVDC 4700pF 20% LS=10.2mm | 0In Stock | 4.7 nF | Y2 | 250 VAC | Radial | 10.2 mm (0.402 in) | 1 kVDC | 13.5 mm | 5.1 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | PME271Y | Bulk | P271HL472M250CL40J | ||||
Mfr: R46KN31505001K TTI: R46KN31505001K KEMET Availability: 0In StockSafety Capacitors 275volts 0.15uF 10% | 0In Stock | 150 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R46 X2 275 | Bulk | 46KN31505001K | |||||
Mfr: R41BN322050T0K TTI: R41BN322050T0K KEMET Availability: 0In StockSafety Capacitors 0.22 uF 125C 10% LS=22.5 mm AEC-Q200 | 0In Stock | 220 nF | X1, Y2 | 350 VAC | Radial | 22.5 mm (0.886 in) | Safety Film Capacitors | 10 % | - 40 C | + 125 C | R41 | AEC-Q200 | Bulk | |||||||||||
0In Stock | 100 nF | X2 | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 MIN | Bulk | 46KF310040P1M | |||||
Mfr: R474R368050A1K TTI: R474R368050A1K KEMET Availability: 0In StockSafety Capacitors .68uF 440VAC 10% X1 Rad | 0In Stock | 680 nF | X1 | 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 32 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 28 mm | R47 | Tray | |||||
Mfr: P276EJ334K275A TTI: PME271M633KR30 KEMET Availability: 0In StockSafety Capacitors 275V 0.33uF 10% LS=25.4mm | 0In Stock | 330 nF | X2 | 275 VAC | Radial | 25.4 mm (1 in) | 630 VDC | 30.5 mm | 12.1 mm | Safety Film Capacitors | Paper | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | PME271M | Bulk | P276EJ334K275A | ||||
Mfr: 463I3100DQM1M TTI: R463I3100DQM1M KEMET Availability: 0In StockSafety Capacitors 310volts 0.1uF 20% | 0In Stock | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 310 | Reel | 463I3100DQM1M | ||||
Mfr: 463I33305002K TTI: R463I33305002K KEMET Availability: 0In StockSafety Capacitors .33uF 310VAC 10% X2 Rad | 0In Stock | 330 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 310 | Bulk | |||||
0In Stock | 10 nF | Y2 | 250 VAC | Radial | 15.2 mm (0.598 in) | 1 kVDC | 18.5 mm | 5.2 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | PME271Y | Bulk | P271QE103M250C | |||||
Mfr: P295BE102M500A TTI: P295BE102M500A KEMET Availability: 0In StockSafety Capacitors 500volts 1000pF 20% LS=15mm | 0In Stock | 1 nF | Y1 | 500 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 5.5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 115 C | 12.5 mm | P295 | AEC-Q200 | Bulk |