Murata - Safety Capacitors
1,217 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DE2E3SA222MN3AX02F TTI: DE2E3SA222MN3AX02F Murata Electronics Availability: 0In StockSafety Capacitors 2200PF 250V 20% | 0In Stock | 2.2 nF | X1, Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Vertical Crimp | - 40 C | + 125 C | DE2 Type SA | Ammo Pack | |||||||
Mfr: DK1F3EA222M86RBH01 TTI: DK1F3EA222M86RBH01 Murata Electronics Availability: 0In StockSafety Capacitors F(JIS) 300Vac(r.m.s.) 2200pF 20% Anti-Crack | 0In Stock | 2.2 nF | X1, Y1 | 440 VAC, 300 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | F | 20 % | 2 Pin | Gull Wing | - 40 C | + 125 C | 3124 (8060 metric) | 2.5 mm | DK1 | Reel | ||||
Mfr: DE1B3RA331KA4BN01F TTI: DE1B3RA331KA4BN01F Murata Electronics Availability: 0In StockSafety Capacitors 330PF 250V 10% 10MM | 0In Stock | 330 pF | X1, Y1 | 250 VAC | Radial | 10 mm (0.394 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Bulk | |||||||
Mfr: DK1B3EA681K86RBH01 TTI: DK1B3EA681K86RBH01 Murata Electronics Availability: 0In StockSafety Capacitors 680PF 300V 10% 11.4 X 6MM | 0In Stock | 680 pF | X1, Y1 | 250 VAC | SMD/SMT | 1 kVDC | 11.4 mm | 6 mm | Safety MLCCs | B | 10 % | 2 Pin | - 40 C | + 125 C | 2.5 mm | DK1 | Reel | ||||||
Mfr: DK1E3EA102M86RAH01 TTI: DK1E3EA102M86RAH01 Murata Electronics Availability: 0In StockSafety Capacitors 1000PF 250V 20% 11.4 X 6MM | 0In Stock | 1 nF | X1, Y1 | 250 VAC | SMD/SMT | 1 kVDC | 11.4 mm | 6 mm | Safety MLCCs | E | 20 % | 2 Pin | - 40 C | + 125 C | 2.5 mm | DK1 | Reel | ||||||
Mfr: DK1E3EA102M86HAH01 TTI: DK1E3EA102M86HAH01 Murata Electronics Availability: 0In StockSafety Capacitors E(JIS) 250Vac(r.m.s.) 1000pF 20% Anti-Crack | 0In Stock | 1 nF | X1, Y1 | 440 VAC, 250 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | E | 20 % | 2 Pin | Gull Wing | - 40 C | + 125 C | 3124 (8060 metric) | 2.5 mm | DK1 | Reel | ||||
Mfr: DK1E3EA102M86HBH01 TTI: DK1E3EA102M86HBH01 Murata Electronics Availability: 0In StockSafety Capacitors E(JIS) 300Vac(r.m.s.) 1000pF 20% Anti-Crack | 0In Stock | 1 nF | X1, Y1 | 440 VAC, 300 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | E | 20 % | 2 Pin | Gull Wing | - 40 C | + 125 C | 3124 (8060 metric) | 2.5 mm | DK1 | Reel | ||||
Mfr: DE1E3RA102MA4BN01F TTI: DE1E3RA102MA4BN01F Murata Electronics Safety Capacitors 1000PF 250V 20% 0603 | 0In Stock | 1 nF | X1, Y1 | 250 VAC | Radial | 10 mm (0.394 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Ammo Pack | |||||||
0In Stock | 3.3 nF | X1, Y1 | 250 VAC | Radial | 10 mm (0.394 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Bulk | ||||||||
Mfr: DE1E3RA472MN4AN01F TTI: DE1E3RA472MN4AN01F Murata Electronics Availability: 0In StockSafety Capacitors 1000PF 250V 20% | 0In Stock | 4.7 nF | X1, Y1 | 250 VAC | Radial | 10 mm (0.394 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Ammo Pack | |||||||
Mfr: DE6E3KJ472MB4B TTI: DE6E3KJ472MB4B Murata Electronics Availability: 0In StockSafety Capacitors 4700pF 20% 300VAC AEC-Q200 | 0In Stock | 4.7 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 7 mm | Safety Certified MLCCs | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE6 Type KJ | AEC-Q200 | Bulk | ||||||
Mfr: DE6E3KJ222MB4B TTI: DE6E3KJ222MB4B Murata Electronics Availability: 0In StockSafety Capacitors 2200pF 20% 300VAC AEC-Q200 | 0In Stock | 2.2 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 7 mm | Safety Certified MLCCs | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE6 Type KJ | AEC-Q200 | Bulk | ||||||
Mfr: DK1B3EA471K86HAH01 TTI: DK1B3EA471K86HAH01 Murata Electronics Availability: 0In StockSafety Capacitors B(JIS) 250Vac(r.m.s.) 470pF 10% Anti-Crack | 0In Stock | 470 pF | X1, Y1 | 440 VAC, 250 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | B | 10 % | 2 Pin | Gull Wing | - 40 C | + 125 C | 3124 (8060 metric) | 2.5 mm | DK1 | Reel | ||||
Mfr: DE1E3RA102MJ4BH01F TTI: DE1E3RA102MJ4BH01F Murata Electronics Availability: 0In StockSafety Capacitors 400Vac(r.m.s.) 1000pF 20% | 0In Stock | 1 nF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 4 mm | Safety Ceramic Disc Capacitors | E | 20 % | Vertical Crimp | - 40 C | + 125 C | DE1 Type RA | Ammo Pack | |||||||
Mfr: DK1B3EA101K86RBH01 TTI: DK1B3EA101K86RBH01 Murata Electronics Availability: 0In StockSafety Capacitors 100PF 300V 10% 11.4 X 6MM | 0In Stock | 100 pF | X1, Y1 | 250 VAC | SMD/SMT | 1 kVDC | 11.4 mm | 6 mm | Safety MLCCs | B | 10 % | 2 Pin | - 40 C | + 125 C | 2.5 mm | DK1 | Reel | ||||||
Mfr: DE1E3RA222MN4AN01F TTI: DE1E3RA222MN4AN01F Murata Electronics Availability: 0In StockSafety Capacitors 2200PF 400V 20% | 0In Stock | 2.2 nF | X1, Y1 | 250 VAC | Radial | 10 mm (0.394 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Ammo Pack | |||||||
Mfr: DE6E3KJ152MN3A TTI: DE6E3KJ152MN3A Murata Electronics Availability: 0In StockSafety Capacitors 1500PF 300V 20% 7.5MM | 0In Stock | 1.5 nF | X1, Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE6 Type KJ | AEC-Q200 | Ammo Pack | ||||||
Mfr: DE1B3RA681KN4AP01F TTI: DE1B3RA681KN4AP01F Murata Electronics Availability: 0In StockSafety Capacitors 680PF 300V 10% 10.0MM | 0In Stock | 680 pF | X1, Y1 | 300 VAC | Radial | 10 mm (0.394 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Ammo Pack | |||||||
Mfr: DE1B3RA101KA4BN01F TTI: DE1B3RA101KA4BN01F Murata Electronics Availability: 0In StockSafety Capacitors 100PF 250V 10% 10.0MM | 0In Stock | 100 pF | X1, Y1 | 250 VAC | Radial | 10 mm (0.394 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Bulk | |||||||
Mfr: DE6E3KJ332MN3A TTI: DE6E3KJ332MN3A Murata Electronics Availability: 0In StockSafety Capacitors 3300PF 300V 20% 7.5MM | 0In Stock | 3.3 nF | X1, Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE6 Type KJ | AEC-Q200 | Ammo Pack | ||||||
Mfr: EVA86Q7UTF102KA01K TTI: EVA86Q7UTF102KA01K Murata Electronics Availability: 0In StockSafety Capacitors U2J 305VAC 1000pF 10% Outside AEC-Q200 | 0In Stock | 1 nF | X1, Y2 | 305 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | U2J | 10 % | - 55 C | + 125 C | 3.7 mm | EVA | AEC-Q200 | Reel | ||||||
Mfr: GA342A1XGF470JW31L TTI: GA342A1XGF470JW31L Murata Electronics Availability: 0In StockSafety Capacitors 47PF 250V 5% 1808 | 0In Stock | 47 pF | 250 VAC | SMD/SMT | 4.5 mm | 2 mm | Safety MLCCs | SL | 5 % | - 55 C | + 125 C | 1 mm | GA3 | Reel | |||||||||
Mfr: DE1B3RA331KN4AP01F TTI: DE1B3RA331KN4AP01F Murata Electronics Availability: 0In StockSafety Capacitors 330PF 300V 10% 10.0MM | 0In Stock | 330 pF | X1, Y1 | 300 VAC | Radial | 10 mm (0.394 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Ammo Pack | |||||||
Mfr: EVA86Q7UTF472KB01K TTI: EVA86Q7UTF472KB01K Murata Electronics Availability: 0In StockSafety Capacitors U2J 305VAC 4700pF 10% Inside AEC-Q200 | 0In Stock | 4.7 nF | X1, Y2 | 305 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | U2J | 10 % | - 55 C | + 125 C | 3.7 mm | EVA | AEC-Q200 | Reel | ||||||
Mfr: EVA86Q7UTF101KB01K TTI: EVA86Q7UTF101KB01K Murata Electronics Availability: 0In StockSafety Capacitors U2J 305VAC 100pF 10% Inside AEC-Q200 | 0In Stock | 100 pF | X1, Y2 | 305 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | U2J | 10 % | - 55 C | + 125 C | 3.7 mm | EVA | AEC-Q200 | Reel |