65N - KYOCERA - Safety Capacitors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 65N472SRKCT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSafety Capacitors 4.7nF -20+50% SAFETY | Not Available Online | 4700 pF | 250 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | - 20 %, + 50 % | - 40 C | + 125 C | 65N | Bulk | ||||||||||||
Mfr: 65N472SBKCT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSafety Capacitors 4.7nF -20+50% SAFETY | Not Available Online | 4700 pF | 250 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | - 20 %, + 50 % | - 40 C | + 125 C | 65N | Bulk |