SMD - Polymer Capacitors
11,986 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RHA0J561MCN1GS TTI: RHA0J561MCN1GS Nichicon Availability: 5,400In StockAluminum Organic Polymer Capacitors 6.3V 560uF 105C | 5,400In Stock | SMD/SMT | 560 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 9 mOhms | 7.7 mm (0.303 in) | Reel | ||||||||
Mfr: GYF1V221MCQ1GS TTI: GYF1V221MCQ1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200 | 2,000In Stock | SMD/SMT | 220 uF | 20 % | 35 VDC | - 55 C | + 125 C | 27 mOhms | 10 mm (0.394 in) | Reel | ||||||||
Mfr: GYA1J220MCQ1GS TTI: GYA1J220MCQ1GS Nichicon Availability: 900In StockAluminum Organic Polymer Capacitors 63VDC 22uF 20% AEC-Q200 | 900In Stock | SMD/SMT | 22 uF | 20 % | 63 VDC | - 55 C | + 125 C | 80 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZA1H470P TTI: EEH-ZA1H470P Panasonic Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 47uF 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 47 uF | 20 % | 50 VDC | - 55 C | + 105 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
500In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.9 mm (0.311 in) | Reel | |||||||||
Mfr: 16SVPC120M TTI: 16SVPC120M Panasonic Availability: 4,000In StockAluminum Organic Polymer Capacitors 16volts 120uF ESR 27mohm | 4,000In Stock | SMD/SMT | 120 uF | 20 % | 16 VDC | - 55 C | + 105 C | 27 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
Mfr: GYF1J121MCQ1GS TTI: GYF1J121MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 63VDC 120uF 20% 10 x 10mm AEC-Q200 | 500In Stock | SMD/SMT | 120 uF | 20 % | 63 VDC | - 55 C | + 125 C | 30 mOhms | 10 mm (0.394 in) | Reel | ||||||||
Mfr: RSL0J101MCN1GB TTI: RSL0J101MCN1GB Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 6.3volts 100uF 105C | 1,000In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 18 mOhms | 4.2 mm (0.165 in) | Reel | FP-6R3ME101M-SLR | |||||||
1,000In Stock | SMD/SMT | 68 uF | 20 % | 20 VDC | - 55 C | + 105 C | 40 mOhms | 7.9 mm (0.311 in) | Reel | |||||||||
1,000In Stock | SMD/SMT | 39 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 5.9 mm (0.232 in) | Reel | |||||||||
Mfr: EEH-ZC1V221P TTI: EEH-ZC1V221P Panasonic Availability: 500In StockAluminum Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200 | 500In Stock | SMD/SMT | 220 uF | 20 % | 35 VDC | - 55 C | + 125 C | 20 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: EEF-CX0J151R TTI: EEF-CX0J151R Panasonic Availability: 3,500In StockAluminum Organic Polymer Capacitors 150uF 6.3VDC 15mOhm SP Polymer | 3,500In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: ECASD31E156M040KA0 TTI: ECASD31E156M040KA0 Murata Electronics Availability: 3,000In StockAluminum Organic Polymer Capacitors 15UF 25V ESR=40 | 3,000In Stock | SMD/SMT | 15 uF | 20 % | 25 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.4 mm | Bulk | ||||||
1,500In Stock500 On Order Expected 27-May-26 | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 35 mOhms | 7.9 mm (0.311 in) | Reel | |||||||||
Mfr: 16SVP180MX TTI: 16SVP180MX Panasonic Availability: 2,500In StockAluminum Organic Polymer Capacitors 16volts 180uF ESR 30mohm | 2,500In Stock | SMD/SMT | 180 uF | 20 % | 16 VDC | - 55 C | + 105 C | 30 mOhms | 7.9 mm (0.311 in) | Reel | ||||||||
Mfr: GYF1C561MCQ1GS TTI: GYF1C561MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 16VDC 560uF 20% 8 x 10mm AEC-Q200 | 500In Stock | SMD/SMT | 560 uF | 20 % | 16 VDC | - 55 C | + 125 C | 25 mOhms | 10 mm (0.394 in) | Reel | ||||||||
Mfr: APXA160ARA181MJ80G TTI: APXA160ARA181MJ80G Chemi-Con Availability: 3,000In StockAluminum Organic Polymer Capacitors 16V 180uF 10X7.7 | 3,000In Stock | SMD/SMT | 180 uF | 20 % | 16 VDC | - 55 C | + 105 C | 26 mOhms | 7.7 mm (0.303 in) | Reel | ||||||||
Mfr: EEH-ZA1V101P TTI: EEH-ZA1V101P Panasonic Availability: 500In StockAluminum Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 | 500In Stock | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 105 C | 27 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZA1J470P TTI: EEH-ZA1J470P Panasonic Availability: 500In StockAluminum Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200 | 500In Stock | SMD/SMT | 47 uF | 20 % | 63 VDC | - 55 C | + 105 C | 40 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | |||||||
Mfr: GYF1H181MCQ1GS TTI: GYF1H181MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 50VDC 180uF 20% 10 x 10mm AEC-Q200 | 500In Stock | SMD/SMT | 180 uF | 20 % | 50 VDC | - 55 C | + 125 C | 28 mOhms | 10 mm (0.394 in) | Reel | ||||||||
2,000In Stock | SMD/SMT | 120 uF | 20 % | 10 VDC | - 55 C | + 105 C | 35 mOhms | 6.9 mm (0.272 in) | Reel | |||||||||
Mfr: ECASD40J107M015K00 TTI: ECASD40J107M015K00 Murata Electronics Availability: 21,000In Stock6,000 On Order Expected 10-Jul-26 Aluminum Organic Polymer Capacitors 100UF 6.3V ESR=15 | 21,000In Stock6,000 On Order Expected 10-Jul-26 | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: 10SVP330MX TTI: 10SVP330MX Panasonic Availability: 7,000In StockAluminum Organic Polymer Capacitors 10volts 330uF ESR 25mohm | 7,000In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.9 mm (0.311 in) | Reel | ||||||||
1,000In Stock | SMD/SMT | 47 uF | 20 % | 10 VDC | - 55 C | + 105 C | 50 mOhms | 5.9 mm (0.232 in) | Reel | |||||||||
Mfr: EEH-ZA1V100R TTI: EEH-ZA1V100R Panasonic Availability: 2,000In StockAluminum Organic Polymer Capacitors 35VDC 10uF 20% AEC-Q200 | 2,000In Stock | SMD/SMT | 10 uF | 20 % | 35 VDC | - 55 C | + 105 C | 100 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel |