Polymer Capacitors
30,252 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T520D476M016ATE070 TTI: T520D476M016ATE070 KEMET Availability: 5,000In Stock15,000 On Order Expected 17-Jun-27 Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=70mOhms | 5,000In Stock15,000 On Order Expected 17-Jun-27 | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: A700X107M008ATE010 TTI: A700X107M008ATE010 KEMET Availability: 1,500In StockAluminum Organic Polymer Capacitors 8Vol 100uF 2917 2KHr ESR=10 mOhms | 1,500In Stock | SMD/SMT | 100 uF | 20 % | 8 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm | Reel | |||||
Mfr: T520V337M004ATE012 TTI: T520V337M004ATE012 KEMET Availability: 3,000In Stock2,000 On Order Expected 11-May-27 Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=12mOhms | 3,000In Stock2,000 On Order Expected 11-May-27 | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 12 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: T520A336M006ATE070 TTI: T520A336M006ATE070 KEMET Availability: 14,000In StockTantalum Capacitors - Polymer 6.3V 33uF 1206 20% ESR=70mOhms | 14,000In Stock | SMD/SMT | 33 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: T520H158M006ATE055 TTI: T520H158M006ATE055 KEMET Availability: 2,000In Stock8,000 On Order Expected 26-Feb-27 Tantalum Capacitors - Polymer 6.3 VDC 1500uF 2924 20% ESR=55mOhm | 2,000In Stock8,000 On Order Expected 26-Feb-27 | SMD/SMT | 1500 uF | 20 % | 6.3 VDC | - 55 C | + 85 C | 55 mOhms | 7.3 mm | 6 mm | 1.9 mm | Reel | |||||
Mfr: T521T336M016ATE045 TTI: T521T336M016ATE045 KEMET Availability: 12,000In StockTantalum Capacitors - Polymer 16V 33uF 1311 20% ESR=45mOhms | 12,000In Stock | SMD/SMT | 33 uF | 20 % | 16 VDC | - 55 C | + 105 C | 45 mOhms | 3.5 mm | 2.8 mm | 1.1 mm | Reel | |||||
Mfr: T521D107M025ATE050 TTI: T521D107M025ATE050 KEMET Availability: 1,500In StockTantalum Capacitors - Polymer 25V 100uF 7343 ESR=50mOhms 20% | 1,500In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: A759MS186M2CAAE090 TTI: A759MS186M2CAAE090 KEMET Availability: 1,000In StockAluminum Organic Polymer Capacitors 160Vol 18uF RAD 2KHr ESR=90 mOhms | 1,000In Stock | Radial | 18 uF | 20 % | 160 VDC | - 55 C | + 125 C | 90 mOhms | 12 mm (0.472 in) | Bulk | |||||||
Mfr: T521D106M050AHE090 TTI: T521D106M050AHE090 KEMET Availability: 3,000In StockTantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms | 3,000In Stock | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 125 C | 90 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: 16SVPC270M TTI: 16SVPC270M Panasonic Industry Availability: 56,000In Stock70,000 On Order Expected Aluminum Organic Polymer Capacitors 16volts 270uF ESR 16mohm | 56,000In Stock70,000 On Order Expected | SMD/SMT | 270 uF | 20 % | 16 VDC | - 55 C | + 105 C | 16 mOhms | 11.9 mm (0.469 in) | Reel | |||||||
Mfr: T520A107M006ATE045 TTI: T520A107M006ATE045 KEMET Availability: 500,000In StockTantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=45mOhms | 500,000In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 45 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: A700X107M008ATE012 TTI: A700X107M008ATE012 KEMET Availability: 56,000In StockAluminum Organic Polymer Capacitors 8Vol 100uF 2917 2KHr ESR=12 mOhms | 56,000In Stock | SMD/SMT | 100 uF | 20 % | 8 VDC | - 55 C | + 125 C | 12 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm | Reel | |||||
Mfr: 6TPE220MAZB TTI: 6TPE220MAZB Panasonic Industry Availability: 46,000In Stock38,000 On Order Expected 21-Apr-27 Tantalum Capacitors - Polymer 6.3volts 220uF ESR 35mohm | 46,000In Stock38,000 On Order Expected 21-Apr-27 | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: 6TPE330MIL TTI: 6TPE330MIL Panasonic Industry Availability: 2,500In Stock20,000 On Order Expected Tantalum Capacitors - Polymer 6.3volts 330uF ESR 18mohm | 2,500In Stock20,000 On Order Expected | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: EEH-ZE1H101V TTI: EEH-ZE1H101V Panasonic Industry Availability: 1,500In StockAluminum Organic Polymer Capacitors 50v 100uF 145degC Anti-Vibe AEC-Q200 | 1,500In Stock | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 145 C | 28 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
2,850In Stock | Radial | 22 uF | 20 % | 35 VDC | - 55 C | + 105 C | 35 mOhms | 6 mm (0.236 in) | Bulk | ||||||||
Mfr: GYC1H101MCW1GS TTI: GYC1H101MCW1GS Nichicon Availability: 51,500In StockAluminum Organic Polymer Capacitors 50VDC 100uF 20% Vibration Resistance AEC-Q200 | 51,500In Stock | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 135 C | 28 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: TCJD476M025R0060 TTI: TCJD476M025R0060 KYOCERA AVX Availability: 10,000In StockTantalum Capacitors - Polymer 25V 47uF 20% 2917 ES R=60mOhm | 10,000In Stock | SMD/SMT | 47 uF | 20 % | 25 VDC | - 55 C | + 105 C | 60 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: GYA1K470MCQ1GS TTI: GYA1K470MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 80VDC 47uF 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 47 uF | 20 % | 80 VDC | - 55 C | + 125 C | 36 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | ||||||
3,000In Stock | SMD/SMT | 18 uF | 20 % | 50 VDC | - 55 C | + 105 C | 35 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
4,500In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.9 mm (0.311 in) | Reel | ||||||||
Mfr: T520D477M004ATE040 TTI: T520D477M004ATE040 KEMET Availability: 4,500In Stock3,000 On Order Expected 08-Jul-27 Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=40mOhms | 4,500In Stock3,000 On Order Expected 08-Jul-27 | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T520V107M010ATE050 TTI: T520V107M010ATE050 KEMET Availability: 2,000In StockTantalum Capacitors - Polymer 10V 100UF 2917 20% ESR=50mOhms | 2,000In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: PCJ1C331MCL1GS TTI: PCJ1C331MCL1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 330uF 16 Volts 20% AEC-Q200 | 500In Stock | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 105 C | 16 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | ||||||
Mfr: TCJB107M006R0070 TTI: TCJB107M006R0070 KYOCERA AVX Availability: 198,000In StockTantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=70mOhm | 198,000In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel |