Polymer Capacitors
30,252 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T520B227M006ATE070 TTI: T520B227M006ATE070 KEMET Availability: 6,000In StockTantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=70mOhms | 6,000In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T521X226M050ATE050 TTI: T521X226M050ATE050 KEMET Availability: 40,000In StockTantalum Capacitors - Polymer 50V 22uF 20% ESR=50mOhms | 40,000In Stock | SMD/SMT | 22 uF | 20 % | 50 VDC | - 55 C | + 125 C | 50 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T530X477M006ATE005 TTI: T530X477M006ATE005 KEMET Availability: 500In Stock2,500 On Order Expected Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=5mOhms | 500In Stock2,500 On Order Expected | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 5 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T525B226M010ATE080 TTI: T525B226M010ATE080 KEMET Availability: 6,000In StockTantalum Capacitors - Polymer 10V 22uF 1311 20% ESR=80mOhms | 6,000In Stock | SMD/SMT | 22 uF | 20 % | 10 VDC | - 55 C | + 125 C | 80 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T525D107M010ATE025 TTI: T525D107M010ATE025 KEMET Availability: 2,000In Stock1,000 On Order Expected 18-Jan-27 Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms | 2,000In Stock1,000 On Order Expected 18-Jan-27 | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T530X337M010AHE004 TTI: T530X337M010AHE004 KEMET Availability: 21,000In StockTantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=4mOhms | 21,000In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 125 C | 4 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: TCJB226M016R0150 TTI: TCJB226M016R0150 KYOCERA AVX Availability: 4,000In StockTantalum Capacitors - Polymer 16V 22uF 20% 1210 ES R=150mOhm | 4,000In Stock | SMD/SMT | 22 uF | 20 % | 16 VDC | - 55 C | + 125 C | 150 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCJA106M016R0200 TTI: TCJA106M016R0200 KYOCERA AVX Availability: 86,000In StockTantalum Capacitors - Polymer 16V 10uF 20% 1206 ES R=200mOhm | 86,000In Stock | SMD/SMT | 10 uF | 20 % | 16 VDC | - 55 C | + 125 C | 200 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: PCV1H470MCL7GS TTI: PCV1H470MCL7GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50V 47uF 105C AEC-Q200 | 0In Stock | SMD/SMT | 47 uF | 20 % | 50 VDC | - 55 C | + 105 C | 29 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | ||||||
Mfr: PCV1H680MCL2GS TTI: PCV1H680MCL2GS Nichicon Availability: 2,500In StockAluminum Organic Polymer Capacitors 50V 68uF 105C AEC-Q200 | 2,500In Stock | SMD/SMT | 68 uF | 20 % | 50 VDC | - 55 C | + 105 C | 29 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | ||||||
3,000In Stock | SMD/SMT | 39 uF | 20 % | 35 VDC | - 55 C | + 105 C | 30 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
Mfr: TCJB226M025R0150 TTI: TCJB226M025R0150 KYOCERA AVX Availability: 6,000In Stock40,000 On Order Expected 31-Mar-27 Tantalum Capacitors - Polymer 25V 22uF 20% 1210 ES R=150mOhm | 6,000In Stock40,000 On Order Expected 31-Mar-27 | SMD/SMT | 22 uF | 20 % | 25 VDC | - 55 C | + 105 C | 150 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: 2TPE470MAJGB TTI: 2TPE470MAJGB Panasonic Industry Availability: 20,000In Stock60,000 On Order Expected Tantalum Capacitors - Polymer 2volts 470uF ESR 11mohm | 20,000In Stock60,000 On Order Expected | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 105 C | 11 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: EEH-ZS1J181UP TTI: EEH-ZS1J181UP Panasonic Industry Availability: 750In Stock500 On Order Expected 10-Dec-26 Aluminum Organic Polymer Capacitors 63VDC 180uF 20% AEC-Q200 | 750In Stock500 On Order Expected 10-Dec-26 | SMD/SMT | 180 uF | 20 % | 63 VDC | - 55 C | + 125 C | 15 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | ||||||
400In Stock1,200 On Order Expected 30-Sep-27 | SMD/SMT | 22 uF | 20 % | 100 VDC | - 55 C | + 125 C | 30 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: A785MW187M1JLAS013 TTI: A785MW187M1JLAS013 KEMET Availability: 1,250In StockAluminum Organic Polymer Capacitors 63V 180uF 150C ESR=13mOhms AEC-Q200 | 1,250In Stock | SMD/SMT | 180 uF | 20 % | 63 VDC | - 55 C | + 150 C | 13 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1K470P TTI: EEH-ZA1K470P Panasonic Industry Availability: 500In Stock5,000 On Order Expected 25-Mar-27 Aluminum Organic Polymer Capacitors 80VDC 47uF 20% 10000h AEC-Q200 | 500In Stock5,000 On Order Expected 25-Mar-27 | SMD/SMT | 47 uF | 20 % | 80 VDC | - 55 C | + 105 C | 36 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: A992LH112M063A TTI: APL90A112LH063 KEMET Availability: 6,480In StockAluminum Organic Polymer Capacitors 63V 1100uF 20% 125C ESR=10.5mOhms Rectangular 53.8 x 24 x 8 mm AEC-Q200 | 6,480In Stock | Wire | 1100 uF | 20 % | 63 VDC | - 55 C | + 125 C | 10.5 mOhms | 53.8 mm | 24 mm | 8 mm | AEC-Q200 | Bulk | ||||
Mfr: 16SVPF560M TTI: 16SVPF560M Panasonic Industry Availability: 16,000In StockAluminum Organic Polymer Capacitors 16volts 560uF ESR 14mohm | 16,000In Stock | SMD/SMT | 560 uF | 20 % | 16 VDC | - 55 C | + 105 C | 14 mOhms | 11.9 mm (0.469 in) | Reel | |||||||
Mfr: EEH-ZS1J181UV TTI: EEH-ZS1J181UV Panasonic Industry Availability: 3,750In StockAluminum Organic Polymer Capacitors 63VDC 180uF 20% Anti-V Type AEC-Q200 | 3,750In Stock | SMD/SMT | 180 uF | 20 % | 63 VDC | - 55 C | + 125 C | 15 mOhms | 16.8 mm (0.661 in) | AEC-Q200 | Reel | ||||||
Mfr: HHXE250ARA331MJA0G TTI: HHXE250ARA331MJA0G Chemi-Con Availability: 55,500In StockAluminum Organic Polymer Capacitors 330UF 25V ESR=20 | 55,500In Stock | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 135 C | 20 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1H100R TTI: EEH-ZC1H100R Panasonic Industry Availability: 5,000In StockAluminum Organic Polymer Capacitors 10uF 50volt AEC-Q200 | 5,000In Stock | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 125 C | 120 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1J820P TTI: EEH-ZA1J820P Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 82 uF | 20 % | 63 VDC | - 55 C | + 105 C | 30 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: EEF-SX0E471E4 TTI: EEF-SX0E471E4 Panasonic Industry Availability: 3,500In StockAluminum Organic Polymer Capacitors 470uF 2.5volt | 3,500In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEH-ZS1V471UV TTI: EEH-ZS1V471UV Panasonic Industry Availability: 1,200In StockAluminum Organic Polymer Capacitors 35VDC 470uF 20% Anti-V Type AEC-Q200 | 1,200In Stock | SMD/SMT | 470 uF | 20 % | 35 VDC | - 55 C | + 125 C | 14 mOhms | 12.8 mm (0.504 in) | AEC-Q200 | Reel |