SMD - Polymer Capacitors
11,986 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T521D336M035ATE065 TTI: T521D336M035ATE065 KEMET Availability: 36,500In Stock123,000 On Order Expected 01-Jul-26 Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=65mohms | 36,500In Stock123,000 On Order Expected 01-Jul-26 | SMD/SMT | 33 uF | 20 % | 35 VDC | - 55 C | + 125 C | 65 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T530X687M004ATE004 TTI: T530X687M004ATE004 KEMET Availability: 116,500In Stock34,500 On Order Expected 21-Aug-26 Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=4mOhms | 116,500In Stock34,500 On Order Expected 21-Aug-26 | SMD/SMT | 680 uF | 20 % | 4 VDC | - 55 C | + 125 C | 4 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T598D226M035ATE065 TTI: T598D226M035ATE065 KEMET Availability: 13,500In Stock15,000 On Order Expected 16-Dec-26 Tantalum Capacitors - Polymer 35V 22uF 2917 20% ESR=65mOhms AEC-Q200 | 13,500In Stock15,000 On Order Expected 16-Dec-26 | SMD/SMT | 22 uF | 20 % | 35 VDC | - 55 C | + 125 C | 65 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | ||||
Mfr: T530Y477M006ATE005 TTI: T530Y477M006ATE005 KEMET Availability: 8,000In Stock5,000 On Order Expected 24-Mar-27 Tantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=5mOhm | 8,000In Stock5,000 On Order Expected 24-Mar-27 | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 5 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
Mfr: T528B277M2R5APE006 TTI: T528B277M2R5APE006 KEMET Availability: 16,000In Stock30,000 On Order Expected 22-Jan-27 Tantalum Capacitors - Polymer 2.5V 270uF 1311 20% ESR=06mOhms | 16,000In Stock30,000 On Order Expected 22-Jan-27 | SMD/SMT | 270 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 6 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: 6TPE100MPB TTI: 6TPE100MPB Panasonic Availability: 22,000In StockTantalum Capacitors - Polymer 6.3volts 100uF ESR 25mohm | 22,000In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: APXA100ARA331MJ80G TTI: APXA100ARA331MJ80G Chemi-Con Availability: 6,000In StockAluminum Organic Polymer Capacitors 10V 330uF 10X7.7 | 6,000In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 24 mOhms | 7.7 mm (0.303 in) | Reel | |||||||
Mfr: T520D227M010ATE025 TTI: T520D227M010ATE025 KEMET Availability: 161,500In StockTantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=25mOhms | 161,500In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: 20SVPF390M TTI: 20SVPF390M Panasonic Availability: 18,800In StockAluminum Organic Polymer Capacitors 20volts 390uF ESR 14mohm | 18,800In Stock | SMD/SMT | 390 uF | 20 % | 20 VDC | - 55 C | + 105 C | 14 mOhms | 11.9 mm (0.469 in) | Reel | |||||||
Mfr: TCJA106M010R0300 TTI: TCJA106M010R0300 KYOCERA AVX Availability: 12,000In StockTantalum Capacitors - Polymer 10V 10uF 20% 1206 ES R=300mOhm | 12,000In Stock | SMD/SMT | 10 uF | 20 % | 10 VDC | - 55 C | + 125 C | 300 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: TCJD107M020R0055 TTI: TCJD107M020R0055 KYOCERA AVX Availability: 25,500In StockTantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=55mOhm | 25,500In Stock | SMD/SMT | 100 uF | 20 % | 20 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: T520D107M010ATE055 TTI: T520D107M010ATE055 KEMET Availability: 59,000In StockTantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=55mOhms | 59,000In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T520V337M006ATE025 TTI: T520V337M006ATE025 KEMET Availability: 78,000In StockTantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=25mOhms | 78,000In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: T520D227M010ATE040 TTI: T520D227M010ATE040 KEMET Availability: 24,000In StockTantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=40mOhms | 24,000In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T520D227M006ATE009 TTI: T520D227M006ATE009 KEMET Availability: 17,500In StockTantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=9mOhms | 17,500In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: 20TQC100MYF TTI: 20TQC100MYF Panasonic Availability: 7,500In Stock57,500 On Order Expected Tantalum Capacitors - Polymer 20volts 100uF ESR 55mohm | 7,500In Stock57,500 On Order Expected | SMD/SMT | 100 uF | 20 % | 20 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T520B227M006ATE045 TTI: T520B227M006ATE045 KEMET Availability: 50,000In StockTantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=45mOhms | 50,000In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 45 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T520D477M004ATE015 TTI: T520D477M004ATE015 KEMET Availability: 6,500In Stock10,500 On Order Expected 29-Sep-26 Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=15mOhms | 6,500In Stock10,500 On Order Expected 29-Sep-26 | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T520C107M010ATE025 TTI: T520C107M010ATE025 KEMET Availability: 2,000In Stock3,000 On Order Expected 11-Nov-26 Tantalum Capacitors - Polymer 10V 100uF 2312 20% ESR=25mOhms | 2,000In Stock3,000 On Order Expected 11-Nov-26 | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 6 mm | 3.2 mm | 2.5 mm | Reel | |||||
Mfr: T598D336M035ATE065 TTI: T598D336M035ATE065 KEMET Availability: 68,500In Stock50,000 On Order Expected 23-Dec-26 Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=65mOhms AEC-Q200 | 68,500In Stock50,000 On Order Expected 23-Dec-26 | SMD/SMT | 33 uF | 20 % | 35 VDC | - 55 C | + 125 C | 65 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | ||||
Mfr: T530X687M006ATE018 TTI: T530X687M006ATE018 KEMET Availability: 0In Stock94,500 On Order Expected Tantalum Capacitors - Polymer 6.3V 680uF 2917 20% ESR=18mOhms | 0In Stock94,500 On Order Expected | SMD/SMT | 680 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 18 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T521X337M016ATE050 TTI: T521X337M016ATE050 KEMET Availability: 2,500In Stock34,500 On Order Expected Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=50mOhms | 2,500In Stock34,500 On Order Expected | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 125 C | 50 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: 2R5TPE470M7 TTI: 2R5TPE470M7 Panasonic Availability: 54,000In StockTantalum Capacitors - Polymer 2.5volts 470uF ESR 7mohm | 54,000In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 7 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: ETPF1000M5H TTI: ETPF1000M5H Panasonic Availability: 18,000In StockTantalum Capacitors - Polymer 2.5volts 1000uF ESR 5mohm | 18,000In Stock | SMD/SMT | 1000 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 5 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
Mfr: T530X687M004ATE006 TTI: T530X687M004ATE006 KEMET Availability: 32,000In StockTantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=6mOhms | 32,000In Stock | SMD/SMT | 680 uF | 20 % | 4 VDC | - 55 C | + 125 C | 6 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel |