• Polymer Capacitors

Polymer Capacitors

30,252 Results

Categories of Polymer Capacitors

  • Aluminum Organic Polymer Capacitors (10,737)
  • Tantalum Capacitors - Polymer (19,515)
30,252 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Tolerance
Voltage Rating DC
Minimum Operating Temperature
Maximum Operating Temperature
ESR
Package / Case
Length
Width
Height
Qualification
Packaging
Maximum DC Resistance
Part # Aliases
Datasheet
Mfr: A700V686M006ATE018
TTI: A700V686M006ATE018
KEMET
Availability:

4,000In Stock

Aluminum Organic Polymer Capacitors 6.3Vo 68uF 2917 2KHr ESR=18 mOhms

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
68 uF
20 %
6.3 VDC
- 55 C
+ 125 C
18 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2 mm
Reel
Datasheet
Mfr: APXG160ARA101ME61G
TTI: APXG160ARA101ME61G
Chemi-Con
Availability:

3,000In Stock

5,000 On Order
Expected 26-Jan-27
Aluminum Organic Polymer Capacitors 16Volts 100uF 5X6

3,000In Stock

5,000 On Order
Expected 26-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
16 VDC
- 55 C
+ 105 C
27 mOhms
5.8 mm (0.228 in)
Reel
Datasheet
Mfr: EEF-KX0E471RB
TTI: EEF-KX0E471RB
Panasonic Industry
Availability:

7,000In Stock

Aluminum Organic Polymer Capacitors 2.5VDC 470uF 10200mA 3mOhm 125C 5500h

7,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
2.5 VDC
- 55 C
+ 125 C
3 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
Datasheet
Mfr: TCME687M006R0012E
TTI: TCME687M006R0012E
KYOCERA AVX
Availability:

400In Stock

Tantalum Capacitors - Polymer 6.3V 680uF 20% 2917 ESR=12mOhm

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
680 uF
20 %
6.3 VDC
- 55 C
+ 125 C
12 mOhms
7.3 mm
4.1 mm
4.1 mm
Reel
Datasheet
Mfr: 25SEPF56M
TTI: 25SEPF56M
Panasonic Industry
Availability:

1,850In Stock

2,000 On Order
Expected 07-Oct-27
Not Recommended for New Designs
Aluminum Organic Polymer Capacitors 25volts 56uF ESR 30mohm

1,850In Stock

2,000 On Order
Expected 07-Oct-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
56 uF
20 %
25 VDC
- 55 C
+ 105 C
30 mOhms
6 mm (0.236 in)
Bulk
Datasheet
Mfr: RL80J102MDN1KX
TTI: RL80J102MDN1KX
Nichicon
Availability:

1,600In Stock

Aluminum Organic Polymer Capacitors 1000uF 6.3Volts 5%

1,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
1000 uF
20 %
6.3 VDC
- 55 C
+ 105 C
9 mOhms
8 mm (0.315 in)
Bulk
Datasheet
Mfr: 10SVP330MX
TTI: 10SVP330MX
Panasonic Industry
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 10volts 330uF ESR 25mohm

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
10 VDC
- 55 C
+ 105 C
25 mOhms
7.9 mm (0.311 in)
Reel
Datasheet
Mfr: EEH-ZS1E561P
TTI: EEH-ZS1E561P
Panasonic Industry
Availability:

250In Stock

Aluminum Organic Polymer Capacitors 25VDC 560uF 125degC Hybrid Cap AEC-Q200

250In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
560 uF
20 %
25 VDC
- 55 C
+ 125 C
11 mOhms
16.5 mm (0.65 in)
AEC-Q200
Reel
Datasheet
Mfr: 6SVPC220MV
TTI: 6SVPC220MV
Panasonic Industry
Availability:

2,000In Stock

2,000 On Order
Expected 25-Jun-27
Aluminum Organic Polymer Capacitors 6.3volts 220uF ESR 15mohm

2,000In Stock

2,000 On Order
Expected 25-Jun-27
Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
6.3 VDC
- 55 C
+ 105 C
15 mOhms
5.9 mm (0.232 in)
Reel
Datasheet
Mfr: 2R5TPE220MAFB
TTI: 2R5TPE220MAFB
Panasonic Industry
Availability:

2,000In Stock

6,000 On Order
Expected 21-Apr-27
Tantalum Capacitors - Polymer 2.5volts 220uF ESR 15mohm

2,000In Stock

6,000 On Order
Expected 21-Apr-27
Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
2.5 VDC
- 55 C
+ 105 C
15 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: PCR1D561MCL1GS
TTI: PCR1D561MCL1GS
Nichicon
Availability:

6,000In Stock

2,500 On Order
Expected 14-Jan-27
Aluminum Organic Polymer Capacitors 20V 560uF 20% AEC-Q200

6,000In Stock

2,500 On Order
Expected 14-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
560 uF
20 %
20 VDC
- 55 C
+ 125 C
20 mOhms
10 mm (0.394 in)
AEC-Q200
Reel
Datasheet
Mfr: PCV1V101MCL1GS
TTI: PCV1V101MCL1GS
Nichicon
Availability:

14,000In Stock

Aluminum Organic Polymer Capacitors 100uF 35V 20% AEC-Q200

14,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
35 VDC
- 55 C
+ 105 C
29 mOhms
10 mm (0.394 in)
AEC-Q200
Reel
Datasheet
Mfr: 16SVPE470M
TTI: 16SVPE470M
Panasonic Industry
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 16volts 470uF ESR 10mohm

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
16 VDC
- 55 C
+ 105 C
10 mOhms
12.6 mm (0.496 in)
Reel
Datasheet
Mfr: RL81C221MDN1KX
TTI: RL81C221MDN1KX
Nichicon
Availability:

7,000In Stock

Aluminum Organic Polymer Capacitors 220uF 16 Volts 20%

7,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
220 uF
20 %
16 VDC
- 55 C
+ 105 C
12 mOhms
8 mm (0.315 in)
Ammo Pack
FP-016RE221M-L8K
Datasheet
Mfr: APXA100ARA331MJ80G
TTI: APXA100ARA331MJ80G
Chemi-Con
Availability:

5,500In Stock

Aluminum Organic Polymer Capacitors 10V 330uF 10X7.7

5,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
10 VDC
- 55 C
+ 105 C
24 mOhms
7.7 mm (0.303 in)
Reel
Datasheet
Mfr: GYB1V271MCQ1GS
TTI: GYB1V271MCQ1GS
Nichicon
Availability:

3,000In Stock

Aluminum Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
270 uF
20 %
35 VDC
- 55 C
+ 105 C
20 mOhms
10 mm (0.394 in)
AEC-Q200
Reel
Datasheet
Mfr: HHXC630ARA330MHA0G
TTI: HHXC630ARA330MHA0G
Chemi-Con
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 33uF 63V 20% 8 x 10 AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
33 uF
20 %
63 VDC
- 55 C
+ 125 C
40 mOhms
10 mm (0.394 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZA1H220P
TTI: EEH-ZA1H220P
Panasonic Industry
Availability:

45,000In Stock

Aluminum Organic Polymer Capacitors 22uF 50volt AEC-Q200

45,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
50 VDC
- 55 C
+ 105 C
80 mOhms
5.8 mm (0.228 in)
AEC-Q200
Reel
Datasheet
Mfr: 10SVP270M
TTI: 10SVP270M
Panasonic Industry
Availability:

500In Stock

1,000 On Order
Expected 03-Aug-27
Aluminum Organic Polymer Capacitors 10volts 270uF ESR 25mohm

500In Stock

1,000 On Order
Expected 03-Aug-27
Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
270 uF
20 %
10 VDC
- 55 C
+ 105 C
25 mOhms
7.9 mm (0.311 in)
Reel
Datasheet
Mfr: TCJE107M025R0080
TTI: TCJE107M025R0080
KYOCERA AVX
Availability:

26,800In Stock

33,600 On Order
Expected
Tantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=80mOhm

26,800In Stock

33,600 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
25 VDC
- 55 C
+ 105 C
80 mOhms
7.3 mm
4.3 mm
4.1 mm
Reel
Datasheet
Mfr: APXG200ARA470ME61G
TTI: APXG200ARA470ME61G
Chemi-Con
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 20Volts 47uF 5X6

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
20 VDC
- 55 C
+ 105 C
30 mOhms
5.8 mm (0.228 in)
Reel
Datasheet
Mfr: A700D476M12RATE025
TTI: A700D476M12RATE025
KEMET
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 12.5V 47uF 2917 2KHr ESR=25 mOhms

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
12.5 VDC
- 55 C
+ 125 C
25 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2.8 mm
Reel
Datasheet
Mfr: T520T107M006APE070
TTI: T520T107M006APE070
KEMET
Availability:

60,000In Stock

Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=70mOhms

60,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
6.3 VDC
- 55 C
+ 105 C
70 mOhms
3.5 mm
2.8 mm
1.1 mm
Reel
Datasheet
Mfr: A700X477M002ATE015
TTI: A700X477M002ATE015
KEMET
Availability:

20,500In Stock

Aluminum Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=15 mOhms

20,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
2 VDC
- 55 C
+ 125 C
15 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
4 mm
Reel
Datasheet
Mfr: T520B476M006ATE040
TTI: T520B476M006ATE040
KEMET
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=40mOhms

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
6.3 VDC
- 55 C
+ 105 C
40 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
  • ...
  • 5
  • 6
  • 7