SMD - Polymer Capacitors
11,986 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A700X477M002ATE010 TTI: A700X477M002ATE010 KEMET Availability: 8,500In StockAluminum Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=10 mOhms | 8,500In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm | Reel | ||||||
Mfr: EEH-ZA1V151P TTI: EEH-ZA1V151P Panasonic Availability: 21,000In StockAluminum Organic Polymer Capacitors 150uF 35volt AEC-Q200 | 21,000In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 105 C | 27 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZA1J220XP TTI: EEH-ZA1J220XP Panasonic Availability: 7,200In StockAluminum Organic Polymer Capacitors 22uF 63volt AEC-Q200 | 7,200In Stock | SMD/SMT | 22 uF | 20 % | 63 VDC | - 55 C | + 105 C | 80 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | |||||||
TTI: T541X477M006AH6510 KEMET Availability: 500In Stock2,500 On Order Expected 03-Dec-26 Tantalum Capacitors - Polymer 470uF, 20%, 6.3VDC, SMD Polymer Capacitor | 500In Stock2,500 On Order Expected 03-Dec-26 | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | T541X477M006AH6510T100 | |||||
Mfr: EEH-ZC1H101P TTI: EEH-ZC1H101P Panasonic Availability: 8,500In StockAluminum Organic Polymer Capacitors 100uF 50volt AEC-Q200 | 8,500In Stock | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 125 C | 28 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZC1H330XV TTI: EEH-ZC1H330XV Panasonic Availability: 19,800In StockAluminum Organic Polymer Capacitors 50VDC 33uF 125degC VibeProof AEC-Q200 | 19,800In Stock | SMD/SMT | 33 uF | 20 % | 50 VDC | - 55 C | + 125 C | 40 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZC1H330XP TTI: EEH-ZC1H330XP Panasonic Availability: 4,500In StockAluminum Organic Polymer Capacitors 33uF 50volt AEC-Q200 | 4,500In Stock | SMD/SMT | 33 uF | 20 % | 50 VDC | - 55 C | + 125 C | 40 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZE1H101V TTI: EEH-ZE1H101V Panasonic Availability: 1,500In StockAluminum Organic Polymer Capacitors 50v 100uF 145degC Anti-Vibe AEC-Q200 | 1,500In Stock | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 145 C | 28 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZA1E221P TTI: EEH-ZA1E221P Panasonic Availability: 5,500In StockAluminum Organic Polymer Capacitors 220uF 25volt AEC-Q200 | 5,500In Stock | SMD/SMT | 220 uF | 20 % | 25 VDC | - 55 C | + 105 C | 27 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: APXG160ARA101ME61G TTI: APXG160ARA101ME61G Chemi-Con Availability: 3,000In Stock5,000 On Order Expected 22-Sep-26 Aluminum Organic Polymer Capacitors 16Volts 100uF 5X6 | 3,000In Stock5,000 On Order Expected 22-Sep-26 | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 27 mOhms | 5.8 mm (0.228 in) | Reel | ||||||||
Mfr: APXA100ARA331MJ80G TTI: APXA100ARA331MJ80G Chemi-Con Availability: 6,000In StockAluminum Organic Polymer Capacitors 10V 330uF 10X7.7 | 6,000In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 24 mOhms | 7.7 mm (0.303 in) | Reel | ||||||||
Mfr: TCJU157M035R0100E TTI: TCJU157M035R0100E KYOCERA AVX Availability: 400In Stock10,800 On Order Expected Tantalum Capacitors - Polymer 35V 150uF 20% 2924 ESR=100mOhm Black Resin | 400In Stock10,800 On Order Expected | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 6.2 mm | 4.1 mm | Reel | ||||||
Mfr: 20SVPF390M TTI: 20SVPF390M Panasonic Availability: 18,800In StockAluminum Organic Polymer Capacitors 20volts 390uF ESR 14mohm | 18,800In Stock | SMD/SMT | 390 uF | 20 % | 20 VDC | - 55 C | + 105 C | 14 mOhms | 11.9 mm (0.469 in) | Reel | ||||||||
Mfr: 6TPE220MAZB TTI: 6TPE220MAZB Panasonic Availability: 10,000In StockTantalum Capacitors - Polymer 6.3volts 220uF ESR 35mohm | 10,000In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: 2R5TPE470M7 TTI: 2R5TPE470M7 Panasonic Availability: 54,000In StockTantalum Capacitors - Polymer 2.5volts 470uF ESR 7mohm | 54,000In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 7 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: ETPF1000M5H TTI: ETPF1000M5H Panasonic Availability: 18,000In StockTantalum Capacitors - Polymer 2.5volts 1000uF ESR 5mohm | 18,000In Stock | SMD/SMT | 1000 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 5 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
Mfr: T520D337M006ATE025 TTI: T520D337M006ATE025 KEMET Availability: 459,500In StockTantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=25mOhms | 459,500In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: APXG160ARA221MF80G TTI: APXG160ARA221MF80G Chemi-Con Availability: 2,700In Stock9,000 On Order Expected Aluminum Organic Polymer Capacitors 16V 220uF 20% Tol. | 2,700In Stock9,000 On Order Expected | SMD/SMT | 220 uF | 20 % | 16 VDC | - 55 C | + 105 C | 22 mOhms | 7.7 mm (0.303 in) | Reel | ||||||||
Mfr: T520D107M010ATE080 TTI: T520D107M010ATE080 KEMET Availability: 21,000In StockTantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=80mOhms | 21,000In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 80 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T520D227M010ATE018 TTI: T520D227M010ATE018 KEMET Availability: 33,000In StockTantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=18mOhms | 33,000In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T520D156M025ATE060 TTI: T520D156M025ATE060 KEMET Availability: 9,000In Stock8,500 On Order Expected 18-Sep-26 Tantalum Capacitors - Polymer 25V 15uF 2917 20% ESR=60mOhms | 9,000In Stock8,500 On Order Expected 18-Sep-26 | SMD/SMT | 15 uF | 20 % | 25 VDC | - 55 C | + 105 C | 60 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T520H158M006ATE055 TTI: T520H158M006ATE055 KEMET Availability: 11,000In StockTantalum Capacitors - Polymer 6.3 VDC 1500uF 2924 20% ESR=55mOhm | 11,000In Stock | SMD/SMT | 1500 uF | 20 % | 6.3 VDC | - 55 C | + 85 C | 55 mOhms | 7.3 mm | 6 mm | 1.9 mm | Reel | ||||||
Mfr: T520B476M006ATE070 TTI: T520B476M006ATE070 KEMET Availability: 70,000In StockTantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=7mOhms | 70,000In Stock | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: T520D337M006ATE045 TTI: T520D337M006ATE045 KEMET Availability: 68,500In StockTantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=45mOhms | 68,500In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: T520B107M006ATE015 TTI: T520B107M006ATE015 KEMET Availability: 150,000In StockTantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=15mOhms | 150,000In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel |