SMD - Polymer Capacitors
11,986 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RAHVK470M1GDC8002E TTI: RAHVK470M1GDC8002E TAIYO YUDEN Availability: 1,000In StockAluminum Organic Polymer Capacitors 35V 47uF 125C ESR=6mOhms AECQ 6.3x5.8mm | 1,000In Stock | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 125 C | 60 mOhms | 5.8 mm (0.228 in) | Reel | |||||||
Mfr: GYE1E271MCW1GS TTI: GYE1E271MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 270uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | SMD/SMT | 270 uF | 20 % | 25 VDC | - 55 C | + 125 C | 27 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: GYA1E471MCQ1GS TTI: GYA1E471MCQ1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 | 800In Stock | SMD/SMT | 470 uF | 20 % | 25 VDC | - 55 C | + 125 C | 16 mOhms | 12.5 mm (0.492 in) | Reel | |||||||
Mfr: RAHVX101M1UFH0002X TTI: RAHVX101M1UFH0002X TAIYO YUDEN Availability: 500In StockAluminum Organic Polymer Capacitors 50V 100uF 135C ESR=28mOhms AECQ 10x10mm | 500In Stock | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 135 C | 28 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: GYE1C681MCQ1GS TTI: GYE1C681MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 16VDC 680uF 20% 10 x 10mm AEC-Q200 | 1,000In Stock | SMD/SMT | 680 uF | 20 % | 16 VDC | - 55 C | + 125 C | 20 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: GYE1V391MCW1GS TTI: GYE1V391MCW1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 35VDC 390uF 20% 10 x 12.5mm Anti-Vibe AEC-Q200 | 800In Stock | SMD/SMT | 390 uF | 20 % | 35 VDC | - 55 C | + 125 C | 16 mOhms | 12.5 mm (0.492 in) | Reel | |||||||
Mfr: GYA1C271MCW1GS TTI: GYA1C271MCW1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 16VDC 270uF 20% Vibration Resistance AEC-Q200 | 2,000In Stock | SMD/SMT | 270 uF | 20 % | 16 VDC | - 55 C | + 125 C | 25 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: GYE1E271MCQ1GS TTI: GYE1E271MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 270 uF | 20 % | 25 VDC | - 55 C | + 125 C | 27 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | ||||||
Mfr: GYA1V221MCW1GS TTI: GYA1V221MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 35VDC 220uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | SMD/SMT | 220 uF | 20 % | 35 VDC | - 55 C | + 125 C | 20 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: RAHVK680M1GDE7002E TTI: RAHVK680M1GDE7002E TAIYO YUDEN Availability: 1,000In StockAluminum Organic Polymer Capacitors 35V 68uF 125C ESR=35mOhms AECQ 6.3x7.7mm | 1,000In Stock | SMD/SMT | 68 uF | 20 % | 35 VDC | - 55 C | + 125 C | 35 mOhms | 7.7 mm (0.303 in) | Reel | |||||||
Mfr: GYA1E151MCQ1GS TTI: GYA1E151MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 150 uF | 20 % | 25 VDC | - 55 C | + 125 C | 27 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: GYA1J101MCQ1GS TTI: GYA1J101MCQ1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 | 800In Stock | SMD/SMT | 100 uF | 20 % | 63 VDC | - 55 C | + 125 C | 20 mOhms | 12.5 mm (0.492 in) | Reel | |||||||
Mfr: GXC1E221MCQ1GS TTI: GXC1E221MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 220 uF | 20 % | 25 VDC | - 55 C | + 135 C | 18 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: GYB1E101MCW1GS TTI: GYB1E101MCW1GS Nichicon Availability: 1,800In StockAluminum Organic Polymer Capacitors 25VDC 100uF 20% Vibration Resistance AEC-Q200 | 1,800In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | 30 mOhms | 7.7 mm (0.303 in) | Reel | |||||||
Mfr: GYB1H121MCQ1GS TTI: GYB1H121MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 120uF 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 120 uF | 20 % | 50 VDC | - 55 C | + 105 C | 28 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: GYE1J121MCQ1GS TTI: GYE1J121MCQ1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 63VDC 120uF 20% 10 x 12.5mm AEC-Q200 | 800In Stock | SMD/SMT | 120 uF | 20 % | 63 VDC | - 55 C | + 125 C | 20 mOhms | 12.5 mm (0.492 in) | Reel | |||||||
Mfr: GYC1C151MCQ1GS TTI: GYC1C151MCQ1GS Nichicon Availability: 1,800In StockAluminum Organic Polymer Capacitors 16VDC 150uF 20% AEC-Q200 | 1,800In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 135 C | 30 mOhms | 7.7 mm (0.303 in) | Reel | |||||||
Mfr: APA0609680M035R TTI: APA0609680M035R KYOCERA AVX Availability: 8,000In StockAluminum Organic Polymer Capacitors 35V 68uF 0609 20% ES R=60mOhms 5K Hrs | 8,000In Stock | SMD/SMT | 68 uF | 20 % | 35 VDC | - 55 C | + 105 C | 60 mOhms | 9.3 mm (0.366 in) | Reel | |||||||
Mfr: APA0812561M016R TTI: APA0812561M016R KYOCERA AVX Availability: 1,200In StockAluminum Organic Polymer Capacitors 560UF 16V ESR=20 | 1,200In Stock | SMD/SMT | 560 uF | 20 % | 16 VDC | - 55 C | + 105 C | 20 mOhms | 8.3 mm (0.327 in) | Reel | |||||||
Mfr: EEH-ZC1E221V TTI: EEH-ZC1E221V Panasonic Availability: 1,000In StockAluminum Organic Polymer Capacitors 220uF 25volt 8X10mm Anti-Vibe AEC-Q200 | 1,000In Stock | SMD/SMT | 220 uF | 20 % | 25 VDC | - 55 C | + 125 C | 27 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: GYC1J330MCW1GS TTI: GYC1J330MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 33uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | SMD/SMT | 33 uF | 20 % | 63 VDC | - 55 C | + 135 C | 40 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: GYC1E331MCW1GS TTI: GYC1E331MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 330uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 135 C | 20 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: GYB1V680MCW1GS TTI: GYB1V680MCW1GS Nichicon Availability: 2,700In StockAluminum Organic Polymer Capacitors 35VDC 68uF 20% Vibration Resistance AEC-Q200 | 2,700In Stock | SMD/SMT | 68 uF | 20 % | 35 VDC | - 55 C | + 105 C | 35 mOhms | 7.7 mm (0.303 in) | Reel | |||||||
Mfr: GYA1V221MCQ1GS TTI: GYA1V221MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors Conductive Polymer Hybrid 220uF, 20%, 35VDC | 1,000In Stock | SMD/SMT | 220 uF | 20 % | 35 VDC | - 55 C | + 125 C | 20 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: GYE1J101MCW1GS TTI: GYE1J101MCW1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 63VDC 100uF 20% 10 x 10mm Anti-Vibe AEC-Q200 | 500In Stock | SMD/SMT | 100 uF | 20 % | 63 VDC | - 55 C | + 125 C | 30 mOhms | 10 mm (0.394 in) | Reel |