Polymer Capacitors
30,252 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GXC1H121MCQ1GS TTI: GXC1H121MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 120uF 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 120 uF | 20 % | 50 VDC | - 55 C | + 135 C | 20 mOhms | 10 mm (0.394 in) | Reel | |||||||
1,000In Stock | SMD/SMT | 47 uF | 20 % | 20 VDC | - 55 C | + 105 C | 33 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
Mfr: PCF1D121MCL1GS TTI: PCF1D121MCL1GS Nichicon Availability: 6,500In StockAluminum Organic Polymer Capacitors 120uF 20 Volts 20% AEC-Q200 | 6,500In Stock | SMD/SMT | 120 uF | 20 % | 20 VDC | - 55 C | + 105 C | 35 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZU1V331V TTI: EEH-ZU1V331V Panasonic Industry Availability: 800In StockAluminum Organic Polymer Capacitors 35VDC 330uF 20% Anti-V AEC-Q200 | 800In Stock | SMD/SMT | 330 uF | 20 % | 35 VDC | - 55 C | + 135 C | 11 mOhms | 12.8 mm (0.504 in) | AEC-Q200 | Reel | ||||||
1,000In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 125 C | 24 mOhms | 6.4 mm (0.252 in) | Reel | ||||||||
Mfr: GYA1H680MCW1GS TTI: GYA1H680MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 68uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | SMD/SMT | 68 uF | 20 % | 50 VDC | - 55 C | + 125 C | 30 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: GYE1C391MCQ1GS TTI: GYE1C391MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 16VDC 390uF 20% 8 x 10mm AEC-Q200 | 1,000In Stock | SMD/SMT | 390 uF | 20 % | 16 VDC | - 55 C | + 125 C | 25 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: GYE1C681MCQ1GS TTI: GYE1C681MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 16VDC 680uF 20% 10 x 10mm AEC-Q200 | 1,000In Stock | SMD/SMT | 680 uF | 20 % | 16 VDC | - 55 C | + 125 C | 20 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: GYE1V391MCW1GS TTI: GYE1V391MCW1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 35VDC 390uF 20% 10 x 12.5mm Anti-Vibe AEC-Q200 | 800In Stock | SMD/SMT | 390 uF | 20 % | 35 VDC | - 55 C | + 125 C | 16 mOhms | 12.5 mm (0.492 in) | Reel | |||||||
Mfr: GYB1C271MCW1GS TTI: GYB1C271MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 16VDC 270uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | SMD/SMT | 270 uF | 20 % | 16 VDC | - 55 C | + 105 C | 25 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: GYE1E271MCW1GS TTI: GYE1E271MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 270uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | SMD/SMT | 270 uF | 20 % | 25 VDC | - 55 C | + 125 C | 27 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: GYA1E151MCQ1GS TTI: GYA1E151MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 150 uF | 20 % | 25 VDC | - 55 C | + 125 C | 27 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: GYA1E151MCW1GS TTI: GYA1E151MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 150uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | SMD/SMT | 150 uF | 20 % | 25 VDC | - 55 C | + 125 C | 27 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: GYA1E471MCQ1GS TTI: GYA1E471MCQ1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 | 800In Stock | SMD/SMT | 470 uF | 20 % | 25 VDC | - 55 C | + 125 C | 16 mOhms | 12.5 mm (0.492 in) | Reel | |||||||
Mfr: GYA1V221MCW1GS TTI: GYA1V221MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 35VDC 220uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | SMD/SMT | 220 uF | 20 % | 35 VDC | - 55 C | + 125 C | 20 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: A765KN687M0GLAE012 TTI: A765KN687M0GLAE012 KEMET Availability: 2,500In StockAluminum Organic Polymer Capacitors 4Volt 680uF SMD 2KHr ESR=12 mOhms | 2,500In Stock | SMD/SMT | 680 uF | 20 % | 4 VDC | - 55 C | + 105 C | 12 mOhms | 9.7 mm (0.382 in) | Reel | |||||||
Mfr: GYC1J330MCQ1GS TTI: GYC1J330MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 33 uF | 20 % | 63 VDC | - 55 C | + 135 C | 40 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | ||||||
200In Stock | Radial | 56 uF | 20 % | 63 VDC | - 55 C | + 105 C | 25 mOhms | 11.9 mm (0.469 in) | Bulk | ||||||||
Mfr: PCH1V151MCL6GS TTI: PCH1V151MCL6GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 150UF 35V ESR=22 | 500In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 135 C | 22 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: GYD1V151MCQ1GS TTI: GYD1V151MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 150 C | 20 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | ||||||
Mfr: GYC1E470MCQ1GS TTI: GYC1E470MCQ1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 25VDC 47uF 20% AEC-Q200 | 2,000In Stock | SMD/SMT | 47 uF | 20 % | 25 VDC | - 55 C | + 135 C | 50 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: GYE1E271MCQ1GS TTI: GYE1E271MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 270 uF | 20 % | 25 VDC | - 55 C | + 125 C | 27 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | ||||||
Mfr: GYE1V560MCQ1GS TTI: GYE1V560MCQ1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 35VDC 56uF 20% AEC-Q200 | 2,000In Stock | SMD/SMT | 56 uF | 20 % | 35 VDC | - 55 C | + 125 C | 60 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: 227AVG050MGBJ TTI: 227AVG050MGBJ Knowles / Illinois Capacitor Availability: 1,000In StockAluminum Organic Polymer Capacitors 220uF 50V 20% POLYMER/IC | 1,000In Stock | Radial | 220 uF | 20 % | 50 VDC | - 55 C | + 125 C | 28 mOhms | 12 mm (0.472 in) | Bulk | |||||||
Mfr: A758EK337M0EAAE018 TTI: A758EK337M0EAAE018 KEMET Availability: 5,000In StockAluminum Organic Polymer Capacitors 2.5Vo 330uF RAD 5KHr ESR=18 mOhms | 5,000In Stock | Radial | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 18 mOhms | 8 mm (0.315 in) | Bulk |