SMD - Polymer Capacitors
11,986 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEF-SX0G151ER TTI: EEF-SX0G151ER Panasonic Availability: 3,500In StockAluminum Organic Polymer Capacitors 150uF 4volt | 3,500In Stock | SMD/SMT | 150 uF | 20 % | 4 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | ||||||
Mfr: GYF1C102MCW1GS TTI: GYF1C102MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 16VDC 1000uF 20% 10 x 10mm Anti-Vibe AEC-Q200 | 1,000In Stock | SMD/SMT | 1000 uF | 20 % | 16 VDC | - 55 C | + 125 C | 20 mOhms | 10 mm (0.394 in) | Reel | ||||||||
Mfr: PCH1H820MCL6GS TTI: PCH1H820MCL6GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 82UF 50V ESR=26 | 1,000In Stock | SMD/SMT | 82 uF | 20 % | 50 VDC | - 55 C | + 135 C | 26 mOhms | 10 mm (0.394 in) | Reel | ||||||||
Mfr: PCH1J220MCL1GS TTI: PCH1J220MCL1GS Nichicon Availability: 4,000In StockAluminum Organic Polymer Capacitors 22UF 63V ESR=48 | 4,000In Stock | SMD/SMT | 22 uF | 20 % | 63 VDC | - 55 C | + 135 C | 48 mOhms | 7 mm (0.276 in) | Reel | ||||||||
Mfr: PCH1D471MCL1GS TTI: PCH1D471MCL1GS Nichicon Availability: 1,200In StockAluminum Organic Polymer Capacitors 470UF 20V ESR=18 | 1,200In Stock | SMD/SMT | 470 uF | 20 % | 20 VDC | - 55 C | + 135 C | 18 mOhms | 12 mm (0.472 in) | Reel | ||||||||
Mfr: APZ1012471M035R TTI: APZ1012471M035R KYOCERA AVX Availability: 500In StockAluminum Organic Polymer Capacitors 35V 470uF 2000Hours ESR=30mOhms 20% | 500In Stock | SMD/SMT | 470 uF | 20 % | 35 VDC | - 55 C | + 105 C | 30 mOhms | 12.5 mm (0.492 in) | Reel | ||||||||
Mfr: RPS1H470MCN1GS TTI: RPS1H470MCN1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 47UF 50V 20% | 500In Stock | SMD/SMT | 47 uF | 20 % | 50 VDC | - 55 C | + 105 C | 26 mOhms | 11.7 mm (0.461 in) | Reel | FP-050ME470M-PSR | |||||||
2,000In Stock | SMD/SMT | 68 uF | 20 % | 16 VDC | - 55 C | + 105 C | 30 mOhms | 5.9 mm (0.232 in) | Reel | |||||||||
Mfr: RFS1C330MCN1GS TTI: RFS1C330MCN1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 33UF 16V 20% | 2,000In Stock | SMD/SMT | 33 uF | 20 % | 16 VDC | - 55 C | + 105 C | 35 mOhms | 5.7 mm (0.224 in) | Reel | FP-016ME330M-FSR | |||||||
Mfr: EEH-ZA1E680XP TTI: EEH-ZA1E680XP Panasonic Availability: 2,700In StockAluminum Organic Polymer Capacitors 25VDC 68uF 20% AEC-Q200 | 2,700In Stock | SMD/SMT | 68 uF | 20 % | 25 VDC | - 55 C | + 105 C | 30 mOhms | 8 mm (0.315 in) | AEC-Q200 | Reel | |||||||
Mfr: EEF-LX0D471R4 TTI: EEF-LX0D471R4 Panasonic Availability: 7,000In StockAluminum Organic Polymer Capacitors 470uF 2.0volt | 7,000In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 105 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | EEF-LX0D561R | |||||
Mfr: PCR1C471MCL1GS TTI: PCR1C471MCL1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 16V 470uF 20% AEC-Q200 | 1,000In Stock | SMD/SMT | 470 uF | 20 % | 16 VDC | - 55 C | + 125 C | 22 mOhms | 8 mm (0.315 in) | AEC-Q200 | Reel | |||||||
Mfr: PCJ1C151MCL1GS TTI: PCJ1C151MCL1GS Nichicon Availability: 2,700In StockAluminum Organic Polymer Capacitors 16volts 150uF AEC-Q200 | 2,700In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 105 C | 22 mOhms | 8 mm (0.315 in) | AEC-Q200 | Reel | |||||||
Mfr: GXC1V331MCQ1GS TTI: GXC1V331MCQ1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 | 800In Stock | SMD/SMT | 330 uF | 20 % | 35 VDC | - 55 C | + 135 C | 15 mOhms | 12.5 mm (0.492 in) | Reel | ||||||||
Mfr: APZ0606270M025R TTI: APZ0606270M025R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 25V 27uF 2000Hrs 20% ESR=50mOhms | 1,000In Stock | SMD/SMT | 27 uF | 20 % | 25 VDC | - 55 C | + 105 C | 50 mOhms | 6 mm (0.236 in) | Reel | ||||||||
Mfr: EEF-ST0D331R TTI: EEF-ST0D331R Panasonic Availability: 3,500In StockAluminum Organic Polymer Capacitors 330uF 2.0volt | 3,500In Stock | SMD/SMT | 330 uF | 20 % | 2 VDC | - 55 C | + 125 C | 6 mOhms | Reel | |||||||||
Mfr: PCL1A122MCL1GS TTI: PCL1A122MCL1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 1200UF 10V ESR=13 | 800In Stock | SMD/SMT | 1200 uF | 20 % | 10 VDC | - 55 C | + 105 C | 13 mOhms | 12.7 mm (0.5 in) | Reel | ||||||||
Mfr: 16TDC33MB2 TTI: 16TDC33MB2 Panasonic Availability: 4,000In StockTantalum Capacitors - Polymer 16V 33uF 20% 1000mA 125degreeC | 4,000In Stock | SMD/SMT | 33 uF | 20 % | 16 VDC | - 55 C | + 125 C | 90 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: 20TDC22MB2 TTI: 20TDC22MB2 Panasonic Availability: 4,000In StockTantalum Capacitors - Polymer 20V 22uF 20% 1000mA 125degreeC | 4,000In Stock | SMD/SMT | 22 uF | 20 % | 20 VDC | - 55 C | + 125 C | 90 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: APD1012101M063R TTI: APD1012101M063R KYOCERA AVX Availability: 1,500In StockAluminum Organic Polymer Capacitors 63V 100uF 1012 20% E SR=36mOhms 2K Hrs | 1,500In Stock | SMD/SMT | 100 uF | 20 % | 63 VDC | - 55 C | + 105 C | 36 mOhms | 12.5 mm (0.492 in) | Reel | ||||||||
Mfr: APZ0606101M016R TTI: APZ0606101M016R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 16V 100uF 2000Hours ESR=30mOhms 20% | 1,000In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 30 mOhms | 6 mm (0.236 in) | Reel | ||||||||
Mfr: GYA1C471MCW1GS TTI: GYA1C471MCW1GS Nichicon Availability: 10,000In StockAluminum Organic Polymer Capacitors 16VDC 470uF 20% Vibration Resistance AEC-Q200 | 10,000In Stock | SMD/SMT | 470 uF | 20 % | 16 VDC | - 55 C | + 125 C | 20 mOhms | 10 mm (0.394 in) | Reel | ||||||||
Mfr: GYA1V151MCW1GS TTI: GYA1V151MCW1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 35VDC 150uF 20% Vibration Resistance AEC-Q200 | 2,000In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 125 C | 27 mOhms | 10 mm (0.394 in) | Reel | ||||||||
Mfr: GYB1V271MCW1GS TTI: GYB1V271MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 35VDC 270uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | SMD/SMT | 270 uF | 20 % | 35 VDC | - 55 C | + 105 C | 20 mOhms | 10 mm (0.394 in) | Reel | ||||||||
Mfr: GXC1J680MCW1GS TTI: GXC1J680MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 68uF 20% AEC-Q200 Anti-Vibe | 1,000In Stock | SMD/SMT | 68 uF | 20 % | 63 VDC | - 55 C | + 135 C | 22 mOhms | 10 mm (0.394 in) | Reel |